Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
Number of Lines
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
Number of Lines
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 5000
|
5183
(5174+9+0)In Stock | BSD5A121V35 | BORN | 12A 35V 13.3V 12V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C151986 | SOD-523 | Tape & Reel (TR) | 12A | 35V | 13.3V | 12V | TVS | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5182
(5181+1+0)In Stock | SMCJ15CAX | Shenzhen JingYang | 61.5A 24.4V 16.7V 15V SMC ESD and Surge Protection (TVS/ESD) ROHS | C5156713 | SMC | Tape & Reel (TR) | 61.5A | 24.4V | 16.7V | 15V | - | 5uA | - | - | - | - | ||
| Min: 10 Mult: 10 |
5180
(0+5180+0)In Stock | P6KE6.8A | SUNMATE Elec | 57.1A 10.5V 6.45V 5.8V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | C18198767 | DO-15 | Tape & Reel (TR) | 57.1A | 10.5V | 6.45V | 5.8V | TVS | 1mA | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5180
(2185+2995+0)In Stock | BDFN3310A056R | BORN | DFN3310-10 ESD and Surge Protection (TVS/ESD) ROHS | C600810 | DFN3310-10 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5180
(0+5180+0)In Stock | SMF15CA | YFW | 8.2A 18.5V 15V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C5270706 | SOD-123FL | Tape & Reel (TR) | 8.2A | - | 18.5V | 15V | TVS | 1uA | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5178
(0+5178+0)In Stock | SMAJ12A | Shandong Jingdao Microelectronics | 20.1A 400W 19.9V 13.3V 12V SMA ESD and Surge Protection (TVS/ESD) ROHS | C353488 | SMA | Tape & Reel (TR) | 20.1A | 19.9V | 13.3V | 12V | TVS | 1uA | 400W | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5176
(5176+0+0)In Stock | SMBJ5.0AX | Shenzhen JingYang | 65.3A 9.2V 6.38V 5V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5156714 | SMB | Tape & Reel (TR) | 65.3A | 9.2V | 6.38V | 5V | - | 800uA | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5176
(1853+3323+0)In Stock
View marketplace suppliers’ inventory
| MMBZ6V8ALT1G | onsemi | 2.5A 24W 9.6V 6.46V 4.5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C80163 | SOT-23 | Tape & Reel (TR) | 2.5A | 9.6V | 6.46V | 4.5V | TVS | - | 24W | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5174
(2312+2862+0)In Stock | SMCJ6.5A | Littelfuse | 134A 11.2V 1.5kW 7.22V Unidirectional 6.5V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS | C3720645 | DO-214AB(SMCJ) | Tape & Reel (TR) | 134A | 11.2V | 7.22V | 6.5V | TVS | - | 1.5kW | Unidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5174
(5174+0+0)In Stock | SJD12C45L01 | Brightking | 2.8A 72.7V 50V Bidirectional 45V SOD-123S ESD and Surge Protection (TVS/ESD) ROHS | C313289 | SOD-123S | Tape & Reel (TR) | 2.8A | 72.7V | 50V | 45V | ESD | - | - | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5170
(5163+7+0)In Stock | SMBJ24CA | DOWO | 15.42A 38.9V 26.7V 24V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C284099 | SMB(DO-214AA) | Tape & Reel (TR) | 15.42A | 38.9V | 26.7V | 24V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5168
(5168+0+0)In Stock | SMBJ6.0A | HXY MOSFET | 58.3A 10.3V 6.67V 6V SMB ESD and Surge Protection (TVS/ESD) ROHS | C7473311 | SMB | Tape & Reel (TR) | 58.3A | 10.3V | 6.67V | 6V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5167
(1649+3518+0)In Stock | SD05T1G-N | BORN | Unidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C920318 | SOD-323 | Tape & Reel (TR) | - | - | - | 5V | ESD | - | - | Unidirectional | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5166
(2499+2667+0)In Stock
View marketplace suppliers’ inventory
| SMAJ26A-13-F | Diodes Incorporated | 9.5A 400W 42.1V 28.9V 26V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C134975 | SMA(DO-214AC) | Tape & Reel (TR) | 9.5A | 42.1V | 28.9V | 26V | TVS | - | 400W | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5152
(5152+0+0)In Stock | AQHV12-01LTG-C | Littelfuse | 10A@8/20us 30V 300W 13.3V 12V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C1974808 | SOD-523 | Tape & Reel (TR) | 10A@8/20us | 30V | 13.3V | 12V | ESD | - | 300W | - | Single channel | -40℃~+150℃@(Ta) | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5151
(670+4481+0)In Stock | SMAJ36CA | ElecSuper | 6.9A 58.1V 400W 40V Bidirectional 36V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C5249597 | DO-214AC(SMA) | Tape & Reel (TR) | 6.9A | 58.1V | 40V | 36V | TVS | 1uA | 400W | Bidirectional | Single channel | -65℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5150
(2830+2320+0)In Stock | AZ1613-01L | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C19829411 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5149
(0+5149+0)In Stock | ESDBW18VD3 | Jiangsu Changjing Electronics Technology Co., Ltd. | 13A 42V 585W 24V 18V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5295647 | SOD-323 | Tape & Reel (TR) | 13A | 42V | 24V | 18V | ESD | 1uA | 585W | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
|
5148
(0+5148+0)In Stock | SMAJ51A | LRC | 4.9A 82.4V 400W 56.7V 51V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2932915 | DO-214AC(SMA) | Tape & Reel (TR) | 4.9A | 82.4V | 56.7V | 51V | TVS | 1uA | 400W | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5146
(5107+39+0)In Stock | P6SMB15CA | Littelfuse | 28.8A 600W 21.2V 14.3V Bidirectional 12.8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C80387 | SMB(DO-214AA) | Tape & Reel (TR) | 28.8A | 21.2V | 14.3V | 12.8V | TVS | - | 600W | Bidirectional | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5145
(0+5145+0)In Stock | SMCJ33CA | BORN | 28.2A 53.3V 36.7V Bidirectional 33V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C151902 | SMC(DO-214AB) | Tape & Reel (TR) | 28.2A | 53.3V | 36.7V | 33V | TVS | 1uA | - | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
5137
(37+5100+0)In Stock | SMAJ15CA | Slkor(SLKORMICRO Elec.) | 16.4A 24.4V 16.7V 15V DO-214AC ESD and Surge Protection (TVS/ESD) ROHS | C2760869 | DO-214AC | Tape & Reel (TR) | 16.4A | 24.4V | 16.7V | 15V | TVS | 5uA | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5132
(2894+2238+0)In Stock | 1.5SMC30CA/TR13 | Brightking | 36.7A 41.4V 28.5V 25.6V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C522079 | SMC(DO-214AB) | Tape & Reel (TR) | 36.7A | 41.4V | 28.5V | 25.6V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5131
(191+4940+0)In Stock | SM712 | JUXING | 20V 400W 13.3V 12V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5243888 | SOT-23 | Tape & Reel (TR) | - | 20V | 13.3V | 12V | ESD | 1uA | 400W | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5130
(5130+0+0)In Stock
View marketplace suppliers’ inventory
| ESDA6V1LY | STMicroelectronics | 18A@8/20us 6.1V 300W 6.1V 5.2V SOT-23-3L ESD and Surge Protection (TVS/ESD) ROHS | C2936094 | SOT-23-3L | Tape & Reel (TR) | 18A@8/20us | 6.1V | 6.1V | 5.2V | ESD | - | 300W | - | Dual channel | -40℃~+150℃@(Tj) |