Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Number of Lines
|
polarity
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Number of Lines
|
polarity
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
5360
(0+0+5360)In Stock | SMBJ28CA | MSKSEMI | 13.22A 600W 45.4V 31.1V 28V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5331113 | SMB | Tape & Reel (TR) | 13.22A | 1uA | 600W | 45.4V | 31.1V | 28V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5355
(0+5335+20)In Stock | SMAJ5.0A | Brightking | SMA ESD and Surge Protection (TVS/ESD) ROHS | C20623816 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5353
(0+4924+429)In Stock | SMAJ6.5A | Littelfuse | 35.7A 11.2V 400W 7.22V 6.5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C1972928 | SMA(DO-214AC) | Tape & Reel (TR) | 35.7A | - | 400W | 11.2V | 7.22V | 6.5V | TVS | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5350
(0+680+4670)In Stock
View marketplace suppliers’ inventory
| SMAJ30A | Littelfuse | 8.3A 400W 48.4V 33.3V 30V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C148230 | SMA(DO-214AC) | Tape & Reel (TR) | 8.3A | - | 400W | 48.4V | 33.3V | 30V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5349
(0+5338+11)In Stock | TPCDSOD323-T03SC | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C907860 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
5347
(0+3753+1594)In Stock | JEN1006-3.3V-ULC | Shenzhen JDT Fuse | 10A 50W 5V 3.5V Bidirectional 3.3V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2982301 | DFN1006 | Tape & Reel (TR) | 10A | 200nA | 50W | 5V | 3.5V | 3.3V | ESD | Single Channel | Bidirectional | -55℃~+125℃ | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5344
(0+2574+2770)In Stock | SMAJ6.0CA | ElecSuper | 38.8A 400W 10.3V 6.67V Bidirectional 6V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C5249590 | DO-214AC(SMA) | Tape & Reel (TR) | 38.8A | 400uA | 400W | 10.3V | 6.67V | 6V | TVS | Single Channel | Bidirectional | -65℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5340
(0+5340+0)In Stock | SMF18A | YFW | 6.8A 22.1V 18V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C5270719 | SOD-123FL | Tape & Reel (TR) | 6.8A | 1uA | - | - | 22.1V | 18V | TVS | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5334
(0+5330+4)In Stock | SMC24 | Leiditech | 5A 45V 27V 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C384882 | SOT-23 | Tape & Reel (TR) | 5A | - | - | 45V | 27V | 24V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5334
(0+5334+0)In Stock | SMBJ100A | Foshan Blue Rocket Elec | 3.7A 600W 162V 111V 100V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2900739 | SMB | Tape & Reel (TR) | 3.7A | 1uA | 600W | 162V | 111V | 100V | TVS | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
5333
(0+5333+0)In Stock | LC03-6 | TECH PUBLIC | SO-8 ESD and Surge Protection (TVS/ESD) ROHS | C2999125 | SO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5331
(0+0+5331)In Stock | SMBJ5.0CA | YFW | 800A 9.2V 7V 5V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2898594 | SMB | Tape & Reel (TR) | 800A | 9.2uA | - | 9.2V | 7V | 5V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5326
(0+5319+7)In Stock | SMBJ24CA | DOWO | 15.42A 38.9V 26.7V 24V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C284099 | SMB(DO-214AA) | Tape & Reel (TR) | 15.42A | - | - | 38.9V | 26.7V | 24V | TVS | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5326
(0+1581+3745)In Stock | BST23C242V | BORN | 5A@8/20us 60V 26.7V 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C151962 | SOT-23 | Tape & Reel (TR) | 5A@8/20us | - | - | 60V | 26.7V | 24V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5322
(0+2842+2480)In Stock | BGC08C | BORN | 350W Bidirectional 8V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2929240 | SOD-323 | Tape & Reel (TR) | - | - | 350W | - | - | 8V | - | - | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5320
(0+5140+180)In Stock | SJD12C28L01 | Liown | 4.4A 45.4V 200W 31.1V Bidirectional 28V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C5125132 | SOD-123 | Tape & Reel (TR) | 4.4A | 1uA | 200W | 45.4V | 31.1V | 28V | ESD | Single Channel | Bidirectional | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5318
(0+5318+0)In Stock | H4V5H16U | hongjiacheng | 185A 2775W 15V 7V Unidirectional 4.5V DFN1610-2L ESD and Surge Protection (TVS/ESD) ROHS | C22395517 | DFN1610-2L | Tape & Reel (TR) | 185A | 200nA | 2775W | 15V | 7V | 4.5V | ESD | - | Unidirectional | -55℃~+155℃ | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
5316
(0+5315+1)In Stock | ESDA07CP | Leiditech | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2836910 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5316
(0+4227+1089)In Stock | SMCJ36CA | BORN | 25.8A 58.1V 40V 36V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C152081 | SMC(DO-214AB) | Tape & Reel (TR) | 25.8A | - | - | 58.1V | 40V | 36V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5314
(0+5309+5)In Stock | SMBJ75CA | Shandong Jingdao Microelectronics | 5A 121V 83.3V 75V SMB ESD and Surge Protection (TVS/ESD) ROHS | C353334 | SMB | Tape & Reel (TR) | 5A | - | - | 121V | 83.3V | 75V | TVS | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5311
(0+5311+0)In Stock | SMCJ70A | Shandong Jingdao Microelectronics | 13.3A 113V 1.5kW 77.8V 70V SMC ESD and Surge Protection (TVS/ESD) ROHS | C438120 | SMC | Tape & Reel (TR) | 13.3A | 1uA | 1.5kW | 113V | 77.8V | 70V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5310
(0+5249+61)In Stock | ESD15VL1BA-MS | MSKSEMI | 10A 28V 500W 16.7V 15V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2836322 | SOD-323 | Tape & Reel (TR) | 10A | - | 500W | 28V | 16.7V | 15V | ESD | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5310
(0+2915+2395)In Stock
Not recommended for new designs
| BV-SMDJ16CA | Bencent | 115.4A 26V 17.8V 16V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2909698 | SMC | Tape & Reel (TR) | 115.4A | 1uA | - | 26V | 17.8V | 16V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5308
(0+5308+0)In Stock | TPCM1213A-04SO | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C558414 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5306
(0+306+5000)In Stock | SMAJ33CA | ElecSuper | 7.5A 400W 53.3V 36.7V Bidirectional 33V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C5334000 | DO-214AC(SMA) | Tape & Reel (TR) | 7.5A | 1uA | 400W | 53.3V | 36.7V | 33V | TVS | Single Channel | Bidirectional | -65℃~+150℃ |