Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 5000
|
5287
(0+0+5287)In Stock | SMAJ24A | WPMtek(Wei Pan Microelectronics) | 10.3A 400W 38.9V 26.7V Unidirectional 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2688161 | SMA(DO-214AC) | Tape & Reel (TR) | 10.3A | 1uA | 400W | 38.9V | Single Channel | 26.7V | Unidirectional | 24V | TVS | -55℃~+150℃ | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
5282
(0+2347+2935)In Stock
View marketplace suppliers’ inventory
| SMBJ24A | Littelfuse | 15.5A 600W 38.9V 26.7V Unidirectional 24V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C224017 | SMB(DO-214AA) | Tape & Reel (TR) | 15.5A | - | 600W | 38.9V | - | 26.7V | Unidirectional | 24V | TVS | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
5281
(0+5281+0)In Stock | SMDJ33CA | PAKER | 56.3A 53.3V 3kW 36.7V Bidirectional 33V SMC ESD and Surge Protection (TVS/ESD) ROHS | C3151717 | SMC | Tape & Reel (TR) | 56.3A | 2uA | 3kW | 53.3V | - | 36.7V | Bidirectional | 33V | TVS | - | - | |||
Min: 10 Mult: 10
Full Reel: 5000
|
5281
(0+3591+1690)In Stock | SMAJ10CA | Liown | 23.5A 17V 400W 11.1V 10V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2989739 | DO-214AC(SMA) | Tape & Reel (TR) | 23.5A | 5uA | 400W | 17V | - | 11.1V | - | 10V | TVS | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
5280
(0+0+5280)In Stock | SMF8.0CA | PAKER | 14.7A 13.6V 200W 8.89V Bidirectional 8V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C3035818 | SOD-123F | Tape & Reel (TR) | 14.7A | 25uA | 200W | 13.6V | - | 8.89V | Bidirectional | 8V | TVS | - | - | |||
Min: 20 Mult: 20
Full Reel: 8000
|
5280
(0+5275+5)In Stock | CESD15VD5 | Jiangsu Changjing Electronics Technology Co., Ltd. | 9.5A 323W 34V 16.7V 15V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C3031940 | SOD-523 | Tape & Reel (TR) | 9.5A | 1uA | 323W | 34V | - | 16.7V | - | 15V | TVS | - | - | |||
Min: 20 Mult: 20
Full Reel: 10000
|
5280
(0+3263+2017)In Stock | ESD9B5VL | TECH PUBLIC | 3A 35W 12V 5.6V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2827544 | DFN1006 | Tape & Reel (TR) | 3A | 80nA | 35W | 12V | Single Channel | 5.6V | Bidirectional | 5V | ESD | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
5280
(0+0+5280)In Stock | SMF3.3A | FUXINSEMI | SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C22449586 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 8000
|
5278
(0+0+5278)In Stock | ESD9B3.3ST5G-HXY | HXY MOSFET | 9A 10V 5V Bidirectional 3.3V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C6285725 | SOD-923 | Tape & Reel (TR) | 9A | - | - | 10V | Single Channel | 5V | Bidirectional | 3.3V | ESD | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
5272
(0+2332+2940)In Stock | SMBJ110A | LGE | 3.39A 177V 122V 110V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C320223 | SMB(DO-214AA) | Tape & Reel (TR) | 3.39A | 1uA | - | 177V | - | 122V | - | 110V | TVS | - | - | |||
Min: 10 Mult: 10 |
5270
(0+0+5270)In Stock | P6KE6.8A | SUNMATE Elec | 57.1A 10.5V 6.45V 5.8V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | C18198767 | DO-15 | Tape & Reel (TR) | 57.1A | 1mA | - | 10.5V | - | 6.45V | - | 5.8V | TVS | - | - | |||
Min: 10 Mult: 10
Full Reel: 5000
|
5270
(0+0+5270)In Stock | P4SMA36CA | Brightking | SMA ESD and Surge Protection (TVS/ESD) ROHS | C20623834 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 15000
|
5269
(0+5260+9)In Stock
View marketplace suppliers’ inventory
| VS3V3BC1HST15R | ROHM Semicon | 8.5V 70W 4V 3.3V SOD-962 ESD and Surge Protection (TVS/ESD) ROHS | C509714 | SOD-962 | Tape & Reel (TR) | - | - | 70W | 8.5V | Single Channel | 4V | - | 3.3V | ESD | -55℃~+150℃@(Ta) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
5265
(0+5265+0)In Stock | SMCJ36A | SMC(Sangdest Microelectronicstronic (Nanjing)) | 25.9A 1.5kW 58.1V 40V 36V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS | C493199 | DO-214AB(SMC) | Tape & Reel (TR) | 25.9A | 5uA | 1.5kW | 58.1V | - | 40V | - | 36V | TVS | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
5263
(0+5253+10)In Stock | PESD15VL2BT-N | DOWO | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C18198441 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 10000
|
5262
(0+5262+0)In Stock
Not recommended for new designs
| BDFN1C051L | BORN | 3A@8/20us 11V 6V 5V DFN0603-D ESD and Surge Protection (TVS/ESD) ROHS | C515647 | DFN0603-D | Tape & Reel (TR) | 3A@8/20us | - | - | 11V | - | 6V | - | 5V | TVS | - | - | |||
Min: 20 Mult: 20
Full Reel: 5000
|
5260
(0+3480+1780)In Stock | SMAJ28A | ElecSuper | 8.8A 45.4V 400W 31.1V Unidirectional 28V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C5334022 | DO-214AC(SMA) | Tape & Reel (TR) | 8.8A | 1uA | 400W | 45.4V | Single Channel | 31.1V | Unidirectional | 28V | TVS | -65℃~+150℃ | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
5258
(0+5258+0)In Stock | SMCJ48CA | GOODWORK | 19.4A 1.5kW 77.4V 53.3V 48V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C2985012 | SMC(DO-214AB) | Tape & Reel (TR) | 19.4A | 5uA | 1.5kW | 77.4V | - | 53.3V | - | 48V | TVS | -55℃~+150℃@(Tj) | - | |||
Min: 10 Mult: 10
Full Reel: 2000
|
5252
(0+2951+2301)In Stock | SMAJ36A | SUNMATE Elec | 6.9A 58.1V 40V 36V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2991106 | SMA(DO-214AC) | Tape & Reel (TR) | 6.9A | 5uA | - | 58.1V | - | 40V | - | 36V | TVS | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
5250
(0+2970+2280)In Stock | SMFJ170A | BORN | 600mA 200W 275V@0.6A 189V Unidirectional 170V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C5125649 | SOD-123F | Tape & Reel (TR) | 600mA | 1uA | 200W | 275V@0.6A | - | 189V | Unidirectional | 170V | TVS | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
5250
(0+2400+2850)In Stock | SMF130A-MS | MSKSEMI | 800mA 209V 200W 144V 130V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7473266 | SOD-123FL | Tape & Reel (TR) | 800mA | 1uA | 200W | 209V | - | 144V | - | 130V | TVS | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
5250
(0+0+5250)In Stock | SP3012-04HTG | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C19829409 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 10000
|
5250
(0+0+5250)In Stock | PESDUC2FD5VB-ES | ElecSuper | 4.5A@8/20us 22V 6.5V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C22379614 | DFN1006-2L | Tape & Reel (TR) | 4.5A@8/20us | - | - | 22V | Single Channel | 6.5V | Bidirectional | 5V | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
5250
(0+0+5250)In Stock | SMBJ180A | DOWO | 2.06A 291.6V 200V 180V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C284005 | SMB(DO-214AA) | Tape & Reel (TR) | 2.06A | - | - | 291.6V | - | 200V | - | 180V | TVS | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
5249
(0+0+5249)In Stock | IP4283CZ10-TBA-N | BORN | Unidirectional 5V DFN-10(2.5x1) ESD and Surge Protection (TVS/ESD) ROHS | C6165136 | DFN-10(2.5x1) | Tape & Reel (TR) | - | - | - | - | - | - | Unidirectional | 5V | ESD | - | - |