Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
polarity
|
Number of Lines
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
polarity
|
Number of Lines
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10 |
5306
(0+3045+2261)In Stock | P6KE36CA | BORN | 12.2A 49.9V 34.2V 30.8V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | C600793 | DO-15 | Tape & Reel (TR) | 12.2A | 1uA | 49.9V | 34.2V | 30.8V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5305
(0+5303+2)In Stock | SMCJ20A | GOODWORK | 46.3A 1.5kW 32.4V 22.2V 20V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C2943873 | SMC(DO-214AB) | Tape & Reel (TR) | 46.3A | 5uA | 32.4V | 22.2V | 20V | TVS | 1.5kW | -55℃~+150℃@(Tj) | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5303
(0+3118+2185)In Stock | SMCJ170CA | TWGMC | SMC ESD and Surge Protection (TVS/ESD) ROHS | C4154695 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 750
|
5303
(0+0+5303)In Stock | SMBJ75CA | GOODWORK | 4.9A 600W 121V 83.3V 75V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C2891342 | SMB(DO-214AA) | Tape & Reel (TR) | 4.9A | 5uA | 121V | 83.3V | 75V | TVS | 600W | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
5301
(0+36+5265)In Stock | PESD5V0F1BL-N | BORN | 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2929237 | DFN1006 | Tape & Reel (TR) | - | - | - | - | 5V | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5298
(0+0+5298)In Stock | SMAJ12A | Shandong Jingdao Microelectronics | 20.1A 400W 19.9V 13.3V 12V SMA ESD and Surge Protection (TVS/ESD) ROHS | C353488 | SMA | Tape & Reel (TR) | 20.1A | 1uA | 19.9V | 13.3V | 12V | TVS | 400W | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5295
(0+0+5295)In Stock | SMFJ12CA | RUILON(Shenzhen Ruilongyuan Elec) | 10.1A 19.9V 13.3V 12V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C377970 | SOD-123FL | Tape & Reel (TR) | 10.1A | 2.5uA | 19.9V | 13.3V | 12V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
5295
(0+0+5295)In Stock | TPD1E10B06DPYT | Leiditech | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5155810 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5290
(0+0+5290)In Stock | SMAJ10CA | PAKER | 23.5A 400W 17V 11.1V Bidirectional 10V SMA ESD and Surge Protection (TVS/ESD) ROHS | C3012443 | SMA | Tape & Reel (TR) | 23.5A | 5uA | 17V | 11.1V | 10V | TVS | 400W | - | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5290
(0+0+5290)In Stock | SMCJ150A | Taisko | SMC ESD and Surge Protection (TVS/ESD) ROHS | C20883377 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5287
(0+0+5287)In Stock | SMAJ24A | WPMtek(Wei Pan Microelectronics) | 10.3A 400W 38.9V 26.7V Unidirectional 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2688161 | SMA(DO-214AC) | Tape & Reel (TR) | 10.3A | 1uA | 38.9V | 26.7V | 24V | TVS | 400W | -55℃~+150℃ | Unidirectional | Single Channel | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5281
(0+3591+1690)In Stock | SMAJ10CA | Liown | 23.5A 17V 400W 11.1V 10V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2989739 | DO-214AC(SMA) | Tape & Reel (TR) | 23.5A | 5uA | 17V | 11.1V | 10V | TVS | 400W | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5280
(0+0+5280)In Stock | SMF8.0CA | PAKER | 14.7A 13.6V 200W 8.89V Bidirectional 8V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C3035818 | SOD-123F | Tape & Reel (TR) | 14.7A | 25uA | 13.6V | 8.89V | 8V | TVS | 200W | - | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
5280
(0+3263+2017)In Stock | ESD9B5VL | TECH PUBLIC | 3A 35W 12V 5.6V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2827544 | DFN1006 | Tape & Reel (TR) | 3A | 80nA | 12V | 5.6V | 5V | ESD | 35W | - | Bidirectional | Single Channel | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5280
(0+0+5280)In Stock | SMF3.3A | FUXINSEMI | SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C22449586 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5279
(0+5228+51)In Stock | PESD5Z5.0-N | BORN | 15A Unidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C920301 | SOD-523 | Tape & Reel (TR) | 15A | - | - | - | 5V | - | - | - | Unidirectional | - | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
5278
(0+0+5278)In Stock | ESD9B3.3ST5G-HXY | HXY MOSFET | 9A 10V 5V Bidirectional 3.3V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C6285725 | SOD-923 | Tape & Reel (TR) | 9A | - | 10V | 5V | 3.3V | ESD | - | - | Bidirectional | Single Channel | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5272
(0+2332+2940)In Stock | SMBJ110A | LGE | 3.39A 177V 122V 110V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C320223 | SMB(DO-214AA) | Tape & Reel (TR) | 3.39A | 1uA | 177V | 122V | 110V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10 |
5270
(0+0+5270)In Stock | P6KE6.8A | SUNMATE Elec | 57.1A 10.5V 6.45V 5.8V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | C18198767 | DO-15 | Tape & Reel (TR) | 57.1A | 1mA | 10.5V | 6.45V | 5.8V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5270
(0+0+5270)In Stock | P4SMA36CA | Brightking | SMA ESD and Surge Protection (TVS/ESD) ROHS | C20623834 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 15000
|
5269
(0+5260+9)In Stock
View marketplace suppliers’ inventory
| VS3V3BC1HST15R | ROHM Semicon | 8.5V 70W 4V 3.3V SOD-962 ESD and Surge Protection (TVS/ESD) ROHS | C509714 | SOD-962 | Tape & Reel (TR) | - | - | 8.5V | 4V | 3.3V | ESD | 70W | -55℃~+150℃@(Ta) | - | Single Channel | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5268
(0+5263+5)In Stock | SMBJ20A | Yangzhou Yangjie Elec Tech | 18.52A 600W 32.4V 22.2V Unidirectional 20V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C698994 | SMB(DO-214AA) | Tape & Reel (TR) | 18.52A | - | 32.4V | 22.2V | 20V | TVS | 600W | - | Unidirectional | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5265
(0+5265+0)In Stock | SMCJ36A | SMC(Sangdest Microelectronicstronic (Nanjing)) | 25.9A 1.5kW 58.1V 40V 36V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS | C493199 | DO-214AB(SMC) | Tape & Reel (TR) | 25.9A | 5uA | 58.1V | 40V | 36V | TVS | 1.5kW | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
5262
(0+5262+0)In Stock
Not recommended for new designs
| BDFN1C051L | BORN | 3A@8/20us 11V 6V 5V DFN0603-D ESD and Surge Protection (TVS/ESD) ROHS | C515647 | DFN0603-D | Tape & Reel (TR) | 3A@8/20us | - | 11V | 6V | 5V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5260
(0+3480+1780)In Stock | SMAJ28A | ElecSuper | 8.8A 45.4V 400W 31.1V Unidirectional 28V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C5334022 | DO-214AC(SMA) | Tape & Reel (TR) | 8.8A | 1uA | 45.4V | 31.1V | 28V | TVS | 400W | -65℃~+150℃ | Unidirectional | Single Channel |