Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 8000
|
5098
(0+5098+0)In Stock | ESD5Z5 | NH | 11V 5.6V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C7427781 | SOD-523 | Tape & Reel (TR) | 11V | 5.6V | Bidirectional | 5V | ESD | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5097
(5097+0+0)In Stock | SMAJ24A | Shandong Jingdao Microelectronics | 10.3A 400W 38.9V 26.7V 24V SMA ESD and Surge Protection (TVS/ESD) ROHS | C353462 | SMA | Tape & Reel (TR) | 38.9V | 26.7V | - | 24V | TVS | 1uA | 10.3A | 400W | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5095
(2613+2482+0)In Stock | BSD3C151V | BORN | 9A 55V 16.7V 15V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C151990 | SOD-323 | Tape & Reel (TR) | 55V | 16.7V | - | 15V | TVS | - | 9A | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5095
(4984+111+0)In Stock | SMBJ14A | BORN | 25.9A 23.2V 15.6V 14V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C152106 | SMB(DO-214AA) | Tape & Reel (TR) | 23.2V | 15.6V | - | 14V | TVS | - | 25.9A | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5091
(2271+2820+0)In Stock | LY323DC12UL | Liown | 14A 25V 300W 13.3V Bidirectional 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2925537 | SOD-323 | Tape & Reel (TR) | 25V | 13.3V | Bidirectional | 12V | ESD | 200nA | 14A | 300W | Single channel | -55℃~+125℃ | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
5090
(5080+10+0)In Stock | GESD0501L | JUXING | 10V 60W 6V 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5210933 | DFN1006 | Tape & Reel (TR) | 10V | 6V | - | 5V | ESD | - | - | 60W | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5084
(2164+2920+0)In Stock | AZC199-04S-ES | ElecSuper | 4.5A 60W 12V 6V Unidirectional 5V SOT23-6L ESD and Surge Protection (TVS/ESD) ROHS | C5199244 | SOT23-6L | Tape & Reel (TR) | 12V | 6V | Unidirectional | 5V | ESD | 1uA | 4.5A | 60W | Four channels | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5083
(5080+3+0)In Stock
View marketplace suppliers’ inventory
| PESD24VS1UB,115 | Nexperia | 3A 70V 26.5V Unidirectional 24V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C85382 | SOD-523 | Tape & Reel (TR) | 70V | 26.5V | Unidirectional | 24V | ESD | - | 3A | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5082
(5082+0+0)In Stock | SMDJ51A | Shandong Jingdao Microelectronics | 36.4A 82.4V 3kW 56.7V 51V SMC ESD and Surge Protection (TVS/ESD) ROHS | C438169 | SMC | Tape & Reel (TR) | 82.4V | 56.7V | - | 51V | TVS | 2uA | 36.4A | 3kW | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5080
(0+5080+0)In Stock | IP4220CZ6 | DOWO | SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS | C29779751 | SOT-23-6L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5080
(0+5080+0)In Stock | UDT26A05L05UL | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C19829406 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5078
(22+5056+0)In Stock | ESD56151W04-2/TR | DOWO | 160A 2.5kW 14.5V 4.8V Bidirectional 4.5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C6163195 | SOD-323 | Tape & Reel (TR) | 14.5V | 4.8V | Bidirectional | 4.5V | ESD | 1uA | 160A | 2.5kW | Single channel | -55℃~+125℃ | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
5073
(103+4970+0)In Stock | SMAJ7.0CA | SUNMATE Elec | 33.3A 12V 7.78V 7V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2991107 | SMA(DO-214AC) | Tape & Reel (TR) | 12V | 7.78V | - | 7V | TVS | 200uA | 33.3A | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5072
(5068+4+0)In Stock | TPESD0502A6 | TECH PUBLIC | SOT-666-6 ESD and Surge Protection (TVS/ESD) ROHS | C521958 | SOT-666-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5070
(2950+2120+0)In Stock | SM24CANA-02HTG | KUU | 7A 52V 350W 26.7V Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2934887 | SOT-23 | Tape & Reel (TR) | 52V | 26.7V | Bidirectional | 24V | ESD | 1uA | 7A | 350W | Dual channel | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5070
(100+4970+0)In Stock | SMAJ170CA | Liown | 1.5A 275V 400W 189V 170V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2989764 | DO-214AC(SMA) | Tape & Reel (TR) | 275V | 189V | - | 170V | TVS | 1uA | 1.5A | 400W | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5070
(0+5070+0)In Stock | SMCJ28CA | YFW | 1A 34.4V 28V SMC ESD and Surge Protection (TVS/ESD) ROHS | C5270627 | SMC | Tape & Reel (TR) | - | 34.4V | - | 28V | TVS | 45.4uA | 1A | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 1800
|
5070
(0+5070+0)In Stock | SMAJ5.0CA | UMW(Youtai Semiconductor Co., Ltd.) | 43.5A 9.2V 6.4V 5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2758495 | SMA(DO-214AC) | Tape & Reel (TR) | 9.2V | 6.4V | - | 5V | TVS | 800uA | 43.5A | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5070
(0+5070+0)In Stock | P4SMA36CA | Brightking | SMA ESD and Surge Protection (TVS/ESD) ROHS | C20623834 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5068
(5066+2+0)In Stock
View marketplace suppliers’ inventory
| SMAJ15A-13-F | Diodes Incorporated | 16.4A 400W 24.4V 16.7V 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C110520 | SMA(DO-214AC) | Tape & Reel (TR) | 24.4V | 16.7V | - | 15V | TVS | - | 16.4A | 400W | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5067
(3268+1799+0)In Stock | SMAJ5.0CA | Shenzhen Jinkaisheng Elec | 43.5A 400W 9.2V 6.4V 5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2846131 | SMA(DO-214AC) | Tape & Reel (TR) | 9.2V | 6.4V | - | 5V | TVS | 100uA | 43.5A | 400W | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5066
(148+4918+0)In Stock | RCLAMP0502BATCT-MS | MSKSEMI | 3A 15V 150W 6V 5V SOT-523 ESD and Surge Protection (TVS/ESD) ROHS | C2836328 | SOT-523 | Tape & Reel (TR) | 15V | 6V | - | 5V | ESD | - | 3A | 150W | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5066
(106+4960+0)In Stock | SMAJ10A | Liown | 23.5A 17V 400W 11.1V 10V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2989699 | DO-214AC(SMA) | Tape & Reel (TR) | 17V | 11.1V | - | 10V | TVS | 5uA | 23.5A | 400W | - | - | ||
| Min: 5 Mult: 5 |
5066
(3165+1901+0)In Stock | P6KE170CA | RUILON(Shenzhen Ruilongyuan Elec) | 2.6A 234V 162V 145V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | C8986 | DO-15 | Tape & Reel (TR) | 234V | 162V | - | 145V | TVS | 1uA | 2.6A | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5066
(5056+10+0)In Stock | PESD5V0L2BT | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C3001946 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - |