Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Type
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Reverse Leakage Current (Ir)
|
Number of Lines
|
polarity
|
level of protection
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Type
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Reverse Leakage Current (Ir)
|
Number of Lines
|
polarity
|
level of protection
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 10000
|
37866
(0+2832+35034)In Stock | DF2B5M4CT | TECH PUBLIC | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5182092 | DFN1006 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
37832
(0+17012+20820)In Stock | SMBJ6.0CA | HXY MOSFET | 58.3A 10.3V 6.67V 6V SMB ESD and Surge Protection (TVS/ESD) ROHS | C7473310 | SMB | Tape & Reel (TR) | TVS | 58.3A | 10.3V | 6.67V | 6V | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
37793
(0+19927+17866)In Stock | SMFJ6.0A | RUILON(Shenzhen Ruilongyuan Elec) | 19.4A 10.3V 6.67V 6V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C44898 | SOD-123 | Tape & Reel (TR) | TVS | 19.4A | 10.3V | 6.67V | 6V | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
37602
(0+20060+17542)In Stock | MMBZ15VAL | DOWO | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C19192537 | SOT-23 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
37513
(0+0+37513)In Stock | ESD05V32D-LC | TECH PUBLIC | 19V 6V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2835465 | SOD-323 | Tape & Reel (TR) | ESD | - | 19V | 6V | 5V | 200nA | Single Channel | Bidirectional | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
37510
(0+0+37510)In Stock | PESD3V3S1UB | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2912529 | SOD-523 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
37431
(0+28706+8725)In Stock | TPESD7L5.0DT5G | TECH PUBLIC | SOT-723 ESD and Surge Protection (TVS/ESD) ROHS | C2844719 | SOT-723 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
37414
(0+28554+8860)In Stock | WE05D9-B | Wayon | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C5247940 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
37340
(0+13370+23970)In Stock | SMBJ6.0A | MDD(Microdiode Semiconductor) | 58.3A 600W 10.3V 7.37V 6V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C113976 | SMB(DO-214AA) | Tape & Reel (TR) | TVS | 58.3A | 10.3V | 7.37V | 6V | 800uA | - | - | - | 600W | -65℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
37336
(0+13430+23906)In Stock
View marketplace suppliers’ inventory
| PESD12VL2BT,215 | Nexperia | 5A@8/20us 200W 37V 14.2V 12V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C53428 | SOT-23 | Tape & Reel (TR) | TVS | 5A@8/20us | 37V | 14.2V | 12V | - | - | - | - | 200W | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
37288
(0+7755+29533)In Stock | SMAJ15CA | GOODWORK | 16.4A 400W 24.4V 16.7V 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2848698 | SMA(DO-214AC) | Tape & Reel (TR) | TVS | 16.4A | 24.4V | 16.7V | 15V | 5uA | - | - | - | 400W | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
37198
(0+5679+31519)In Stock | TPSMS05T1G | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C708742 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
37124
(0+10833+26291)In Stock | ESDCAN24-2BLY | TECH PUBLIC | 4A 40V 140W 26.7V Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2937021 | SOT-23 | Tape & Reel (TR) | ESD | 4A | 40V | 26.7V | 24V | 80nA | Dual channel | Bidirectional | - | 140W | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
37081
(0+37081+0)In Stock | SMBJ6.0CA | Shandong Jingdao Microelectronics | SMB ESD and Surge Protection (TVS/ESD) ROHS | C353347 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
37070
(0+3830+33240)In Stock | SD05C-01FTG | DOWO | 30A 12V 450W 6V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5299440 | SOD-323 | Tape & Reel (TR) | ESD | 30A | 12V | 6V | 5V | 500nA | Single Channel | Bidirectional | - | 450W | -55℃~+125℃ | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
36950
(0+17350+19600)In Stock | SMAJ26CA | GOODWORK | 9.5A 400W 42.1V 28.9V 26V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908826 | SMA(DO-214AC) | Tape & Reel (TR) | TVS | 9.5A | 42.1V | 28.9V | 26V | 5uA | - | - | - | 400W | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
36924
(0+24636+12288)In Stock | SMAJ5.0A | MSKSEMI | 43.48A 400W 9.2V 6.4V 5V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5189780 | SMA | Tape & Reel (TR) | TVS | 43.48A | 9.2V | 6.4V | 5V | 800uA | - | - | - | 400W | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
36832
(0+33832+3000)In Stock | SMBJ15CA | Foshan Blue Rocket Elec | 24.6A 600W 24.4V 16.7V 15V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2900742 | SMB | Tape & Reel (TR) | TVS | 24.6A | 24.4V | 16.7V | 15V | 1uA | - | - | - | 600W | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
36632
(0+29648+6984)In Stock | GBLC05CI-ES | ElecSuper | 8A 200W 21V 6.5V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5180210 | SOD-323 | Tape & Reel (TR) | ESD | 8A | 21V | 6.5V | 5V | 1uA | Single Channel | Bidirectional | - | 200W | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
36581
(0+11527+25054)In Stock | SMBJ12CA-T3 | MDD(Microdiode Semiconductor) | 30.2A 600W 19.9V 14.7V 12V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C113986 | SMB(DO-214AA) | Tape & Reel (TR) | TVS | 30.2A | 19.9V | 14.7V | 12V | 1uA | - | - | - | 600W | -65℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
36579
(0+33579+3000)In Stock | H12VH16U | hongjiacheng | 100A 2.5kW 25V 17.8V Unidirectional 12V DFN1610-2L ESD and Surge Protection (TVS/ESD) ROHS | C20615798 | DFN1610-2L | Tape & Reel (TR) | ESD | 100A | 25V | 17.8V | 12V | 200nA | - | Unidirectional | - | 2.5kW | -55℃~+155℃ | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
36427
(0+11780+24647)In Stock | SMAJ12A | BORN | 20.1A 19.9V 13.3V 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C152123 | SMA(DO-214AC) | Tape & Reel (TR) | TVS | 20.1A | 19.9V | 13.3V | 12V | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
36371
(0+22427+13944)In Stock | SMBJ5.0A | GOODWORK | 65.2A 600W 9.2V 6.4V 5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908783 | SMB(DO-214AA) | Tape & Reel (TR) | TVS | 65.2A | 9.2V | 6.4V | 5V | 800uA | - | - | - | 600W | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
36233
(0+29144+7089)In Stock | TPPESD5V0S1BA | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C587144 | SOD-323 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
36135
(0+32494+3641)In Stock | ESD5B5.0ST1G | TECH PUBLIC | 7A 9V 70W 6V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2936975 | SOD-523 | Tape & Reel (TR) | - | 7A | 9V | 6V | 5V | 0.07uA | Single Channel | Bidirectional | - | 70W | - |