Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
36432
(0+29448+6984)In Stock | GBLC05CI-ES | ElecSuper | 8A 200W 21V 6.5V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5180210 | SOD-323 | Tape & Reel (TR) | 8A | 1uA | 200W | 21V | 6.5V | Single channel | Bidirectional | 5V | ESD | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
36385
(0+10094+26291)In Stock | ESDCAN24-2BLY | TECH PUBLIC | 4A 40V 140W 26.7V Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2937021 | SOT-23 | Tape & Reel (TR) | 4A | 80nA | 140W | 40V | 26.7V | Dual channel | Bidirectional | 24V | ESD | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
36196
(0+36117+79)In Stock | SMBJ5.0A | Shandong Jingdao Microelectronics | 65.3A 600W 9.2V 6.4V 5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C169448 | SMB(DO-214AA) | Tape & Reel (TR) | 65.3A | 800uA | 600W | 9.2V | 6.4V | - | - | 5V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
36189
(0+11562+24627)In Stock | SMAJ12A | BORN | 20.1A 19.9V 13.3V 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C152123 | SMA(DO-214AC) | Tape & Reel (TR) | 20.1A | - | - | 19.9V | 13.3V | - | - | 12V | TVS | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
36077
(0+36077+0)In Stock | SMBJ6.0CA | Shandong Jingdao Microelectronics | SMB ESD and Surge Protection (TVS/ESD) ROHS | C353347 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
35992
(0+30040+5952)In Stock | TPD1E05U06DPYR | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2937017 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 9000
|
35910
(0+17910+18000)In Stock | PESD2V8R1BSFYL | Nexperia | 5V 7.5V 2.8V DSN0603-2 ESD and Surge Protection (TVS/ESD) ROHS | C504850 | DSN0603-2 | Tape & Reel (TR) | - | - | - | 5V | 7.5V | Single channel | - | 2.8V | ESD | -40℃~+125℃@(Ta) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
35828
(0+18002+17826)In Stock | SMFJ6.0A | RUILON(Shenzhen Ruilongyuan Elec) | 19.4A 10.3V 6.67V 6V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C44898 | SOD-123 | Tape & Reel (TR) | 19.4A | - | - | 10.3V | 6.67V | - | - | 6V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
35595
(0+27247+8348)In Stock | PRTR5V0U2X | TECH PUBLIC | 6A 100W 15V 6.5V Unidirectional 5V SOT-143-4 ESD and Surge Protection (TVS/ESD) ROHS | C2827688 | SOT-143-4 | Tape & Reel (TR) | 6A | 80nA | 100W | 15V | 6.5V | Three Channels | Unidirectional | 5V | ESD | -55℃~+125℃ | IEC 61000-4-2 | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
35570
(0+2510+33060)In Stock | SMF33CA | GOODWORK | 3.8A 200W 53.3V 36.7V 33V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2943772 | SOD-123FL | Tape & Reel (TR) | 3.8A | 1uA | 200W | 53.3V | 36.7V | - | - | 33V | TVS | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
35497
(0+19232+16265)In Stock | SMCJ30A | GOODWORK | 31A 1.5kW 48.4V 33.3V 30V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C2943840 | SMC(DO-214AB) | Tape & Reel (TR) | 31A | 5uA | 1.5kW | 48.4V | 33.3V | - | - | 30V | TVS | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
35472
(0+17752+17720)In Stock | BV08C | TECH PUBLIC | SOD323 ESD and Surge Protection (TVS/ESD) ROHS | C5370946 | SOD323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
35401
(0+16294+19107)In Stock | SMBJ28A | GOODWORK | 13.2A 600W 45.4V 31.1V 28V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C2848703 | SMB(DO-214AA) | Tape & Reel (TR) | 13.2A | 5uA | 600W | 45.4V | 31.1V | - | - | 28V | TVS | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
35336
(0+29116+6220)In Stock | BTRD04A15 | Slkor(SLKORMICRO Elec.) | 5A@8/20us 40V 200W@8/20us 16.7V 15V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C19188343 | DFN1006-2L | Tape & Reel (TR) | 5A@8/20us | 200nA | 200W@8/20us | 40V | 16.7V | - | - | 15V | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
35302
(0+0+35302)In Stock | MMBZ27VCLT1G | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5310966 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
35181
(0+11565+23616)In Stock | LESD9D3.3CT5G | LRC | 11.2A 14.1V Bidirectional 3.3V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C136159 | SOD-923 | Tape & Reel (TR) | 11.2A | - | - | 14.1V | - | - | Bidirectional | 3.3V | ESD | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
35096
(0+8534+26562)In Stock | SR05-ES | ElecSuper | 5A 75W 15V 6V Unidirectional 5V SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C5180250 | SOT-143 | Tape & Reel (TR) | 5A | 1uA | 75W | 15V | 6V | Dual channel | Unidirectional | 5V | ESD | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
34915
(0+0+34915)In Stock | SMBJ6.5CA/TR13 | Brightking | 53.6A 600W 11.2V 7.22V 6.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C78428 | SMB(DO-214AA) | Tape & Reel (TR) | 53.6A | - | 600W | 11.2V | 7.22V | - | - | 6.5V | TVS | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
34885
(0+8830+26055)In Stock | PESD5V0S1BB | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2936981 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
34860
(0+8687+26173)In Stock | SMAJ15CA | GOODWORK | 16.4A 400W 24.4V 16.7V 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2848698 | SMA(DO-214AC) | Tape & Reel (TR) | 16.4A | 5uA | 400W | 24.4V | 16.7V | - | - | 15V | TVS | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
34814
(0+5293+29521)In Stock | PESD1CAN-UX | TECH PUBLIC | SOT-323-3 ESD and Surge Protection (TVS/ESD) ROHS | C907839 | SOT-323-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
34650
(0+5370+29280)In Stock | ESD5451N | HXY MOSFET | 9A 9.8V 8V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C5261080 | DFN1006-2L | Tape & Reel (TR) | 9A | - | - | 9.8V | 8V | Single channel | Bidirectional | 5V | ESD | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
34510
(0+21794+12716)In Stock | SMF6.5CA | GOODWORK | 17.9A 200W 11.2V 7.22V 6.5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2980400 | SOD-123FL | Tape & Reel (TR) | 17.9A | 250uA | 200W | 11.2V | 7.22V | - | - | 6.5V | TVS | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
34444
(0+33036+1408)In Stock | BSD9C051V | BORN | 5A@8/20us 9.5V 6V 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C151980 | SOD-923 | Tape & Reel (TR) | 5A@8/20us | - | - | 9.5V | 6V | - | - | 5V | TVS | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
34353
(0+34351+2)In Stock | TPD4E001DBVR | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2940628 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - |