Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
35433
(18350+17083+0)In Stock | SRV05-4-ES | ElecSuper | 4.5A 60W 12V 6V Unidirectional 5V SOT23-6 ESD and Surge Protection (TVS/ESD) ROHS | C5180248 | SOT23-6 | Tape & Reel (TR) | 4.5A | 1uA | 60W | 12V | 6V | Four channels | Unidirectional | 5V | ESD | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
35391
(9411+25980+0)In Stock | SMBJ33CA | GOODWORK | 11.3A 600W 53.3V 36.7V 33V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908857 | SMB(DO-214AA) | Tape & Reel (TR) | 11.3A | 5uA | 600W | 53.3V | 36.7V | - | - | 33V | TVS | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
35331
(14915+20416+0)In Stock | P6SMB6.8CA | FUXINSEMI | 57.1A 10.5V 6.45V 5.8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C967630 | SMB(DO-214AA) | Tape & Reel (TR) | 57.1A | 1mA | - | 10.5V | 6.45V | - | - | 5.8V | TVS | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
35179
(26454+8725+0)In Stock | TPESD7L5.0DT5G | TECH PUBLIC | SOT-723 ESD and Surge Protection (TVS/ESD) ROHS | C2844719 | SOT-723 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
35141
(8621+26520+0)In Stock | SMBJ33A | MDD(Microdiode Semiconductor) | 11.3A 600W 53.3V 40.6V 33V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C173526 | SMB(DO-214AA) | Tape & Reel (TR) | 11.3A | 1uA | 600W | 53.3V | 40.6V | - | - | 33V | TVS | -65℃~+150℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
35087
(8525+26562+0)In Stock | SR05-ES | ElecSuper | 5A 75W 15V 6V Unidirectional 5V SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C5180250 | SOT-143 | Tape & Reel (TR) | 5A | 1uA | 75W | 15V | 6V | Dual channel | Unidirectional | 5V | ESD | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
35063
(18374+16689+0)In Stock | PESD03V32D-LC | TECH PUBLIC | 16V 4V Bidirectional 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2912528 | SOD-323 | Tape & Reel (TR) | - | 200nA | - | 16V | 4V | Single channel | Bidirectional | 3.3V | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
35018
(17212+17806+0)In Stock | SMFJ6.0A | RUILON(Shenzhen Ruilongyuan Elec) | 19.4A 10.3V 6.67V 6V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C44898 | SOD-123 | Tape & Reel (TR) | 19.4A | - | - | 10.3V | 6.67V | - | - | 6V | TVS | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
35015
(14378+20637+0)In Stock | TPD1E10B06DPYR | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2937015 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
34953
(20+34933+0)In Stock
View marketplace suppliers’ inventory
| LESD8LL5.0CT5G | LRC | SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C172421 | SOD-882 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
34929
(34914+15+0)In Stock | SMBJ33CA | Shandong Jingdao Microelectronics | 11.3A 53.3V 36.7V 33V SMB ESD and Surge Protection (TVS/ESD) ROHS | C353365 | SMB | Tape & Reel (TR) | 11.3A | - | - | 53.3V | 36.7V | - | - | 33V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
34899
(8608+26291+0)In Stock | ESDCAN24-2BLY | TECH PUBLIC | 4A 40V 140W 26.7V Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2937021 | SOT-23 | Tape & Reel (TR) | 4A | 80nA | 140W | 40V | 26.7V | Dual channel | Bidirectional | 24V | ESD | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
34868
(25960+8908+0)In Stock | ESD5341N-ES | ElecSuper | 4A 80W 15V 6V Unidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C5199191 | DFN1006-2L | Tape & Reel (TR) | 4A | 1uA | 80W | 15V | 6V | Single channel | Unidirectional | 5V | ESD | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
34836
(28616+6220+0)In Stock | BTRD04A15 | Slkor(SLKORMICRO Elec.) | 5A@8/20us 40V 200W@8/20us 16.7V 15V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C19188343 | DFN1006-2L | Tape & Reel (TR) | 5A@8/20us | 200nA | 200W@8/20us | 40V | 16.7V | - | - | 15V | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
34797
(34778+19+0)In Stock | PSD05C | TECH PUBLIC | 20A 9V 300W 6V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2827698 | SOD-323 | Tape & Reel (TR) | 20A | 100nA | 300W | 9V | 6V | Single channel | Bidirectional | 5V | ESD | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
34786
(8771+26015+0)In Stock | PESD5V0S1BB | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2936981 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
34708
(20936+13772+0)In Stock | SMF18CA | GOODWORK | 6.8A 200W 29.2V 20V 18V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2943836 | SOD-123FL | Tape & Reel (TR) | 6.8A | 1uA | 200W | 29.2V | 20V | - | - | 18V | TVS | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
34650
(14315+20335+0)In Stock | UDD32C12L01-ES | ElecSuper | 7A 300W 35V 13.3V Bidirectional 12V SOD323 ESD and Surge Protection (TVS/ESD) ROHS | C5199168 | SOD323 | Tape & Reel (TR) | 7A | 1uA | 300W | 35V | 13.3V | Single channel | Bidirectional | 12V | ESD | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
34620
(11258+23362+0)In Stock | PSOT12C | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2682277 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
34601
(5601+28900+100)In Stock | SMBJ26CA | MSKSEMI | 14.26A 600W 42.1V 28.9V 26V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5331111 | SMB | Tape & Reel (TR) | 14.26A | 1uA | 600W | 42.1V | 28.9V | - | - | 26V | TVS | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
34554
(0+34554+0)In Stock | SMAJ5.0A | Shandong Jingdao Microelectronics | 43.5A 400W 9.2V 6.4V 5V SMA ESD and Surge Protection (TVS/ESD) ROHS | C353442 | SMA | Tape & Reel (TR) | 43.5A | 800uA | 400W | 9.2V | 6.4V | - | - | 5V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
34396
(30211+4185+0)In Stock | GBLC12C | MDD(Microdiode Semiconductor) | 6A 300W 28.6V 13.3V 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C502541 | SOD-323 | Tape & Reel (TR) | 6A | 1uA | 300W | 28.6V | 13.3V | - | - | 12V | TVS | -55℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
34368
(27554+6814+0)In Stock | GBLC05CI-ES | ElecSuper | 8A 200W 21V 6.5V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5180210 | SOD-323 | Tape & Reel (TR) | 8A | 1uA | 200W | 21V | 6.5V | Single channel | Bidirectional | 5V | ESD | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
34353
(22266+12087+0)In Stock | PRTR5V0U2X | UMW(Youtai Semiconductor Co., Ltd.) | SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C5158049 | SOT-143 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
34284
(1082+33202+0)In Stock | PESD24VL2BT | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2890125 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | - |