Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Number of Lines
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Number of Lines
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
5075
(0+2980+2095)In Stock | SMCJ15CA | Jiangsu Changjing Electronics Technology Co., Ltd. | 61.5A 24.4V 1.5kW 16.7V 15V SMCG ESD and Surge Protection (TVS/ESD) ROHS | C5294187 | SMCG | Tape & Reel (TR) | 5uA | 61.5A | 24.4V | 1.5kW | 16.7V | 15V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5074
(0+1689+3385)In Stock
View marketplace suppliers’ inventory
| PESD12VS1UB,115 | Nexperia | 5A@8/20us 180W 35V 14.7V Unidirectional 12V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C60798 | SOD-523 | Tape & Reel (TR) | - | 5A@8/20us | 35V | 180W | 14.7V | 12V | TVS | Unidirectional | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5072
(0+5068+4)In Stock | TPESD0502A6 | TECH PUBLIC | SOT-666-6 ESD and Surge Protection (TVS/ESD) ROHS | C521958 | SOT-666-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5070
(0+2950+2120)In Stock | SM24CANA-02HTG | KUU | 7A 52V 350W 26.7V Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2934887 | SOT-23 | Tape & Reel (TR) | 1uA | 7A | 52V | 350W | 26.7V | 24V | ESD | Bidirectional | Dual channel | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5070
(0+0+5070)In Stock | SMCJ28CA | YFW | 1A 34.4V 28V SMC ESD and Surge Protection (TVS/ESD) ROHS | C5270627 | SMC | Tape & Reel (TR) | 45.4uA | 1A | - | - | 34.4V | 28V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5070
(0+100+4970)In Stock | SMAJ170CA | Liown | 1.5A 275V 400W 189V 170V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2989764 | DO-214AC(SMA) | Tape & Reel (TR) | 1uA | 1.5A | 275V | 400W | 189V | 170V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5069
(0+5069+0)In Stock | SMAJ160A | LGE | 1.54A 259V 178V 160V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C713698 | DO-214AC(SMA) | Tape & Reel (TR) | 1uA | 1.54A | 259V | - | 178V | 160V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5069
(0+2539+2530)In Stock | SR05 | GOODWORK | 10A 16V 90W 6V 5V SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C21713977 | SOT-143 | Tape & Reel (TR) | - | 10A | 16V | 90W | 6V | 5V | TVS | - | - | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 8000
|
5067
(0+5067+0)In Stock
View marketplace suppliers’ inventory
| ESD9R3.3ST5G | onsemi | 7.8V 4.8V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C233388 | SOD-923 | Tape & Reel (TR) | - | - | 7.8V | - | 4.8V | - | ESD | - | Single Channel | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5066
(0+106+4960)In Stock | SMAJ10A | Liown | 23.5A 17V 400W 11.1V 10V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2989699 | DO-214AC(SMA) | Tape & Reel (TR) | 5uA | 23.5A | 17V | 400W | 11.1V | 10V | TVS | - | - | - | ||
| Min: 5 Mult: 5 |
5066
(0+3165+1901)In Stock | P6KE170CA | RUILON(Shenzhen Ruilongyuan Elec) | 2.6A 234V 162V 145V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | C8986 | DO-15 | Tape & Reel (TR) | 1uA | 2.6A | 234V | - | 162V | 145V | TVS | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
5065
(0+5024+41)In Stock | JEB05DFA | Jiangsu JieJie Microelectronics | DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C2936492 | DFN1006-2L | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5065
(0+5065+0)In Stock | GSOT36C-E3-08 | Vishay Intertech | 3.5A@8/20us 71V 248W 39V 36V SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C1976678 | SOT-23-3 | Tape & Reel (TR) | - | 3.5A@8/20us | 71V | 248W | 39V | 36V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5064
(0+3284+1780)In Stock | SMBJ8.5CA | HXY MOSFET | 41.7A 14.4V 9.44V 8.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C7466414 | SMB(DO-214AA) | Tape & Reel (TR) | - | 41.7A | 14.4V | - | 9.44V | 8.5V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
5058
(0+107+4951)In Stock | SMAJ5.0CA | SUNMATE Elec | 43.5A 9.2V 6.4V 5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2991095 | SMA(DO-214AC) | Tape & Reel (TR) | 800uA | 43.5A | 9.2V | - | 6.4V | 5V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5058
(0+5058+0)In Stock | SMBJ15AX | Shenzhen JingYang | 24.6A 24.4V 16.7V 15V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5156715 | SMB | Tape & Reel (TR) | 5uA | 24.6A | 24.4V | - | 16.7V | 15V | - | - | - | - | ||
| Min: 25 Mult: 25
Full Reel: 750
|
5058
(0+797+4261)In Stock | SMBJ28CA | UMW(Youtai Semiconductor Co., Ltd.) | 13.2A 600W 45.4V 31.1V 28V SMB ESD and Surge Protection (TVS/ESD) ROHS | C3001983 | SMB | Tape & Reel (TR) | 1uA | 13.2A | 45.4V | 600W | 31.1V | 28V | TVS | - | - | - | ||
| Min: 10 Mult: 10 |
5057
(0+0+5057)In Stock | P4KE15CA | DOWO | 18.87A 21.2V 14.25V 12.8V DO-41 ESD and Surge Protection (TVS/ESD) ROHS | C295728 | DO-41 | Box-packed | 1uA | 18.87A | 21.2V | - | 14.25V | 12.8V | TVS | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5055
(0+2703+2352)In Stock | SMCJ26CA | AnBon | 35.6A 42.1V 28.9V 26V SMC ESD and Surge Protection (TVS/ESD) ROHS | C435574 | SMC | Tape & Reel (TR) | - | 35.6A | 42.1V | - | 28.9V | 26V | TVS | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
5054
(0+0+5054)In Stock | HESDUC5VB1AF-A | HXY MOSFET | 4A 22V 9V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C3033467 | DFN1006-2L | Tape & Reel (TR) | - | 4A | 22V | - | 9V | 5V | ESD | Bidirectional | Single Channel | - | ||
| Min: 10 Mult: 10 |
5048
(0+4708+340)In Stock | P4KE15A | LGE | 18.87A 21.2V 14.25V 12.8V DO-41 ESD and Surge Protection (TVS/ESD) ROHS | C713721 | DO-41 | Tape & Reel (TR) | 1uA | 18.87A | 21.2V | - | 14.25V | 12.8V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5045
(0+5000+45)In Stock | SMFJ30A | MSKSEMI | 4.1A 200W 48.4V 33.3V 30V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2830140 | SOD-123FL | Tape & Reel (TR) | 1uA | 4.1A | 48.4V | 200W | 33.3V | 30V | TVS | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5043
(0+5043+0)In Stock
Not recommended for new designs
| SMBJ220CA | RUILON(Shenzhen Ruilongyuan Elec) | 1.7A 600W 356V 242V 220V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C2938920 | SMB(DO-214AA) | Tape & Reel (TR) | 1uA | 1.7A | 356V | 600W | 242V | 220V | TVS | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
5042
(0+0+5042)In Stock | SLESD8D5.0C | Slkor(SLKORMICRO Elec.) | 12V 60W 8.4V 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2826477 | DFN1006 | Tape & Reel (TR) | 100nA | - | 12V | 60W | 8.4V | 5V | ESD | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5040
(0+0+5040)In Stock | SMAJ18A | JUXING | 13.7A 29.2V 20V 18V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C5356039 | SMA(DO-214AC) | Tape & Reel (TR) | 1uA | 13.7A | 29.2V | - | 20V | 18V | TVS | - | - | - |