Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 5000
|
4982
(4982+0+0)In Stock | SMAJ6.5A-AT/TR13 | Brightking | 35.7A 11.2V 7.22V 6.5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C523252 | SMA(DO-214AC) | Tape & Reel (TR) | 35.7A | 11.2V | 7.22V | 6.5V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4981
(4981+0+0)In Stock | SMAJ15CA | SMC(Sangdest Microelectronicstronic (Nanjing)) | 16.4A 400W 24.4V 16.7V 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C499741 | SMA(DO-214AC) | Tape & Reel (TR) | 16.4A | 24.4V | 16.7V | 15V | TVS | 5uA | 400W | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4980
(0+4980+0)In Stock | SMAJ48A | FOSAN | 400W Unidirectional 48V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5353180 | SMA | Tape & Reel (TR) | - | - | - | 48V | TVS | - | 400W | Unidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4980
(0+4980+0)In Stock | SMAJ13A | FOSAN | 400W Unidirectional 13V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5353164 | SMA | Tape & Reel (TR) | - | - | - | 13V | TVS | - | 400W | Unidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4980
(0+4980+0)In Stock | SMAJ7.0A | FOSAN | 400W Unidirectional 7V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5353158 | SMA | Tape & Reel (TR) | - | - | - | 7V | TVS | - | 400W | Unidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4980
(0+4980+0)In Stock | SMAJ58CA | FOSAN | 400W Bidirectional 58V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5353141 | SMA | Tape & Reel (TR) | - | - | - | 58V | TVS | - | 400W | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4980
(0+4980+0)In Stock | SMAJ70CA | FOSAN | 400W Bidirectional 70V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5353144 | SMA | Tape & Reel (TR) | - | - | - | 70V | TVS | - | 400W | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4980
(0+4980+0)In Stock | SMAJ48A | PAKER | 5.2A 400W 77.4V 53.3V Unidirectional 48V SMA ESD and Surge Protection (TVS/ESD) ROHS | C3012472 | SMA | Tape & Reel (TR) | 5.2A | 77.4V | 53.3V | 48V | TVS | 1uA | 400W | Unidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4980
(0+4980+0)In Stock | SMAJ22CA | PAKER | 11.3A 400W 35.5V 24.4V Bidirectional 22V SMA ESD and Surge Protection (TVS/ESD) ROHS | C3012458 | SMA | Tape & Reel (TR) | 11.3A | 35.5V | 24.4V | 22V | TVS | 1uA | 400W | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4980
(30+4950+0)In Stock | SMAJ48CA | Liown | 5.2A 77.4V 400W 53.3V 48V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2989747 | DO-214AC(SMA) | Tape & Reel (TR) | 5.2A | 77.4V | 53.3V | 48V | TVS | 1uA | 400W | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4980
(0+4980+0)In Stock | SMAJ75CA | Shenzhen Jinkaisheng Elec | 400W 121V 83.3V 75V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5267312 | SMA | Tape & Reel (TR) | - | 121V | 83.3V | 75V | TVS | - | 400W | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4980
(0+4980+0)In Stock | SMAJ36A | FOSAN | 400W Unidirectional 36V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5353176 | SMA | Tape & Reel (TR) | - | - | - | 36V | TVS | - | 400W | Unidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4980
(0+4980+0)In Stock | SMAJ220A | Shenzhen Jinkaisheng Elec | 356V 400W 211V Unidirectional 220V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5267315 | SMA | Tape & Reel (TR) | - | 356V | 211V | 220V | TVS | - | 400W | Unidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4980
(0+4980+0)In Stock | SMAJ60CA | PAKER | 4.1A 96.8V 400W 66.7V Bidirectional 60V SMA ESD and Surge Protection (TVS/ESD) ROHS | C3012478 | SMA | Tape & Reel (TR) | 4.1A | 96.8V | 66.7V | 60V | TVS | 1uA | 400W | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4980
(0+4980+0)In Stock | SMAJ160A | Liown | 1.5A 259V 400W 178V 160V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2989729 | DO-214AC(SMA) | Tape & Reel (TR) | 1.5A | 259V | 178V | 160V | TVS | 1uA | 400W | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4980
(0+4980+0)In Stock | SMAJ75A | Liown | 3.3A 400W 121V 83.3V 75V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2989720 | DO-214AC(SMA) | Tape & Reel (TR) | 3.3A | 121V | 83.3V | 75V | TVS | 1uA | 400W | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4980
(2930+2050+0)In Stock | SMBJ350CA | PAKER | 1.1A 600W 567V 391V Bidirectional 350V SMB ESD and Surge Protection (TVS/ESD) ROHS | C3012537 | SMB | Tape & Reel (TR) | 1.1A | 567V | 391V | 350V | TVS | 1uA | 600W | Bidirectional | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4980
(0+4980+0)In Stock
View marketplace suppliers’ inventory
| SMAJ120A-13-F | Diodes Incorporated | 2A 400W 193V 133V 120V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C134945 | SMA(DO-214AC) | Tape & Reel (TR) | 2A | 193V | 133V | 120V | TVS | - | 400W | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4980
(0+4980+0)In Stock | P4SMA6.8CA | Liown | 39A 400W 10.5V 6.45V 5.8V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2925487 | DO-214AC(SMA) | Tape & Reel (TR) | 39A | 10.5V | 6.45V | 5.8V | TVS | 1mA | 400W | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4980
(0+4980+0)In Stock | SMAJ7.0A | DOWO | 33.33A 12V 7.78V 7V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C283965 | SMA(DO-214AC) | Tape & Reel (TR) | 33.33A | 12V | 7.78V | 7V | TVS | 200uA | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4980
(0+4980+0)In Stock | JEB180P0603 | Jiangsu JieJie Microelectronics | 0603 ESD and Surge Protection (TVS/ESD) ROHS | C7502075 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4980
(0+4980+0)In Stock | IP4220CZ6 | DOWO | SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS | C29779751 | SOT-23-6L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4980
(0+4980+0)In Stock | SMAJ40A | Shikues | 6.2A 400W 64.5V 49.1V Unidirectional 40V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5344638 | SMA | Tape & Reel (TR) | 6.2A | 64.5V | 49.1V | 40V | TVS | 1uA | 400W | Unidirectional | -65℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4980
(4973+7+0)In Stock | SMBJ24CA | DOWO | 15.42A 38.9V 26.7V 24V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C284099 | SMB(DO-214AA) | Tape & Reel (TR) | 15.42A | 38.9V | 26.7V | 24V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4980
(0+4980+0)In Stock | UDT26A05L05UL | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C19829406 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - |