Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
Number of Lines
|
polarity
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
Number of Lines
|
polarity
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
34453
(0+34451+2)In Stock | TPD4E001DBVR | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2940628 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
34444
(0+33036+1408)In Stock | BSD9C051V | BORN | 5A@8/20us 9.5V 6V 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C151980 | SOD-923 | Tape & Reel (TR) | 5A@8/20us | 9.5V | 6V | 5V | TVS | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
34291
(0+17048+17243)In Stock | RCLAMP3321P | TECH PUBLIC | 0402 ESD and Surge Protection (TVS/ESD) ROHS | C2830292 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
34246
(0+4806+29440)In Stock | SMAJ36A | MDD(Microdiode Semiconductor) | 6.9A 400W 58.1V 44.2V 36V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C113967 | SMA(DO-214AC) | Tape & Reel (TR) | 6.9A | 58.1V | 44.2V | 36V | TVS | - | 1uA | 400W | -65℃~+150℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
34224
(0+34224+0)In Stock | SMF05C-ES | ElecSuper | 8A 100W 15V 6V Unidirectional 5V SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C5180247 | SOT-363 | Tape & Reel (TR) | 8A | 15V | 6V | 5V | ESD | - | 1uA | 100W | - | Five Channels | Unidirectional | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
34182
(0+20838+13344)In Stock | SMBJ5.0A | GOODWORK | 65.2A 600W 9.2V 6.4V 5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908783 | SMB(DO-214AA) | Tape & Reel (TR) | 65.2A | 9.2V | 6.4V | 5V | TVS | - | 800uA | 600W | -55℃~+150℃@(Tj) | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
34170
(0+10079+24091)In Stock | SMAJ6.8CA | BORN | 39A 10.5V@39A 400W 6.45V Bidirectional 5.8V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C5821033 | SMA(DO-214AC) | Tape & Reel (TR) | 39A | 10.5V@39A | 6.45V | 5.8V | TVS | - | 1mA | 400W | - | - | Bidirectional | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
34058
(40+12248+21770)In Stock | PESD1LIN | DOWO | 3A 160W Bidirectional SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C393615 | SOD-323 | Tape & Reel (TR) | 3A | 44V;70V | 18.9V;27.8V | 15V;24V | ESD | - | 50nA | 160W | -65℃~+150℃ | Dual channel | Bidirectional | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
33956
(0+6949+27007)In Stock | SMF30A | GOODWORK | 4.1A 200W 48.4V 33.3V 30V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2943743 | SOD-123FL | Tape & Reel (TR) | 4.1A | 48.4V | 33.3V | 30V | TVS | - | 1uA | 200W | -55℃~+150℃@(Tj) | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
33884
(0+30259+3625)In Stock | SM24CANA-02HTG | TECH PUBLIC | 4A 40V 140W 26.7V Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2936979 | SOT-23 | Tape & Reel (TR) | 4A | 40V | 26.7V | 24V | - | - | 80nA | 140W | - | Dual channel | Bidirectional | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
33831
(0+28073+5758)In Stock | SENC5D5V1BA | ElecSuper | 8A 10V 6V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C5126791 | SOD-523 | Tape & Reel (TR) | 8A | 10V | 6V | 5V | ESD | - | 1uA | - | -55℃~+150℃ | Single channel | Bidirectional | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
33818
(0+26945+6873)In Stock | ESDA7P60-1U1M | TECH PUBLIC | DFN1610-2 ESD and Surge Protection (TVS/ESD) ROHS | C7202956 | DFN1610-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
33796
(0+0+33796)In Stock | NUP2105LT1G | TECH PUBLIC | 7A 43V 300W 26.7V Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2890118 | SOT-23 | Tape & Reel (TR) | 7A | 43V | 26.7V | 24V | ESD | IEC 61000-4-2 | 80nA | 300W | -55℃~+125℃ | Dual channel | Bidirectional | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
33716
(0+33702+14)In Stock | SMAJ28A | GOODWORK | 8.8A 400W 45.4V 31.1V 28V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908775 | SMA(DO-214AC) | Tape & Reel (TR) | 8.8A | 45.4V | 31.1V | 28V | TVS | - | 5uA | 400W | -55℃~+150℃@(Tj) | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
33714
(100+3744+29870)In Stock | SMBJ26CA | MSKSEMI | 14.26A 600W 42.1V 28.9V 26V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5331111 | SMB | Tape & Reel (TR) | 14.26A | 42.1V | 28.9V | 26V | TVS | - | 1uA | 600W | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
33688
(0+33681+7)In Stock | TPESD5311N | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C907850 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
33650
(0+15722+17928)In Stock | SMBJ15A | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726824 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
33650
(0+32990+660)In Stock
View marketplace suppliers’ inventory
| SZMMBZ27VCLT1G | onsemi | 38V 25.65V SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C266785 | SOT-23-3 | Tape & Reel (TR) | - | 38V | 25.65V | - | ESD | - | - | - | - | Dual channel | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
33531
(0+13319+20212)In Stock | ESD9L5.0ST5G-ES | ElecSuper | 4A 45W 12V 6V Unidirectional 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C5199180 | SOD-923 | Tape & Reel (TR) | 4A | 12V | 6V | 5V | ESD | - | 1uA | 45W | - | Single channel | Unidirectional | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
33523
(0+0+33523)In Stock | ESD05V32D-LC | TECH PUBLIC | 19V 6V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2835465 | SOD-323 | Tape & Reel (TR) | - | 19V | 6V | 5V | ESD | - | 200nA | - | - | Single channel | Bidirectional | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
33510
(0+0+33510)In Stock | PESD3V3S1UB | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2912529 | SOD-523 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
33490
(0+13070+20420)In Stock | SMBJ6.0A | MDD(Microdiode Semiconductor) | 58.3A 600W 10.3V 7.37V 6V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C113976 | SMB(DO-214AA) | Tape & Reel (TR) | 58.3A | 10.3V | 7.37V | 6V | TVS | - | 800uA | 600W | -65℃~+150℃ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
33442
(0+13287+20155)In Stock | TPSM24CANA-02HTG | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C970022 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
33272
(0+11145+22127)In Stock | SMAJ36A | GOODWORK | 6.9A 400W 58.1V 40V 36V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908778 | SMA(DO-214AC) | Tape & Reel (TR) | 6.9A | 58.1V | 40V | 36V | TVS | - | 5uA | 400W | -55℃~+150℃@(Tj) | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
33232
(0+17598+15634)In Stock | SD05C | DOWO | 30A 12V 450W 6V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C1884584 | SOD-323 | Tape & Reel (TR) | 30A | 12V | 6V | 5V | ESD | - | 500nA | 450W | -55℃~+125℃ | Single channel | Bidirectional |