Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
Number of Lines
|
polarity
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
Number of Lines
|
polarity
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 2000
|
33129
(0+11629+21500)In Stock | SMAJ26CA | GOODWORK | 9.5A 400W 42.1V 28.9V 26V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908826 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA | 9.5A | 400W | 42.1V | 28.9V | 26V | TVS | -55℃~+150℃@(Tj) | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
33100
(0+0+33100)In Stock | PESD2CAN | TECH PUBLIC | 5.5A 250W 50V 32V Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C907830 | SOT-23 | Tape & Reel (TR) | 80nA | 5.5A | 250W | 50V | 32V | 24V | ESD | -55℃~+125℃ | IEC 61000-4-2 | Dual channel | Bidirectional | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
33093
(0+33063+30)In Stock | SMBJ7.0CA | Foshan Blue Rocket Elec | 50A 600W 12V 7.78V 7V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2900743 | SMB | Tape & Reel (TR) | 200uA | 50A | 600W | 12V | 7.78V | 7V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
33056
(0+23433+9623)In Stock | LESD8H6.3T5G | LRC | 21A@8/20us 11V 7V 6.3V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C383220 | SOD-882 | Tape & Reel (TR) | - | 21A@8/20us | - | 11V | 7V | 6.3V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
33040
(0+30360+2680)In Stock | SP1003-01DTG | TECH PUBLIC | SOD-723 ESD and Surge Protection (TVS/ESD) ROHS | C7603363 | SOD-723 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
33005
(0+33003+2)In Stock | SP0402B-ULC-01ETG | Littelfuse | DFN0402 ESD and Surge Protection (TVS/ESD) ROHS | C468904 | DFN0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
32984
(0+497+32487)In Stock | SMAJ30CA | FUXINSEMI | 8.3A 48.4V 33.3V 30V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908197 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA | 8.3A | - | 48.4V | 33.3V | 30V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
32898
(0+26946+5952)In Stock | RCLAMP0502BATCT | TECH PUBLIC | SOT-523 ESD and Surge Protection (TVS/ESD) ROHS | C3040620 | SOT-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
32898
(0+21818+11080)In Stock | SMBJ40CA | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726876 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
32875
(0+2988+29887)In Stock | TPNUP2114UCMR6T1G | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2987064 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
32822
(0+20743+12079)In Stock | SRV05-4.TCT | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2905630 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
32796
(0+9571+23225)In Stock | ESDU5V0H4 | TECH PUBLIC | 4.7A 15V 300W 6V Unidirectional 5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2901330 | SOT-23-6 | Tape & Reel (TR) | 80nA | 4.7A | 300W | 15V | 6V | 5V | ESD | -55℃~+125℃ | IEC 61000-4-2 | Four channels | Unidirectional | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
32760
(0+0+32760)In Stock | ESDA05CP | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2905625 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
32681
(0+7346+25335)In Stock
View marketplace suppliers’ inventory
| USBLC6-2SC6 | STMicroelectronics | 5A 17V 6V Unidirectional 5.25V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C7519 | SOT-23-6 | Tape & Reel (TR) | - | 5A | - | 17V | 6V | 5.25V | ESD | -40℃~+125℃@(Tj) | - | Dual channel | Unidirectional | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
32662
(0+24394+8268)In Stock | SMAJ5.0A | MSKSEMI | 43.48A 400W 9.2V 6.4V 5V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5189780 | SMA | Tape & Reel (TR) | 800uA | 43.48A | 400W | 9.2V | 6.4V | 5V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
32580
(0+8027+24553)In Stock | SMBJ12CA-T3 | MDD(Microdiode Semiconductor) | 30.2A 600W 19.9V 14.7V 12V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C113986 | SMB(DO-214AA) | Tape & Reel (TR) | 1uA | 30.2A | 600W | 19.9V | 14.7V | 12V | TVS | -65℃~+150℃ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
32538
(0+0+32538)In Stock | P6SMB6.8CA | GOODWORK | 57.1A 10.5V 600W 6.46V Bidirectional 5.8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C17702887 | SMB(DO-214AA) | Tape & Reel (TR) | 1mA | 57.1A | 600W | 10.5V | 6.46V | 5.8V | TVS | -55℃~+150℃@(Tj) | - | - | Bidirectional | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
32467
(0+1766+30701)In Stock | TPUSBLC6-2P6 | TECH PUBLIC | SOT-666-6 ESD and Surge Protection (TVS/ESD) ROHS | C2682291 | SOT-666-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
32304
(0+12764+19540)In Stock | SMBJ30A | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726833 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
32235
(0+12401+19834)In Stock | TPD2EUSB30ADRTR-N | BORN | Unidirectional 5V SOT-723 ESD and Surge Protection (TVS/ESD) ROHS | C2997271 | SOT-723 | Tape & Reel (TR) | - | - | - | - | - | 5V | ESD | - | - | - | Unidirectional | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
32095
(0+28454+3641)In Stock | ESD5B5.0ST1G | TECH PUBLIC | 7A 9V 70W 6V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2936975 | SOD-523 | Tape & Reel (TR) | 0.07uA | 7A | 70W | 9V | 6V | 5V | - | - | - | Single channel | Bidirectional | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
32023
(0+25623+6400)In Stock | DESD5Z5.0 | CBI | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2879719 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
32001
(0+7267+24734)In Stock | PESD15VL1BA | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2831526 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
32000
(0+0+32000)In Stock | TPCESD24VD5 | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C23380910 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
31959
(0+30520+1439)In Stock | SMF24A | hongjiacheng | 5.1A 38.9V 200W 26.7V Unidirectional 24V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C19077514 | SOD-123FL | Tape & Reel (TR) | 1uA | 5.1A | 200W | 38.9V | 26.7V | 24V | TVS | -55℃~+155℃ | - | Single channel | Unidirectional |