Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
polarity
|
Number of Lines
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
polarity
|
Number of Lines
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
32836
(14509+18327+0)In Stock | SMBJ28A | GOODWORK | 13.2A 600W 45.4V 31.1V 28V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C2848703 | SMB(DO-214AA) | Tape & Reel (TR) | 13.2A | 5uA | 600W | 45.4V | 31.1V | 28V | TVS | -55℃~+150℃@(Tj) | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
32799
(10299+22500+0)In Stock | SMAJ3.3A | BORN | 47.6A 8.7V@47.6A 400W 4.2V Unidirectional 3.3V SMA ESD and Surge Protection (TVS/ESD) ROHS | C18199544 | SMA | Tape & Reel (TR) | 47.6A | 150uA | 400W | 8.7V@47.6A | 4.2V | 3.3V | TVS | - | Unidirectional | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
32560
(0+32560+0)In Stock | ESDA05CP | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2905625 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
32539
(26587+5952+0)In Stock | RCLAMP0502BATCT | TECH PUBLIC | SOT-523 ESD and Surge Protection (TVS/ESD) ROHS | C3040620 | SOT-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
32538
(0+32538+0)In Stock | P6SMB6.8CA | GOODWORK | 57.1A 10.5V 600W 6.46V Bidirectional 5.8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C17702887 | SMB(DO-214AA) | Tape & Reel (TR) | 57.1A | 1mA | 600W | 10.5V | 6.46V | 5.8V | TVS | -55℃~+150℃@(Tj) | Bidirectional | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
32440
(16700+15740+0)In Stock | SMCJ30A | GOODWORK | 31A 1.5kW 48.4V 33.3V 30V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C2943840 | SMC(DO-214AB) | Tape & Reel (TR) | 31A | 5uA | 1.5kW | 48.4V | 33.3V | 30V | TVS | -55℃~+150℃@(Tj) | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
32295
(16375+15920+0)In Stock | SMF12CA | HXY MOSFET | 10.1A 19.9V 13.3V 12V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7466406 | SOD-123FL | Tape & Reel (TR) | 10.1A | - | - | 19.9V | 13.3V | 12V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
32200
(12366+19834+0)In Stock | TPD2EUSB30ADRTR-N | BORN | Unidirectional 5V SOT-723 ESD and Surge Protection (TVS/ESD) ROHS | C2997271 | SOT-723 | Tape & Reel (TR) | - | - | - | - | - | 5V | ESD | - | Unidirectional | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
32179
(1538+30641+0)In Stock | TPUSBLC6-2P6 | TECH PUBLIC | SOT-666-6 ESD and Surge Protection (TVS/ESD) ROHS | C2682291 | SOT-666-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
32081
(32079+2+0)In Stock | LXES15AAA1-153 | Leiditech | 0402 ESD and Surge Protection (TVS/ESD) ROHS | C5210978 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
32031
(32031+0+0)In Stock
View marketplace suppliers’ inventory
| PESD24VS1UL,315 | Nexperia | 70V 150W 26.5V 24V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C477994 | DFN1006-2 | Tape & Reel (TR) | - | - | 150W | 70V | 26.5V | 24V | ESD | -65℃~+150℃@(Ta) | - | Single channel | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
31980
(0+31980+0)In Stock | TPCESD24VD5 | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C23380910 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
31960
(19632+12328+0)In Stock | SMBJ28CA | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726872 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
31960
(15643+16317+0)In Stock | SM05T1G-TP | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2830319 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
31906
(19837+12069+0)In Stock | SRV05-4.TCT | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2905630 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
31819
(31819+0+0)In Stock | 0402ESDA-18N | BORN | 50V Bidirectional 18V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C316050 | 0402 | Tape & Reel (TR) | - | - | - | 50V | - | 18V | ESD | - | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
31817
(330+31487+0)In Stock | SMAJ30CA | FUXINSEMI | 8.3A 48.4V 33.3V 30V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908197 | SMA(DO-214AC) | Tape & Reel (TR) | 8.3A | 5uA | - | 48.4V | 33.3V | 30V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
31743
(17103+14640+0)In Stock | BV08C | TECH PUBLIC | SOD323 ESD and Surge Protection (TVS/ESD) ROHS | C5370946 | SOD323 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
31677
(21189+10488+0)In Stock | SMAJ5.0A | BORN | 43.5A 9.2V 6.4V 5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C151932 | SMA(DO-214AC) | Tape & Reel (TR) | 43.5A | - | - | 9.2V | 6.4V | 5V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
31584
(1939+29645+0)In Stock | TPESD0402G05V | TECH PUBLIC | 40V Bidirectional 5V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C558615 | 0402 | Tape & Reel (TR) | - | 10nA | - | 40V | - | 5V | - | - | Bidirectional | Single channel | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
31569
(25089+6480+0)In Stock | SMF5.0A | hongjiacheng | 27.4A 7.3V 200W 6.4V Unidirectional 5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C19077497 | SOD-123FL | Tape & Reel (TR) | 27.4A | 400uA | 200W | 7.3V | 6.4V | 5V | TVS | -55℃~+155℃ | Unidirectional | Single channel | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
31543
(25143+6400+0)In Stock | DESD5Z5.0 | CBI | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2879719 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
31540
(25715+5825+0)In Stock | TPNUP4202W1T2G | TECH PUBLIC | SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C970012 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
31529
(5018+26511+0)In Stock | PESD1CAN-UX | TECH PUBLIC | SOT-323-3 ESD and Surge Protection (TVS/ESD) ROHS | C907839 | SOT-323-3 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
31431
(13045+18386+0)In Stock | SMBJ30A | MDD(Microdiode Semiconductor) | 12.4A 600W 48.4V 36.8V 30V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C113998 | SMB(DO-214AA) | Tape & Reel (TR) | 12.4A | 1uA | 600W | 48.4V | 36.8V | 30V | TVS | -65℃~+150℃ | - | - | - |