Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
34439
(0+34438+1)In Stock | PESD15VL2BT | TECH PUBLIC | 5A 38V 150W 16.5V Bidirectional 15V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2923383 | SOT-23 | Tape & Reel (TR) | IEC 61000-4-2 | 100nA | 5A | 38V | 150W | 16.5V | Dual channel | Bidirectional | 15V | ESD | -55℃~+125℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
34224
(0+34224+0)In Stock | SMF05C-ES | ElecSuper | 8A 100W 15V 6V Unidirectional 5V SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C5180247 | SOT-363 | Tape & Reel (TR) | - | 1uA | 8A | 15V | 100W | 6V | Five-Way | Unidirectional | 5V | ESD | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
34078
(0+34071+7)In Stock | TPESD5311N | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C907850 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
34018
(0+30323+3695)In Stock | SM24CANA-02HTG | TECH PUBLIC | 4A 40V 140W 26.7V Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2936979 | SOT-23 | Tape & Reel (TR) | - | 80nA | 4A | 40V | 140W | 26.7V | Dual channel | Bidirectional | 24V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
34014
(0+6987+27027)In Stock | SMF30A | GOODWORK | 4.1A 200W 48.4V 33.3V 30V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2943743 | SOD-123FL | Tape & Reel (TR) | - | 1uA | 4.1A | 48.4V | 200W | 33.3V | - | - | 30V | TVS | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
33898
(0+26975+6923)In Stock | ESDA7P60-1U1M | TECH PUBLIC | DFN1610-2 ESD and Surge Protection (TVS/ESD) ROHS | C7202956 | DFN1610-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
33869
(0+3436+30433)In Stock | BSD5C051U | BORN | 4.5A@8/20us 15.5V 6V 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C151982 | SOD-523 | Tape & Reel (TR) | - | - | 4.5A@8/20us | 15.5V | - | 6V | - | - | 5V | TVS | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
33831
(0+28073+5758)In Stock | SENC5D5V1BA | ElecSuper | 8A 10V 6V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C5126791 | SOD-523 | Tape & Reel (TR) | - | 1uA | 8A | 10V | - | 6V | Single Channel | Bidirectional | 5V | ESD | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
33820
(0+32990+830)In Stock
View marketplace suppliers’ inventory
| SZMMBZ27VCLT1G | onsemi | 38V 25.65V SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C266785 | SOT-23-3 | Tape & Reel (TR) | - | - | - | 38V | - | 25.65V | Dual channel | - | - | ESD | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
33765
(0+13553+20212)In Stock | ESD9L5.0ST5G-ES | ElecSuper | 4A 45W 12V 6V Unidirectional 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C5199180 | SOD-923 | Tape & Reel (TR) | - | 1uA | 4A | 12V | 45W | 6V | Single Channel | Unidirectional | 5V | ESD | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
33690
(0+13030+20660)In Stock | SMBJ30A | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726833 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
33665
(0+5238+28427)In Stock | SMAJ36A | GOODWORK | 6.9A 400W 58.1V 40V 36V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908778 | SMA(DO-214AC) | Tape & Reel (TR) | - | 5uA | 6.9A | 58.1V | 400W | 40V | - | - | 36V | TVS | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
33658
(0+1178+32480)In Stock | SMAJ36A | MDD(Microdiode Semiconductor) | 6.9A 400W 58.1V 44.2V 36V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C113967 | SMA(DO-214AC) | Tape & Reel (TR) | - | 1uA | 6.9A | 58.1V | 400W | 44.2V | - | - | 36V | TVS | -65℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
33614
(0+23556+10058)In Stock | SMFJ12CA | BORN | 10.1A 19.9V 13.3V 12V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C151896 | SOD-123F | Tape & Reel (TR) | - | - | 10.1A | 19.9V | - | 13.3V | - | - | 12V | TVS | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
33442
(0+13287+20155)In Stock | TPSM24CANA-02HTG | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C970022 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
33410
(0+32697+713)In Stock | SMBJ12A | Shandong Jingdao Microelectronics | 30.2A 600W 19.9V 13.3V 12V SMB ESD and Surge Protection (TVS/ESD) ROHS | C353398 | SMB | Tape & Reel (TR) | - | 1uA | 30.2A | 19.9V | 600W | 13.3V | - | - | 12V | TVS | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
33240
(0+30560+2680)In Stock | SP1003-01DTG | TECH PUBLIC | SOD-723 ESD and Surge Protection (TVS/ESD) ROHS | C7603363 | SOD-723 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
33231
(0+33229+2)In Stock | SP0402B-ULC-01ETG | Littelfuse | DFN0402 ESD and Surge Protection (TVS/ESD) ROHS | C468904 | DFN0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
33120
(0+0+33120)In Stock | PESD2CAN | TECH PUBLIC | 5.5A 250W 50V 32V Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C907830 | SOT-23 | Tape & Reel (TR) | IEC 61000-4-2 | 80nA | 5.5A | 50V | 250W | 32V | Dual channel | Bidirectional | 24V | ESD | -55℃~+125℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
33118
(0+27166+5952)In Stock | RCLAMP0502BATCT | TECH PUBLIC | SOT-523 ESD and Surge Protection (TVS/ESD) ROHS | C3040620 | SOT-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
33113
(0+33083+30)In Stock | SMBJ7.0CA | Foshan Blue Rocket Elec | 50A 600W 12V 7.78V 7V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2900743 | SMB | Tape & Reel (TR) | - | 200uA | 50A | 12V | 600W | 7.78V | - | - | 7V | TVS | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
33046
(0+559+32487)In Stock | SMAJ30CA | FUXINSEMI | 8.3A 48.4V 33.3V 30V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908197 | SMA(DO-214AC) | Tape & Reel (TR) | - | 5uA | 8.3A | 48.4V | - | 33.3V | - | - | 30V | TVS | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
33035
(0+10303+22732)In Stock | ESD5B5.0ST1G-N | BORN | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C316038 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
32875
(0+2988+29887)In Stock | TPNUP2114UCMR6T1G | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2987064 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
32842
(0+20763+12079)In Stock
View marketplace suppliers’ inventory
| SRV05-4.TCT | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2905630 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ESD | - |