Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
Reverse Leakage Current (Ir)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
Reverse Leakage Current (Ir)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
31308
(30617+691+0)In Stock
View marketplace suppliers’ inventory
| ESD5Z5.0T1G | onsemi | 9.4A 174W 18.6V 6.2V Unidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C82044 | SOD-523 | Tape & Reel (TR) | 9.4A | 174W | 18.6V | Single channel | 6.2V | Unidirectional | 5V | ESD | -55℃~+150℃@(Tj) | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
31100
(15127+15973+0)In Stock | SMBJ12CA-T3 | MDD(Microdiode Semiconductor) | 30.2A 600W 19.9V 14.7V 12V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C113986 | SMB(DO-214AA) | Tape & Reel (TR) | 30.2A | 600W | 19.9V | - | 14.7V | - | 12V | TVS | -65℃~+150℃ | - | 1uA | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
31064
(21524+9540+0)In Stock | BSD5C051L | BORN | 3A@8/20us 13V 6V 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C151983 | SOD-523 | Tape & Reel (TR) | 3A@8/20us | - | 13V | - | 6V | - | 5V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
31026
(15819+15207+0)In Stock | SMBJ18CA | GOODWORK | 20.5A 600W 29.2V 20V 18V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908850 | SMB(DO-214AA) | Tape & Reel (TR) | 20.5A | 600W | 29.2V | - | 20V | - | 18V | TVS | -55℃~+150℃@(Tj) | - | 5uA | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
31009
(23717+7292+0)In Stock | TPD2EUSB30ADRTR-TP | TECH PUBLIC | SOT(9x3) ESD and Surge Protection (TVS/ESD) ROHS | C2987043 | SOT(9x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
30942
(23416+7526+0)In Stock | ESD5311N | TECH PUBLIC | 4A 15V 70W 6.5V Bidirectional 5V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2936982 | DFN1006-2 | Tape & Reel (TR) | 4A | 70W | 15V | Single channel | 6.5V | Bidirectional | 5V | ESD | - | - | 80nA | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
30898
(24378+6520+0)In Stock | CESD5V0D3 | TECH PUBLIC | 10A 20V 200W 6V Unidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C19829531 | SOD-323 | Tape & Reel (TR) | 10A | 200W | 20V | Single channel | 6V | Unidirectional | 5V | - | - | - | 500nA | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
30805
(28027+2778+0)In Stock | SMAJ12CA | BORN | 20.1A 19.9V 13.3V 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C152122 | SMA(DO-214AC) | Tape & Reel (TR) | 20.1A | - | 19.9V | - | 13.3V | - | 12V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
30583
(2583+28000+0)In Stock | SMAJ36A | MDD(Microdiode Semiconductor) | 6.9A 400W 58.1V 44.2V 36V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C113967 | SMA(DO-214AC) | Tape & Reel (TR) | 6.9A | 400W | 58.1V | - | 44.2V | - | 36V | TVS | -65℃~+150℃ | - | 1uA | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
30568
(21892+8676+0)In Stock | SDT23C712L02 | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5197393 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
30532
(21727+8805+0)In Stock | SM24CANB-02HTG | TECH PUBLIC | 250W 50V 26.5V Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2937019 | SOT-23 | Tape & Reel (TR) | - | 250W | 50V | Dual channel | 26.5V | Bidirectional | 24V | - | - | - | 80nA | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
30502
(4115+26387+0)In Stock | SMF30A | GOODWORK | 4.1A 200W 48.4V 33.3V 30V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2943743 | SOD-123FL | Tape & Reel (TR) | 4.1A | 200W | 48.4V | - | 33.3V | - | 30V | TVS | -55℃~+150℃@(Tj) | - | 1uA | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
30491
(30440+51+0)In Stock | TPESDCAN24-2BLY | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C970030 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
30466
(10311+20155+0)In Stock | TPSM24CANA-02HTG | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C970022 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
30445
(7589+22856+0)In Stock | LESD9D3.3CT5G | LRC | 11.2A 14.1V Bidirectional 3.3V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C136159 | SOD-923 | Tape & Reel (TR) | 11.2A | - | 14.1V | - | - | Bidirectional | 3.3V | ESD | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
30440
(10288+20152+0)In Stock | ESD9L5.0ST5G-ES | ElecSuper | 4A 45W 12V 6V Unidirectional 5V SOD923 ESD and Surge Protection (TVS/ESD) ROHS | C5199180 | SOD923 | Tape & Reel (TR) | 4A | 45W | 12V | Single channel | 6V | Unidirectional | 5V | ESD | - | - | 1uA | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
30393
(30393+0+0)In Stock | KPESDC2FD3V3B | KUU | 40V Bidirectional 3.3V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C2892494 | 0402 | Tape & Reel (TR) | - | - | 40V | Single channel | - | Bidirectional | 3.3V | ESD | -55℃~+125℃@(Tj) | - | 10nA | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
30355
(22775+7580+0)In Stock | SMF5.0CA | hongjiacheng | 27.4A 7.3V 200W 6.4V Bidirectional 5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C19077498 | SOD-123FL | Tape & Reel (TR) | 27.4A | 200W | 7.3V | Single channel | 6.4V | Bidirectional | 5V | TVS | -55℃~+155℃ | - | 400uA | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
30316
(26815+3501+0)In Stock | ESD5B5.0ST1G | TECH PUBLIC | 7A 9V 70W 6V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2936975 | SOD-523 | Tape & Reel (TR) | 7A | 70W | 9V | Single channel | 6V | Bidirectional | 5V | - | - | - | 0.07uA | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
30198
(7343+22855+0)In Stock | ESDU5V0H4 | TECH PUBLIC | 4.7A 15V 300W 6V Unidirectional 5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2901330 | SOT-23-6 | Tape & Reel (TR) | 4.7A | 300W | 15V | Four channels | 6V | Unidirectional | 5V | ESD | -55℃~+125℃ | IEC 61000-4-2 | 80nA | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
30080
(0+30080+0)In Stock | TPESD0402G12V | TECH PUBLIC | 0402 ESD and Surge Protection (TVS/ESD) ROHS | C558617 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
30018
(13659+16359+0)In Stock | SMBJ15CA | GOODWORK | 24A 600W 24.4V 16.7V Bidirectional 15V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908848 | SMB(DO-214AA) | Tape & Reel (TR) | 24A | 600W | 24.4V | - | 16.7V | Bidirectional | 15V | TVS | -55℃~+150℃@(Tj) | - | 5uA | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
30000
(20000+10000+0)In Stock | SL0521PZ | Slkor(SLKORMICRO Elec.) | 4A@8/20us 15.5V 60W@8/20us 5.6V 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C6800602 | DFN1006 | Tape & Reel (TR) | 4A@8/20us | 60W@8/20us | 15.5V | - | 5.6V | - | 5V | - | - | - | 1uA | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
30000
(0+30000+0)In Stock | PESD15VS2UT | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C3011176 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
30000
(0+30000+0)In Stock | UCLAMP3301D | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C23378028 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - |