Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Type
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Type
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 10000
|
32760
(0+0+32760)In Stock | ESDA05CP | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2905625 | DFN1006-2 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
32699
(0+30580+2119)In Stock | SMF24A | hongjiacheng | 5.1A 38.9V 200W 26.7V Unidirectional 24V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C19077514 | SOD-123FL | Tape & Reel (TR) | TVS | 5.1A | 1uA | 38.9V | 200W | Single Channel | 26.7V | Unidirectional | 24V | -55℃~+155℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
32610
(0+4675+27935)In Stock | ESDU5V0H4-ES | ElecSuper | 4.5A 60W 12V 6V Unidirectional 5V SOT-23- 6L ESD and Surge Protection (TVS/ESD) ROHS | C5180301 | SOT-23- 6L | Tape & Reel (TR) | ESD | 4.5A | 1uA | 12V | 60W | Four Channels | 6V | Unidirectional | 5V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
32558
(0+0+32558)In Stock | P6SMB6.8CA | GOODWORK | 57.1A 10.5V 600W 6.46V Bidirectional 5.8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C17702887 | SMB(DO-214AA) | Tape & Reel (TR) | TVS | 57.1A | 1mA | 10.5V | 600W | - | 6.46V | Bidirectional | 5.8V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
32496
(0+1795+30701)In Stock | TPUSBLC6-2P6 | TECH PUBLIC | SOT-666-6 ESD and Surge Protection (TVS/ESD) ROHS | C2682291 | SOT-666-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
32462
(0+13854+18608)In Stock | SMBJ28CA | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726872 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
32420
(0+27941+4479)In Stock | SMAJ20CA | GOODWORK | 12.3A 400W 32.4V 22.2V 20V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908823 | SMA(DO-214AC) | Tape & Reel (TR) | TVS | 12.3A | 5uA | 32.4V | 400W | - | 22.2V | - | 20V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
32410
(0+26817+5593)In Stock | SMAJ15CA | Littelfuse | 16.4A 400W 24.4V 16.7V 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C223985 | SMA(DO-214AC) | Tape & Reel (TR) | TVS | 16.4A | - | 24.4V | 400W | - | 16.7V | - | 15V | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
32370
(0+13694+18676)In Stock | SMF5.0A | TECH PUBLIC | 21.7A 9.2V 6.4V 5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2905637 | SOD-123FL | Tape & Reel (TR) | TVS | 21.7A | 400uA | 9.2V | - | - | 6.4V | - | 5V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
32369
(0+6738+25631)In Stock | ESD5B5.0ST1G-ES | ElecSuper | 8A 80W 10V 5.8V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C5180228 | SOD-523 | Tape & Reel (TR) | ESD | 8A | 1uA | 10V | 80W | Single Channel | 5.8V | Bidirectional | 5V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
32235
(0+12401+19834)In Stock | TPD2EUSB30ADRTR-N | BORN | Unidirectional 5V SOT-723 ESD and Surge Protection (TVS/ESD) ROHS | C2997271 | SOT-723 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | Unidirectional | 5V | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
32154
(0+17577+14577)In Stock | SMBJ3.3A | Shenzhen Jinkaisheng Elec | 600W 7.3V 4.1V 3.3V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C362089 | SMB(DO-214AA) | Tape & Reel (TR) | TVS | - | - | 7.3V | 600W | - | 4.1V | - | 3.3V | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
32078
(0+25678+6400)In Stock | DESD5Z5.0 | CBI | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2879719 | SOD-523 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
32000
(0+0+32000)In Stock | TPCESD24VD5 | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C23380910 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
31937
(0+0+31937)In Stock | NUP4202W1T2G | TECH PUBLIC | 15A 250W 17V 9.5V Unidirectional 5V SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C2937014 | SOT-363 | Tape & Reel (TR) | ESD | 15A | 100nA | 17V | 250W | Four Channels | 9.5V | Unidirectional | 5V | -55℃~+125℃ | IEC 61000-4-2 | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
31858
(0+0+31858)In Stock | ESD9N12BA | UMW(Youtai Semiconductor Co., Ltd.) | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2987699 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
31731
(0+9711+22020)In Stock | SMBJ26CA | MDD(Microdiode Semiconductor) | 14.3A 600W 42.1V 31.9V 26V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C113996 | SMB(DO-214AA) | Tape & Reel (TR) | TVS | 14.3A | 1uA | 42.1V | 600W | - | 31.9V | - | 26V | -65℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 750
|
31678
(0+5129+26549)In Stock | SMBJ12CA | Slkor(SLKORMICRO Elec.) | 30.2A 19.9V 13.3V 12V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C556185 | SMB(DO-214AA) | Tape & Reel (TR) | TVS | 30.2A | 5uA | 19.9V | - | - | 13.3V | - | 12V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
31638
(0+9618+22020)In Stock | SMF15CA | TWGMC | SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C726952 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
31598
(0+15281+16317)In Stock | SM05T1G-TP | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2830319 | SOT-23 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
31592
(0+7329+24263)In Stock | RCLAMP0502B | TECH PUBLIC | 4A 68W 15V 6.8V Unidirectional 5V SOT-523 ESD and Surge Protection (TVS/ESD) ROHS | C5370962 | SOT-523 | Tape & Reel (TR) | ESD | 4A | 200nA | 15V | 68W | Dual channel | 6.8V | Unidirectional | 5V | -55℃~+125℃ | IEC 61000-4-2 | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
31546
(0+22840+8706)In Stock | SDT23C712L02 | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5197393 | SOT-23 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
31459
(0+22760+8699)In Stock | PESD0542U005 | Leiditech | 0402 ESD and Surge Protection (TVS/ESD) ROHS | C490611 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
31431
(0+891+30540)In Stock | SMBJ5.0CA/TR13 | Brightking | 65.3A 600W 9.2V 6.4V Bidirectional 5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C78424 | SMB(DO-214AA) | Tape & Reel (TR) | TVS | 65.3A | - | 9.2V | 600W | - | 6.4V | Bidirectional | 5V | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
31412
(0+17745+13667)In Stock | LESD8LH5.0CT5G | UMW(Youtai Semiconductor Co., Ltd.) | SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C3001954 | SOD-882 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - |