Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Operating Temperature
|
level of protection
|
Number of Lines
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Operating Temperature
|
level of protection
|
Number of Lines
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
28927
(0+7356+21571)In Stock | SMBJ36CA | MSKSEMI | 10.33A 58.1V 600W 40V 36V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5331119 | SMB | Tape & Reel (TR) | 5uA | 10.33A | 58.1V | 600W | 40V | 36V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
28920
(0+23000+5920)In Stock | H5VSD3B | hongjiacheng | 25A 20V 500W 9V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C20615806 | SOD-323 | Tape & Reel (TR) | 200nA | 25A | 20V | 500W | 9V | 5V | ESD | Bidirectional | -55℃~+155℃ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
28900
(0+0+28900)In Stock | PESD5V0S1BAF | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C19829527 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
28794
(0+28794+0)In Stock | ESDA13P70-1U1M | TECH PUBLIC | DFN1610-2 ESD and Surge Protection (TVS/ESD) ROHS | C2890113 | DFN1610-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
28738
(0+28733+5)In Stock | SMAJ30CA | Shandong Jingdao Microelectronics | 8.3A 48.4V 33.3V 30V SMA ESD and Surge Protection (TVS/ESD) ROHS | C353455 | SMA | Tape & Reel (TR) | - | 8.3A | 48.4V | - | 33.3V | 30V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
28691
(0+9271+19420)In Stock | SMAJ30A | MDD(Microdiode Semiconductor) | 8.3A 400W 48.4V 36.8V 30V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C113965 | SMA(DO-214AC) | Tape & Reel (TR) | 1uA | 8.3A | 48.4V | 400W | 36.8V | 30V | TVS | - | -65℃~+150℃ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
28688
(0+22178+6510)In Stock | PESD3V3L1BA-ES | ElecSuper | 30A 250W 15V 3.5V Bidirectional 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5199160 | SOD-323 | Tape & Reel (TR) | 1uA | 30A | 15V | 250W | 3.5V | 3.3V | ESD | Bidirectional | - | - | Single channel | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
28596
(0+28596+0)In Stock | D5V0X1B2LP-7B | Diodes Incorporated | 14V 7V 5.5V X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C500802 | X1-DFN1006-2 | Tape & Reel (TR) | - | - | 14V | - | 7V | 5.5V | ESD | - | -65℃~+150℃@(Tj) | - | Single channel | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
28455
(0+0+28455)In Stock | TPD2E001DRLR | TECH PUBLIC | SOT-553-5 ESD and Surge Protection (TVS/ESD) ROHS | C5122046 | SOT-553-5 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
28420
(0+28420+0)In Stock | PSOT05LC | TECH PUBLIC | SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C907832 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
28396
(0+7556+20840)In Stock | SMBJ5.0CA | BORN | 65.2A 9.2V 6.4V 5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C151911 | SMB(DO-214AA) | Tape & Reel (TR) | - | 65.2A | 9.2V | - | 6.4V | 5V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
28378
(0+28378+0)In Stock | TPDESD3V3S1BL | TECH PUBLIC | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2827683 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
28340
(0+28340+0)In Stock | TT1501SBX | Shenzhen JingYang | 15V UDFN-2L ESD and Surge Protection (TVS/ESD) ROHS | C5156692 | UDFN-2L | Tape & Reel (TR) | 1uA | - | - | - | - | 15V | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
28338
(0+4442+23896)In Stock
View marketplace suppliers’ inventory
| PESD12VL2BT,215 | Nexperia | 5A@8/20us 200W 37V 14.2V 12V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C53428 | SOT-23 | Tape & Reel (TR) | - | 5A@8/20us | 37V | 200W | 14.2V | 12V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
28323
(0+7226+21097)In Stock | SMBJ12CA | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726861 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
28318
(0+10678+17640)In Stock | SMBJ10CA | HXY MOSFET | 35.3A 17V 11.1V 10V SMB ESD and Surge Protection (TVS/ESD) ROHS | C7495258 | SMB | Tape & Reel (TR) | - | 35.3A | 17V | - | 11.1V | 10V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
28271
(0+28270+1)In Stock | PESD15VL2BT | TECH PUBLIC | 5A 38V 150W 16.5V Bidirectional 15V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2923383 | SOT-23 | Tape & Reel (TR) | 100nA | 5A | 38V | 150W | 16.5V | 15V | ESD | Bidirectional | -55℃~+125℃ | IEC 61000-4-2 | Dual channel | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
28268
(0+19458+8810)In Stock | SM24CANB-02HTG | TECH PUBLIC | 250W 50V 26.5V Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2937019 | SOT-23 | Tape & Reel (TR) | 80nA | - | 50V | 250W | 26.5V | 24V | - | Bidirectional | - | - | Dual channel | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
28254
(0+12076+16178)In Stock | ESD5Z6.0T1G | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2890110 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
28248
(0+10041+18207)In Stock | TPD1E05U06DPYR | UMW(Youtai Semiconductor Co., Ltd.) | 15V 6V X1-SON-2(0.6x1) ESD and Surge Protection (TVS/ESD) ROHS | C3001953 | X1-SON-2(0.6x1) | Tape & Reel (TR) | - | - | 15V | - | 6V | - | ESD | - | - | - | Single channel | ||
| Min: 10 Mult: 10
Full Reel: 15000
|
28243
(10+28231+2)In Stock
View marketplace suppliers’ inventory
| ESDALC6V1-1U2 | STMicroelectronics | 20W 6.1V 6.1V 3V 0201 ESD and Surge Protection (TVS/ESD) ROHS | C1974498 | 0201 | Tape & Reel (TR) | - | - | 6.1V | 20W | 6.1V | 3V | ESD | - | -40℃~+125℃@(Tj) | - | Single channel | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
28114
(0+12468+15646)In Stock | SMAJ12A | MDD(Microdiode Semiconductor) | 20.1A 400W 19.9V 14.7V 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C113957 | SMA(DO-214AC) | Tape & Reel (TR) | 1uA | 20.1A | 19.9V | 400W | 14.7V | 12V | TVS | - | -65℃~+150℃ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
28110
(0+18152+9958)In Stock | PESD30VF1BLYL | Nexperia | 23V 31V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C552508 | DFN1006-2 | Tape & Reel (TR) | - | - | 23V | - | 31V | - | ESD | - | - | - | Single channel | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
28098
(0+23970+4128)In Stock | BNLESD5D5.0CT1G | BORN | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C20416613 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
28064
(0+5715+22349)In Stock | SMBJ16CA | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726865 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - |