Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
polarity
|
Operating Temperature
|
Number of Lines
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
polarity
|
Operating Temperature
|
Number of Lines
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
28479
(6889+21590+0)In Stock
View marketplace suppliers’ inventory
| SMBJ30CA | Littelfuse | 12.4A 600W 48.4V 33.3V 30V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C83847 | SMB(DO-214AA) | Tape & Reel (TR) | 12.4A | 600W | 48.4V | 33.3V | 30V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
28428
(21339+7089+0)In Stock | TPPESD5V0S1BA | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C587144 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
28420
(28420+0+0)In Stock | PSOT05LC | TECH PUBLIC | SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C907832 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
28402
(6862+21540+0)In Stock | SMBJ24CA | BORN | 15.4A 38.9V 26.7V 24V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C151919 | SMB(DO-214AA) | Tape & Reel (TR) | 15.4A | - | 38.9V | 26.7V | 24V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
28358
(28358+0+0)In Stock | TPDESD3V3S1BL | TECH PUBLIC | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2827683 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
28356
(22597+5759+0)In Stock | BPESD0402-140 | BORN | 14V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C2929253 | 0402 | Tape & Reel (TR) | - | - | - | - | 14V | ESD | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
28340
(28340+0+0)In Stock | TT1501SBX | Shenzhen JingYang | 15V UDFN-2L ESD and Surge Protection (TVS/ESD) ROHS | C5156692 | UDFN-2L | Tape & Reel (TR) | - | - | - | - | 15V | - | 1uA | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
28311
(18310+10001+0)In Stock | D5V0H1B2LP-7B | Diodes Incorporated | 30A@8/20us 375W 12.5V 6V Bidirectional 5.5V X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C443643 | X1-DFN1006-2 | Tape & Reel (TR) | 30A@8/20us | 375W | 12.5V | 6V | 5.5V | TVS | - | Bidirectional | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
28250
(0+28250+0)In Stock | GBLC12C-N | BORN | 10A 28V 13.3V Bidirectional 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C314257 | SOD-323 | Tape & Reel (TR) | 10A | - | 28V | 13.3V | 12V | ESD | - | Bidirectional | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
28247
(12268+15979+0)In Stock | SMAJ18A | GOODWORK | 13.7A 400W 29.2V 20V 18V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908771 | SMA(DO-214AC) | Tape & Reel (TR) | 13.7A | 400W | 29.2V | 20V | 18V | TVS | 5uA | - | -55℃~+150℃@(Tj) | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
28214
(24086+4128+0)In Stock | BNLESD5D5.0CT1G | BORN | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C20416613 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
28207
(22180+6027+0)In Stock | PESD5V0S2BT | BORN | 20A 16V 6V 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C343998 | SOT-23 | Tape & Reel (TR) | 20A | - | 16V | 6V | 5V | ESD | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
28064
(18106+9958+0)In Stock | PESD30VF1BLYL | Nexperia | 23V 31V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C552508 | DFN1006-2 | Tape & Reel (TR) | - | - | 23V | 31V | - | ESD | - | - | - | Single channel | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
28038
(0+28038+0)In Stock | TPD2E001DRLR | TECH PUBLIC | SOT-553-5 ESD and Surge Protection (TVS/ESD) ROHS | C5122046 | SOT-553-5 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
27988
(9781+18207+0)In Stock | TPD1E05U06DPYR | UMW(Youtai Semiconductor Co., Ltd.) | 15V 6V X1-SON-2(0.6x1) ESD and Surge Protection (TVS/ESD) ROHS | C3001953 | X1-SON-2(0.6x1) | Tape & Reel (TR) | - | - | 15V | 6V | - | ESD | - | - | - | Single channel | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
27948
(9209+18739+0)In Stock
View marketplace suppliers’ inventory
| PESD15VL1BA,115 | Nexperia | 5A 44V 17.1V Bidirectional 15V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C85378 | SOD-323 | Tape & Reel (TR) | 5A | - | 44V | 17.1V | 15V | ESD | - | Bidirectional | - | Single channel | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
27833
(0+27833+0)In Stock | SMF12CA | Slkor(SLKORMICRO Elec.) | 10.1A 19.9V 13.3V 12V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C920181 | SOD-123FL | Tape & Reel (TR) | 10.1A | - | 19.9V | 13.3V | 12V | TVS | 2.5uA | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
27758
(10305+17453+0)In Stock | LESD5Z5.0T1G | LRC | 9.4A 18.6V 6.2V Unidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C136171 | SOD-523 | Tape & Reel (TR) | 9.4A | - | 18.6V | 6.2V | 5V | ESD | - | Unidirectional | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
27736
(27734+2+0)In Stock | SP0402B-ULC-01ETG | Littelfuse | DFN0402 ESD and Surge Protection (TVS/ESD) ROHS | C468904 | DFN0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
27728
(27728+0+0)In Stock | TPESD0402G18V | TECH PUBLIC | 0402 ESD and Surge Protection (TVS/ESD) ROHS | C558619 | 0402 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
27645
(25025+2620+0)In Stock | SMBJ28A | MDD(Microdiode Semiconductor) | 13.3A 600W 45.4V 34.4V 28V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C113997 | SMB(DO-214AA) | Tape & Reel (TR) | 13.3A | 600W | 45.4V | 34.4V | 28V | TVS | 1uA | - | -65℃~+150℃ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
27605
(26877+728+0)In Stock | SMAJ15CA | BORN | 16.4A 24.4V 16.7V 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C151939 | SMA(DO-214AC) | Tape & Reel (TR) | 16.4A | - | 24.4V | 16.7V | 15V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
27604
(27387+217+0)In Stock | KESD5311X | KUU | 40V Bidirectional 5V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C2892495 | 0402 | Tape & Reel (TR) | - | - | 40V | - | 5V | ESD | 10nA | Bidirectional | -55℃~+125℃@(Tj) | Single channel | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
27589
(10289+17300+0)In Stock | SMBJ24CA | Brightking | 15.5A 38.9V 26.7V 24V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C78416 | SMB(DO-214AA) | Tape & Reel (TR) | 15.5A | - | 38.9V | 26.7V | 24V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
27531
(12941+14590+0)In Stock | SMAJ3.3CA | DOWO | 54.8A 7.3V 4.3V 3.3V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2959732 | DO-214AC(SMA) | Tape & Reel (TR) | 54.8A | - | 7.3V | 4.3V | 3.3V | TVS | 200uA | - | - | - | - |