Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
polarity
|
Number of Lines
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
polarity
|
Number of Lines
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
26066
(0+10546+15520)In Stock | SMF6.0CA | FUXINSEMI | 19.4A 10.3V 200W 7.37V 6V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C7422637 | SOD-123 | Tape & Reel (TR) | 19.4A | 800uA | 10.3V | 200W | 7.37V | 6V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
26047
(0+1569+24478)In Stock | SD36C | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C907853 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
25949
(0+11585+14364)In Stock | ESD9L5.0ST5G | MSKSEMI | 4A 15V 7.8V 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C7379964 | SOD-923 | Tape & Reel (TR) | 4A | - | 15V | - | 7.8V | 5V | ESD | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
25946
(0+15044+10902)In Stock | SMBJ7.0A | GOODWORK | 50A 600W 12V 7.78V 7V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908786 | SMB(DO-214AA) | Tape & Reel (TR) | 50A | 200uA | 12V | 600W | 7.78V | 7V | TVS | -55℃~+150℃@(Tj) | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
25835
(0+18505+7330)In Stock | GBLC08C | MDD(Microdiode Semiconductor) | 8A 350W 18.5V 8.5V 8V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C502540 | SOD-323 | Tape & Reel (TR) | 8A | 1uA | 18.5V | 350W | 8.5V | 8V | TVS | -55℃~+150℃ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
25780
(0+0+25780)In Stock | PESD5V0X1BL | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2987084 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
25754
(0+14507+11247)In Stock | SMBJ18CA | GOODWORK | 20.5A 600W 29.2V 20V 18V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908850 | SMB(DO-214AA) | Tape & Reel (TR) | 20.5A | 5uA | 29.2V | 600W | 20V | 18V | TVS | -55℃~+150℃@(Tj) | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
25736
(0+25735+1)In Stock | PDWL050019-SOT236 | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2827637 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
25717
(0+25708+9)In Stock | SMAJ15CA | Yangzhou Yangjie Elec Tech | 16.39A 400W 24.4V 16.7V Bidirectional 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C698957 | SMA(DO-214AC) | Tape & Reel (TR) | 16.39A | - | 24.4V | 400W | 16.7V | 15V | TVS | - | - | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
25711
(0+4311+21400)In Stock | MMBZ6V8ALT1G | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C3011178 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
25642
(0+16202+9440)In Stock
View marketplace suppliers’ inventory
| PTVS5V0S1UR,115 | Nexperia | 43.5A 400W 9.2V 6.4V 5V SOD-123W ESD and Surge Protection (TVS/ESD) ROHS | C478011 | SOD-123W | Tape & Reel (TR) | 43.5A | - | 9.2V | 400W | 6.4V | 5V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
25635
(0+1718+23917)In Stock | SMBJ15CA | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726864 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
25626
(0+25626+0)In Stock | SMF64A | Shandong Jingdao Microelectronics | 1.7A 200W 103V 71.1V 64V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C353268 | SOD-123FL | Tape & Reel (TR) | 1.7A | 1uA | 103V | 200W | 71.1V | 64V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
25618
(0+10099+15519)In Stock
View marketplace suppliers’ inventory
| PESD3V3S1UL,315 | Nexperia | 20V 150W 5.2V 3.3V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C70371 | DFN1006-2 | Tape & Reel (TR) | - | - | 20V | 150W | 5.2V | 3.3V | ESD | -65℃~+150℃@(Ta) | - | - | Single Channel | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
25610
(0+9430+16180)In Stock | TPSRV05LC | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C521967 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
25566
(0+11516+14050)In Stock | 0603ESDA-24N | BORN | 50V Bidirectional 24V 0603 ESD and Surge Protection (TVS/ESD) ROHS | C316056 | 0603 | Tape & Reel (TR) | - | - | 50V | - | - | 24V | ESD | - | - | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
25541
(0+0+25541)In Stock | TPD4E05U06DQAR | TECH PUBLIC | 5A 13V 70W 7.5V Unidirectional 5.5V USON-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS | C2827646 | USON-10(1x2.5) | Tape & Reel (TR) | 5A | 50nA | 13V | 70W | 7.5V | 5.5V | ESD | -55℃~+125℃ | IEC 61000-4-2 | Unidirectional | Four Channels | ||
| Min: 10 Mult: 10
Full Reel: 15000
|
25527
(0+25522+5)In Stock | TPRCLAMP2451ZA | TECH PUBLIC | DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS | C2936988 | DFN0603-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
25421
(0+20122+5299)In Stock | ESDA25P35-1U1M | TECH PUBLIC | DFN1610-2L ESD and Surge Protection (TVS/ESD) ROHS | C19829649 | DFN1610-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
25413
(0+7436+17977)In Stock | PESD5V0L2BTN | BORN | 17A 20V 6V Bidirectional 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C314265 | SOT-23 | Tape & Reel (TR) | 17A | - | 20V | - | 6V | 5V | ESD | - | - | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
25270
(0+17405+7865)In Stock | SMF7.5CA | MDD(Microdiode Semiconductor) | 15.5A 200W 12.9V 9.21V 7.5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C123797 | SOD-123FL | Tape & Reel (TR) | 15.5A | 50uA | 12.9V | 200W | 9.21V | 7.5V | TVS | -55℃~+150℃ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
25232
(0+16252+8980)In Stock | PESD8V0L2BT-N | BORN | 15A@8/20us 18V 9V 8V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C316022 | SOT-23 | Tape & Reel (TR) | 15A@8/20us | - | 18V | - | 9V | 8V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
25073
(0+3481+21592)In Stock | TPD3E001DRLR-TP | TECH PUBLIC | SOT(5x3) ESD and Surge Protection (TVS/ESD) ROHS | C2999113 | SOT(5x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
25066
(0+3601+21465)In Stock | PESD12VL1BA-N | BORN | 10A 26V 13.3V Bidirectional 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C314261 | SOD-323 | Tape & Reel (TR) | 10A | - | 26V | - | 13.3V | 12V | ESD | - | - | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
25017
(0+832+24185)In Stock
View marketplace suppliers’ inventory
| PESD3V3U1UA,115 | Nexperia | 4.5V 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C403915 | SOD-323 | Tape & Reel (TR) | - | - | - | - | 4.5V | 3.3V | ESD | - | - | - | Single Channel |