Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Number of Lines
|
polarity
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Number of Lines
|
polarity
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
23824
(2716+21108+0)In Stock | SMF18CA | MSKSEMI | 6.8A 200W 29.2V 20V 18V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2836399 | SOD-123FL | Tape & Reel (TR) | 6.8A | 1uA | 200W | 29.2V | 20V | 18V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
23756
(4073+19683+0)In Stock | SMAJ5.0CA | FUXINSEMI | 43.5A 9.2V 6.4V 5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908199 | SMA(DO-214AC) | Tape & Reel (TR) | 43.5A | 800uA | - | 9.2V | 6.4V | 5V | TVS | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
23737
(687+23050+0)In Stock | SMF6.0A-MS | MSKSEMI | 19.4A 10.3V 200W 6.67V 6V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7473197 | SOD-123FL | Tape & Reel (TR) | 19.4A | 400uA | 200W | 10.3V | 6.67V | 6V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
23717
(8492+15225+0)In Stock | SMCJ30A | GOODWORK | 31A 1.5kW 48.4V 33.3V 30V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C2943840 | SMC(DO-214AB) | Tape & Reel (TR) | 31A | 5uA | 1.5kW | 48.4V | 33.3V | 30V | TVS | -55℃~+150℃@(Tj) | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
23680
(22365+1315+0)In Stock | BV08C-ES | ElecSuper | 10A 300W 25V 8.5V Bidirectional 8V SOD323 ESD and Surge Protection (TVS/ESD) ROHS | C5199173 | SOD323 | Tape & Reel (TR) | 10A | 1uA | 300W | 25V | 8.5V | 8V | ESD | - | Single channel | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
23617
(2506+21111+0)In Stock | SMAJ6.8CA | BORN | 39A 10.5V@39A 400W 6.45V Bidirectional 5.8V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C5821033 | SMA(DO-214AC) | Tape & Reel (TR) | 39A | 1mA | 400W | 10.5V@39A | 6.45V | 5.8V | TVS | - | - | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
23596
(23596+0+0)In Stock | TT0541SBX | Shenzhen JingYang | 7V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C5156696 | DFN1006-2L | Tape & Reel (TR) | - | 1uA | - | - | 7V | 5V | ESD | - | - | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
23590
(2984+20606+0)In Stock | LESDA6V1W6T1G | LRC | 100V 6.1V Unidirectional 5V SC-88 ESD and Surge Protection (TVS/ESD) ROHS | C136177 | SC-88 | Tape & Reel (TR) | - | 1uA | - | 100V | 6.1V | 5V | ESD | - | - | Unidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
23536
(11250+12286+0)In Stock | SMAJ15CA | TWGMC | 16.4A 400W 24.4V 16.7V Bidirectional 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C726784 | SMA(DO-214AC) | Tape & Reel (TR) | 16.4A | 1uA | 400W | 24.4V | 16.7V | 15V | TVS | -65℃~150℃ | - | Bidirectional | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
23516
(23516+0+0)In Stock | LESD8D3.3CAT5G-ES | ElecSuper | 6A 80W 10V 3.7V Bidirectional 3.3V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C5199186 | DFN1006-2L | Tape & Reel (TR) | 6A | 1uA | 80W | 10V | 3.7V | 3.3V | ESD | - | Single channel | Bidirectional | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
23484
(888+22596+0)In Stock | TPESDA6V1SC5 | TECH PUBLIC | SOT-23-5 ESD and Surge Protection (TVS/ESD) ROHS | C2844734 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 7500
|
23477
(1047+22430+0)In Stock | SMAJ200A | Suzhou Good-Ark Elec | 1.2A 324V 224V 200V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C174039 | SMA(DO-214AC) | Tape & Reel (TR) | 1.2A | 1uA | - | 324V | 224V | 200V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
23454
(11890+11564+0)In Stock | SMF6.0A | MDD(Microdiode Semiconductor) | 19.4A 200W 10.3V 6.67V Unidirectional 6V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C123790 | SOD-123FL | Tape & Reel (TR) | 19.4A | 400uA | 200W | 10.3V | 6.67V | 6V | TVS | -55℃~+150℃ | - | Unidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
23448
(13346+10102+0)In Stock | SMBJ7.0A | GOODWORK | 50A 600W 12V 7.78V 7V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908786 | SMB(DO-214AA) | Tape & Reel (TR) | 50A | 200uA | 600W | 12V | 7.78V | 7V | TVS | -55℃~+150℃@(Tj) | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 750
|
23402
(523+22879+0)In Stock | SMBJ5.0A | Slkor(SLKORMICRO Elec.) | 65.2A 9.2V 6.4V 5V SMB ESD and Surge Protection (TVS/ESD) ROHS | C473804 | SMB | Tape & Reel (TR) | 65.2A | 800uA | - | 9.2V | 6.4V | 5V | TVS | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
23400
(15100+8300+0)In Stock | RL0603E012M300K | RUILON(Shenzhen Ruilongyuan Elec) | 50V Bidirectional 12V SMD0603 ESD and Surge Protection (TVS/ESD) ROHS | C7529602 | SMD0603 | Tape & Reel (TR) | - | - | - | 50V | - | 12V | ESD | - | - | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
23328
(13230+10098+0)In Stock | SMAJ5.0A | BORN | 43.5A 9.2V 6.4V 5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C151932 | SMA(DO-214AC) | Tape & Reel (TR) | 43.5A | - | - | 9.2V | 6.4V | 5V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
23307
(19900+3407+0)In Stock | SMBJ36A | MDD(Microdiode Semiconductor) | 10.4A 600W 58.1V 44.2V Bidirectional 36V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C114001 | SMB(DO-214AA) | Tape & Reel (TR) | 10.4A | 1uA | 600W | 58.1V | 44.2V | 36V | TVS | -65℃~+150℃ | - | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
23226
(8166+15060+0)In Stock | CESD5V0D3 | TECH PUBLIC | 10A 20V 200W 6V Unidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C19829531 | SOD-323 | Tape & Reel (TR) | 10A | 500nA | 200W | 20V | 6V | 5V | - | - | Single channel | Unidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
23182
(6564+16618+0)In Stock | ESD5Z6.0T1G | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2890110 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
23181
(7761+15420+0)In Stock | SMF6.0CA | FUXINSEMI | 19.4A 10.3V 200W 7.37V 6V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C7422637 | SOD-123 | Tape & Reel (TR) | 19.4A | 800uA | 200W | 10.3V | 7.37V | 6V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 750
|
23099
(3123+19976+0)In Stock | SMBJ12CA | Slkor(SLKORMICRO Elec.) | 30.2A 19.9V 13.3V 12V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C556185 | SMB(DO-214AA) | Tape & Reel (TR) | 30.2A | 5uA | - | 19.9V | 13.3V | 12V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
23095
(19675+3420+0)In Stock | H4V5N10B | hongjiacheng | 45A 11V 560W 7.5V Bidirectional 4.5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C20615783 | DFN1006-2L | Tape & Reel (TR) | 45A | 100nA | 560W | 11V | 7.5V | 4.5V | ESD | -55℃~+155℃ | - | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
23051
(526+22525+0)In Stock
View marketplace suppliers’ inventory
| PESD3V3U1UA,115 | Nexperia | 4.5V 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C403915 | SOD-323 | Tape & Reel (TR) | - | - | - | - | 4.5V | 3.3V | ESD | - | Single channel | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
22990
(0+22990+0)In Stock | PESD2CAN | TECH PUBLIC | 5.5A 250W 50V 32V Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C907830 | SOT-23 | Tape & Reel (TR) | 5.5A | 80nA | 250W | 50V | 32V | 24V | ESD | -55℃~+125℃ | Dual channel | Bidirectional | IEC 61000-4-2 |