Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
level of protection
|
Operating Temperature
|
Number of Lines
|
polarity
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
level of protection
|
Operating Temperature
|
Number of Lines
|
polarity
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
26007
(0+25987+20)In Stock | SMF6.5A | Shandong Jingdao Microelectronics | 17.9A 200W 11.2V 7.22V 6.5V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C169424 | SOD-123F | Tape & Reel (TR) | 250uA | 17.9A | 200W | 11.2V | 7.22V | 6.5V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
25893
(0+17257+8636)In Stock | SMBJ36A | MDD(Microdiode Semiconductor) | 10.4A 600W 58.1V 44.2V 36V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C114001 | SMB(DO-214AA) | Tape & Reel (TR) | 1uA | 10.4A | 600W | 58.1V | 44.2V | 36V | TVS | - | -65℃~+150℃ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
25891
(0+17865+8026)In Stock | AZ5325-01F | TECH PUBLIC | 30W 15V 6.5V Bidirectional 5V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2928737 | DFN1006-2 | Tape & Reel (TR) | 80nA | - | 30W | 15V | 6.5V | 5V | - | - | - | Single channel | Bidirectional | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
25740
(0+25740+0)In Stock | H5VND5B | hongjiacheng | 8A 120W 15V 8V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C20615818 | SOD-523 | Tape & Reel (TR) | 200nA | 8A | 120W | 15V | 8V | 5V | ESD | - | -55℃~+155℃ | - | Bidirectional | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
25711
(0+4311+21400)In Stock | MMBZ6V8ALT1G | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C3011178 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
25688
(0+16309+9379)In Stock | SMAJ15CA/TR13 | Brightking | 16.4A 400W 24.4V 16.7V Bidirectional 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C78400 | SMA(DO-214AC) | Tape & Reel (TR) | - | 16.4A | 400W | 24.4V | 16.7V | 15V | TVS | - | - | - | Bidirectional | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
25650
(0+25650+0)In Stock | ESD5341N | DOWO | DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C22390017 | DFN1006-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
25626
(0+25626+0)In Stock | SMF64A | Shandong Jingdao Microelectronics | 1.7A 200W 103V 71.1V 64V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C353268 | SOD-123FL | Tape & Reel (TR) | 1uA | 1.7A | 200W | 103V | 71.1V | 64V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
25610
(0+9430+16180)In Stock | TPSRV05LC | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C521967 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
25592
(0+25591+1)In Stock | PDWL050019-SOT236 | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2827637 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 15000
|
25513
(0+25508+5)In Stock | TPRCLAMP2451ZA | TECH PUBLIC | DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS | C2936988 | DFN0603-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
25484
(0+14582+10902)In Stock | SMBJ7.0A | GOODWORK | 50A 600W 12V 7.78V 7V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908786 | SMB(DO-214AA) | Tape & Reel (TR) | 200uA | 50A | 600W | 12V | 7.78V | 7V | TVS | - | -55℃~+150℃@(Tj) | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
25440
(0+0+25440)In Stock | SMBJ16CA | Shandong Jingdao Microelectronics | 23.1A 26V 17.8V 16V SMB ESD and Surge Protection (TVS/ESD) ROHS | C353385 | SMB | Tape & Reel (TR) | 1uA | 23.1A | - | 26V | 17.8V | 16V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
25348
(0+11104+14244)In Stock | ESD9L5.0ST5G | MSKSEMI | 4A 15V 7.8V 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C7379964 | SOD-923 | Tape & Reel (TR) | - | 4A | - | 15V | 7.8V | 5V | ESD | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
25331
(0+1520+23811)In Stock | TPD4E05U06DQAR | TECH PUBLIC | 5A 13V 70W 7.5V Unidirectional 5.5V USON-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS | C2827646 | USON-10(1x2.5) | Tape & Reel (TR) | 50nA | 5A | 70W | 13V | 7.5V | 5.5V | ESD | IEC 61000-4-2 | -55℃~+125℃ | Four channels | Unidirectional | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
25309
(0+25300+9)In Stock | SMAJ15CA | Yangzhou Yangjie Elec Tech | 16.39A 400W 24.4V 16.7V Bidirectional 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C698957 | SMA(DO-214AC) | Tape & Reel (TR) | - | 16.39A | 400W | 24.4V | 16.7V | 15V | TVS | - | - | - | Bidirectional | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
25260
(0+0+25260)In Stock | PESD5V0X1BL | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2987084 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
25209
(0+24389+820)In Stock | SMBJ7.0CA | MDD(Microdiode Semiconductor) | 50A 600W 12V 8.6V 7V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C113980 | SMB(DO-214AA) | Tape & Reel (TR) | 200uA | 50A | 600W | 12V | 8.6V | 7V | TVS | - | -65℃~+150℃ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
25193
(0+15293+9900)In Stock | SMAJ15A | MDD(Microdiode Semiconductor) | 16.4A 400W 24.4V 18.5V 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C113958 | SMA(DO-214AC) | Tape & Reel (TR) | 1uA | 16.4A | 400W | 24.4V | 18.5V | 15V | TVS | - | -65℃~+150℃ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
25108
(80+12189+12839)In Stock | SMF30A | MDD(Microdiode Semiconductor) | 4.1A 200W 48.4V 36.8V 30V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C364281 | SOD-123FL | Tape & Reel (TR) | 1uA | 4.1A | 200W | 48.4V | 36.8V | 30V | TVS | - | -55℃~+150℃ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
24940
(0+9851+15089)In Stock | SMFJ5.0A | RUILON(Shenzhen Ruilongyuan Elec) | 21.7A 9.2V 6.4V 5V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C61216 | SOD-123 | Tape & Reel (TR) | 400uA | 21.7A | - | 9.2V | 6.4V | 5V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
24935
(0+24935+0)In Stock | LESD8D3.3CAT5G-ES | ElecSuper | 6A 80W 10V 3.7V Bidirectional 3.3V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C5199186 | DFN1006-2L | Tape & Reel (TR) | 1uA | 6A | 80W | 10V | 3.7V | 3.3V | ESD | - | - | Single channel | Bidirectional | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
24910
(0+15595+9315)In Stock
View marketplace suppliers’ inventory
| PTVS5V0S1UR,115 | Nexperia | 43.5A 400W 9.2V 6.4V 5V SOD-123W ESD and Surge Protection (TVS/ESD) ROHS | C478011 | SOD-123W | Tape & Reel (TR) | - | 43.5A | 400W | 9.2V | 6.4V | 5V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
24898
(0+12435+12463)In Stock | PESD5V2S2UT-N | BORN | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C316026 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
24882
(0+24873+9)In Stock | D8V0L1B2LP3-7 | Diodes Incorporated | 66W 16.5V 8.5V 8V X3-DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS | C526519 | X3-DFN0603-2 | Tape & Reel (TR) | - | - | 66W | 16.5V | 8.5V | 8V | ESD | - | -65℃~+150℃@(Tj) | Single channel | - |