Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Type
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
level of protection
|
Reverse Leakage Current (Ir)
|
Number of Lines
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Type
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
level of protection
|
Reverse Leakage Current (Ir)
|
Number of Lines
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
25736
(0+25735+1)In Stock | PDWL050019-SOT236 | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2827637 | SOT-23-6 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
25717
(0+25708+9)In Stock | SMAJ15CA | Yangzhou Yangjie Elec Tech | 16.39A 400W 24.4V 16.7V Bidirectional 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C698957 | SMA(DO-214AC) | Tape & Reel (TR) | TVS | 16.39A | 400W | 24.4V | 16.7V | Bidirectional | 15V | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
25711
(0+4311+21400)In Stock | MMBZ6V8ALT1G | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C3011178 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
25658
(0+117+25541)In Stock | TPD4E05U06DQAR | TECH PUBLIC | 5A 13V 70W 7.5V Unidirectional 5.5V USON-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS | C2827646 | USON-10(1x2.5) | Tape & Reel (TR) | ESD | 5A | 70W | 13V | 7.5V | Unidirectional | 5.5V | IEC 61000-4-2 | 50nA | Four Channels | -55℃~+125℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
25642
(0+16202+9440)In Stock
View marketplace suppliers’ inventory
| PTVS5V0S1UR,115 | Nexperia | 43.5A 400W 9.2V 6.4V 5V SOD-123W ESD and Surge Protection (TVS/ESD) ROHS | C478011 | SOD-123W | Tape & Reel (TR) | TVS | 43.5A | 400W | 9.2V | 6.4V | - | 5V | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
25626
(0+25626+0)In Stock | SMF64A | Shandong Jingdao Microelectronics | 1.7A 200W 103V 71.1V 64V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C353268 | SOD-123FL | Tape & Reel (TR) | TVS | 1.7A | 200W | 103V | 71.1V | - | 64V | - | 1uA | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
25618
(0+10099+15519)In Stock
View marketplace suppliers’ inventory
| PESD3V3S1UL,315 | Nexperia | 20V 150W 5.2V 3.3V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C70371 | DFN1006-2 | Tape & Reel (TR) | ESD | - | 150W | 20V | 5.2V | - | 3.3V | - | - | Single Channel | -65℃~+150℃@(Ta) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
25610
(0+9430+16180)In Stock | TPSRV05LC | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C521967 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
25598
(0+8199+17399)In Stock | SMBJ28CA | Brightking | 13.3A 45.4V 31.1V 28V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C78417 | SMB(DO-214AA) | Tape & Reel (TR) | TVS | 13.3A | - | 45.4V | 31.1V | - | 28V | - | 1uA | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
25566
(0+11516+14050)In Stock | 0603ESDA-24N | BORN | 50V Bidirectional 24V 0603 ESD and Surge Protection (TVS/ESD) ROHS | C316056 | 0603 | Tape & Reel (TR) | ESD | - | - | 50V | - | Bidirectional | 24V | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 15000
|
25527
(0+25522+5)In Stock | TPRCLAMP2451ZA | TECH PUBLIC | DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS | C2936988 | DFN0603-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
25518
(0+7541+17977)In Stock | PESD5V0L2BTN | BORN | 17A 20V 6V Bidirectional 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C314265 | SOT-23 | Tape & Reel (TR) | ESD | 17A | - | 20V | 6V | Bidirectional | 5V | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
25421
(0+20122+5299)In Stock | ESDA25P35-1U1M | TECH PUBLIC | DFN1610-2L ESD and Surge Protection (TVS/ESD) ROHS | C19829649 | DFN1610-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
25361
(0+5677+19684)In Stock | ESD5311X | TECH PUBLIC | 4A 21V 80W 7.5V Bidirectional 5V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2844730 | DFN1006-2 | Tape & Reel (TR) | ESD | 4A | 80W | 21V | 7.5V | Bidirectional | 5V | IEC 61000-4-2 | 80nA | Single Channel | -55℃~+125℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
25291
(0+16311+8980)In Stock | PESD8V0L2BT-N | BORN | 15A@8/20us 18V 9V 8V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C316022 | SOT-23 | Tape & Reel (TR) | TVS | 15A@8/20us | - | 18V | 9V | - | 8V | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
25270
(0+17405+7865)In Stock | SMF7.5CA | MDD(Microdiode Semiconductor) | 15.5A 200W 12.9V 9.21V 7.5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C123797 | SOD-123FL | Tape & Reel (TR) | TVS | 15.5A | 200W | 12.9V | 9.21V | - | 7.5V | - | 50uA | - | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
25110
(0+3635+21475)In Stock | PESD12VL1BA-N | BORN | 10A 26V 13.3V Bidirectional 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C314261 | SOD-323 | Tape & Reel (TR) | ESD | 10A | - | 26V | 13.3V | Bidirectional | 12V | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
25103
(0+25102+1)In Stock
View marketplace suppliers’ inventory
| PSM712-LF-T7 | ProTek Devices | 19V 13.3V 12V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C32677 | SOT-23 | Tape & Reel (TR) | TVS | - | - | 19V | 13.3V | - | 12V | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
25074
(0+714+24360)In Stock | MMBZ6V2ALT1G | TECH PUBLIC | 6V 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2936998 | SOT-23 | Tape & Reel (TR) | - | - | - | - | 6V | - | 5V | - | - | Dual channel | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
25073
(0+3481+21592)In Stock | TPD3E001DRLR-TP | TECH PUBLIC | SOT(5x3) ESD and Surge Protection (TVS/ESD) ROHS | C2999113 | SOT(5x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
25018
(0+16112+8906)In Stock | SMBJ26A | GOODWORK | 14.2A 600W 42.1V 28.9V 26V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908802 | SMB(DO-214AA) | Tape & Reel (TR) | TVS | 14.2A | 600W | 42.1V | 28.9V | - | 26V | - | 5uA | - | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
25017
(0+832+24185)In Stock
View marketplace suppliers’ inventory
| PESD3V3U1UA,115 | Nexperia | 4.5V 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C403915 | SOD-323 | Tape & Reel (TR) | ESD | - | - | - | 4.5V | - | 3.3V | - | - | Single Channel | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
24986
(0+24726+260)In Stock | SMF26A | HXY MOSFET | 4.8A 42.1V 28.9V 26V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7466397 | SOD-123FL | Tape & Reel (TR) | TVS | 4.8A | - | 42.1V | 28.9V | - | 26V | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
24970
(0+0+24970)In Stock | NUP2105L | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C19829391 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
24942
(0+12479+12463)In Stock | PESD5V2S2UT-N | BORN | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C316026 | SOT-23 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - |