Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
polarity
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
polarity
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 4000
|
24478
(3386+21092+0)In Stock | TPD3E001DRLR-TP | TECH PUBLIC | SOT(5x3) ESD and Surge Protection (TVS/ESD) ROHS | C2999113 | SOT(5x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
24452
(8033+16419+0)In Stock | P6KE15CA | RUILON(Shenzhen Ruilongyuan Elec) | 28.8A 21.2V 14.3V 12.8V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | C71235 | DO-15 | Tape & Reel (TR) | 28.8A | 21.2V | 14.3V | 12.8V | TVS | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
24446
(5736+18710+0)In Stock | SMBJ5.0A | MSKSEMI | 65.22A 600W 9.2V 6.4V 5V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5331094 | SMB | Tape & Reel (TR) | 65.22A | 9.2V | 6.4V | 5V | TVS | 800uA | 600W | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
24434
(24414+20+0)In Stock | SMF6.5A | Shandong Jingdao Microelectronics | 17.9A 200W 11.2V 7.22V 6.5V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C169424 | SOD-123F | Tape & Reel (TR) | 17.9A | 11.2V | 7.22V | 6.5V | TVS | 250uA | 200W | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
24323
(22898+1425+0)In Stock | BV08C-ES | ElecSuper | 10A 300W 25V 8.5V Bidirectional 8V SOD323 ESD and Surge Protection (TVS/ESD) ROHS | C5199173 | SOD323 | Tape & Reel (TR) | 10A | 25V | 8.5V | 8V | ESD | 1uA | 300W | Single channel | Bidirectional | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
24288
(3616+20672+0)In Stock | SMBJ12CA | Littelfuse | 30.2A 600W 19.9V 13.3V Bidirectional 12V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C83849 | SMB(DO-214AA) | Tape & Reel (TR) | 30.2A | 19.9V | 13.3V | 12V | TVS | - | 600W | - | Bidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
24268
(13328+10940+0)In Stock | SMAJ43CA | MDD(Microdiode Semiconductor) | 5.8A 400W 69.4V 52.8V 43V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C840757 | SMA(DO-214AC) | Tape & Reel (TR) | 5.8A | 69.4V | 52.8V | 43V | TVS | 1uA | 400W | - | - | -65℃~+150℃ | - | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
24264
(5779+18485+0)In Stock | LESD9D5.0CT5G | HXY MOSFET | 8A 10V 5.6V Bidirectional 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C18198390 | SOD-923 | Tape & Reel (TR) | 8A | 10V | 5.6V | 5V | ESD | - | - | Single channel | Bidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
24197
(17522+6675+0)In Stock | SMF6.0CA | MSKSEMI | 19.4A 200W 10.3V 6.67V 6V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2836402 | SOD-123FL | Tape & Reel (TR) | 19.4A | 10.3V | 6.67V | 6V | TVS | 400uA | 200W | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
24161
(13282+10879+0)In Stock | PESD12VL1BA | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2687119 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
24140
(24140+0+0)In Stock | H5VND5B | hongjiacheng | 8A 120W 15V 8V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C20615818 | SOD-523 | Tape & Reel (TR) | 8A | 15V | 8V | 5V | ESD | 200nA | 120W | - | Bidirectional | -55℃~+155℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
24123
(13581+10542+0)In Stock | SMBJ7.0A | GOODWORK | 50A 600W 12V 7.78V 7V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908786 | SMB(DO-214AA) | Tape & Reel (TR) | 50A | 12V | 7.78V | 7V | TVS | 200uA | 600W | - | - | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
24112
(17602+6510+0)In Stock | PESD3V3L1BA-ES | ElecSuper | 30A 250W 15V 3.5V Bidirectional 3.3V SOD323 ESD and Surge Protection (TVS/ESD) ROHS | C5199160 | SOD323 | Tape & Reel (TR) | 30A | 15V | 3.5V | 3.3V | ESD | 1uA | 250W | Single channel | Bidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
24070
(0+24070+0)In Stock | PESD3V3S1UB | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2912529 | SOD-523 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
24065
(24065+0+0)In Stock | LESD8D3.3CAT5G-ES | ElecSuper | 6A 80W 10V 3.7V Bidirectional 3.3V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C5199186 | DFN1006-2L | Tape & Reel (TR) | 6A | 10V | 3.7V | 3.3V | ESD | 1uA | 80W | Single channel | Bidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
24018
(7714+16304+0)In Stock | ESD5311X | TECH PUBLIC | 4A 21V 80W 7.5V Bidirectional 5V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2844730 | DFN1006-2 | Tape & Reel (TR) | 4A | 21V | 7.5V | 5V | ESD | 80nA | 80W | Single channel | Bidirectional | -55℃~+125℃ | IEC 61000-4-2 | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
24000
(0+24000+0)In Stock | ESD9X7.0ST5G-TP | TECH PUBLIC | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C41348160 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
23960
(0+23960+0)In Stock | TPCESDBLC5V0D7 | TECH PUBLIC | SOD-723 ESD and Surge Protection (TVS/ESD) ROHS | C7603367 | SOD-723 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
23958
(13999+9959+0)In Stock | PESD3V3L2BT-ES | ElecSuper | 30A 500W 12V 3.6V Bidirectional 3.3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5180242 | SOT-23 | Tape & Reel (TR) | 30A | 12V | 3.6V | 3.3V | ESD | 1uA | 500W | Dual channel | Bidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
23881
(15855+8026+0)In Stock | AZ5325-01F | TECH PUBLIC | 30W 15V 6.5V Bidirectional 5V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2928737 | DFN1006-2 | Tape & Reel (TR) | - | 15V | 6.5V | 5V | - | 80nA | 30W | Single channel | Bidirectional | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
23857
(0+23857+0)In Stock | NUP4202W1T2G | TECH PUBLIC | 15A 250W 17V 9.5V Unidirectional 5V SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C2937014 | SOT-363 | Tape & Reel (TR) | 15A | 17V | 9.5V | 5V | ESD | 100nA | 250W | Four channels | Unidirectional | -55℃~+125℃ | IEC 61000-4-2 | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
23790
(23790+0+0)In Stock | SMF18CA | hongjiacheng | 6.8A 29.2V 200W 20V Bidirectional 18V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C19077513 | SOD-123FL | Tape & Reel (TR) | 6.8A | 29.2V | 20V | 18V | TVS | 1uA | 200W | Single channel | Bidirectional | -55℃~+155℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
23789
(1193+22596+0)In Stock | TPESDA6V1SC5 | TECH PUBLIC | SOT-23-5 ESD and Surge Protection (TVS/ESD) ROHS | C2844734 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
23755
(6668+17087+0)In Stock | SMF6.5CA | TWGMC | SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C726941 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
23740
(0+23740+0)In Stock | SD05C-01FTG | DOWO | 30A 12V 450W 6V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5299440 | SOD-323 | Tape & Reel (TR) | 30A | 12V | 6V | 5V | ESD | 500nA | 450W | Single channel | Bidirectional | -55℃~+125℃ | - |