Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Number of Lines
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Number of Lines
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 8000
|
23244
(15344+7900+0)In Stock | H5VND5B | hongjiacheng | 8A 120W 15V 8V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C20615818 | SOD-523 | Tape & Reel (TR) | 200nA | 8A | 120W | 15V | 8V | Bidirectional | 5V | ESD | -55℃~+155℃ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
23215
(19695+3520+0)In Stock | H4V5N10B | hongjiacheng | 45A 11V 560W 7.5V Bidirectional 4.5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C20615783 | DFN1006-2L | Tape & Reel (TR) | 100nA | 45A | 560W | 11V | 7.5V | Bidirectional | 4.5V | ESD | -55℃~+155℃ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
23202
(6564+16638+0)In Stock | ESD5Z6.0T1G | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2890110 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
23197
(18320+4877+0)In Stock | SMF5.0A | hongjiacheng | 27.4A 7.3V 200W 6.4V Unidirectional 5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C19077497 | SOD-123FL | Tape & Reel (TR) | 400uA | 27.4A | 200W | 7.3V | 6.4V | Unidirectional | 5V | TVS | -55℃~+155℃ | Single channel | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
23058
(533+22525+0)In Stock
View marketplace suppliers’ inventory
| PESD3V3U1UA,115 | Nexperia | 4.5V 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C403915 | SOD-323 | Tape & Reel (TR) | - | - | - | - | 4.5V | - | 3.3V | ESD | - | Single channel | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
23001
(12661+10340+0)In Stock | SMAJ43CA | MDD(Microdiode Semiconductor) | 5.8A 400W 69.4V 52.8V Bidirectional 43V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C840757 | SMA(DO-214AC) | Tape & Reel (TR) | 1uA | 5.8A | 400W | 69.4V | 52.8V | Bidirectional | 43V | TVS | -65℃~+150℃ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
22990
(0+22990+0)In Stock | PESD2CAN | TECH PUBLIC | 5.5A 250W 50V 32V Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C907830 | SOT-23 | Tape & Reel (TR) | 80nA | 5.5A | 250W | 50V | 32V | Bidirectional | 24V | ESD | -55℃~+125℃ | Dual channel | IEC 61000-4-2 | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
22975
(78+22897+0)In Stock | TPESD5V3U1U-02LRH | TECH PUBLIC | X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2827630 | X1-DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
22948
(2498+20450+0)In Stock | SMFJ10CA | BORN | 11.8A 17V@11.8A 200W 11.1V Bidirectional 10V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C5125652 | SOD-123F | Tape & Reel (TR) | 2.5uA | 11.8A | 200W | 17V@11.8A | 11.1V | Bidirectional | 10V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
22891
(13082+9809+0)In Stock | PESD3V3L2BT-ES | ElecSuper | 30A 500W 12V 3.6V Bidirectional 3.3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5180242 | SOT-23 | Tape & Reel (TR) | 1uA | 30A | 500W | 12V | 3.6V | Bidirectional | 3.3V | ESD | - | Dual channel | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
22875
(19955+2920+0)In Stock | RCLAMP0524P | GOODWORK | DFN-10(2.5x1) ESD and Surge Protection (TVS/ESD) ROHS | C28310463 | DFN-10(2.5x1) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
22853
(7405+15448+0)In Stock | SMBJ28CA | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726872 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
22821
(2341+20480+0)In Stock | UDD32C12L01 | FUXINSEMI | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C19188726 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
22781
(8439+14342+0)In Stock | SMBJ6.0CA | HXY MOSFET | 58.3A 10.3V 6.67V 6V SMB ESD and Surge Protection (TVS/ESD) ROHS | C7473310 | SMB | Tape & Reel (TR) | - | 58.3A | - | 10.3V | 6.67V | - | 6V | TVS | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
22765
(16405+6360+0)In Stock | TPD4E1U06DBVR-TP | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2841427 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
22745
(8657+14088+0)In Stock | SMBJ15A | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726824 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
22737
(8617+14120+0)In Stock | LESD9L5.0T5G | LRC | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C172428 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
22731
(8431+14300+0)In Stock | SMAJ15A | MDD(Microdiode Semiconductor) | 16.4A 400W 24.4V 18.5V Bidirectional 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C113958 | SMA(DO-214AC) | Tape & Reel (TR) | 1uA | 16.4A | 400W | 24.4V | 18.5V | Bidirectional | 15V | TVS | -65℃~+150℃ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
22717
(5292+17425+0)In Stock | SMAJ3.3CA | BORN | 47.6A 8.7V@47.6A 400W 4.2V Bidirectional 3.3V SMA ESD and Surge Protection (TVS/ESD) ROHS | C18199545 | SMA | Tape & Reel (TR) | 150uA | 47.6A | 400W | 8.7V@47.6A | 4.2V | Bidirectional | 3.3V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
22633
(9360+13273+0)In Stock | RLSD32A051C | RUILON(Shenzhen Ruilongyuan Elec) | 5A 9.8V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C20935 | SOD-323 | Tape & Reel (TR) | - | 5A | - | 9.8V | - | Bidirectional | 5V | ESD | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
22482
(22482+0+0)In Stock | ESD5341N | DOWO | DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C22390017 | DFN1006-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
22435
(22422+13+0)In Stock | UCLAMP3301D | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5199861 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
22378
(1479+20899+0)In Stock | TPMMBZ27VALT1G | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C558441 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
22364
(9354+13010+0)In Stock | SM15C | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2923385 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
22347
(10590+11757+0)In Stock | CDSOD323-T15LC | BOURNS | 250W 31.8V 16.7V 15V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C911370 | SOD-323 | Tape & Reel (TR) | - | - | 250W | 31.8V | 16.7V | - | 15V | ESD | -55℃~+150℃@(Tj) | Single channel | - |