Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
23645
(17675+5670+300)In Stock | PESD5V0S1BBN | DOWO | 8A 10V 80W 5.8V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2983252 | SOD-523 | Tape & Reel (TR) | 8A | 1uA | 10V | 80W | Single channel | 5.8V | Bidirectional | 5V | ESD | -40℃~+125℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
23624
(13595+10029+0)In Stock
View marketplace suppliers’ inventory
| PESD24VL2BT,215 | Nexperia | 3A@8/20us 200W 70V 25.4V 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C12323 | SOT-23 | Tape & Reel (TR) | 3A@8/20us | - | 70V | 200W | - | 25.4V | - | 24V | TVS | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
23596
(23596+0+0)In Stock | TT0541SBX | Shenzhen JingYang | 7V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C5156696 | DFN1006-2L | Tape & Reel (TR) | - | 1uA | - | - | - | 7V | Bidirectional | 5V | ESD | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
23589
(3059+20530+0)In Stock | SMBJ5.0CA | BORN | 65.2A 9.2V 6.4V 5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C151911 | SMB(DO-214AA) | Tape & Reel (TR) | 65.2A | - | 9.2V | - | - | 6.4V | - | 5V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
23550
(0+23550+0)In Stock | PESD2CAN | TECH PUBLIC | 5.5A 250W 50V 32V Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C907830 | SOT-23 | Tape & Reel (TR) | 5.5A | 80nA | 50V | 250W | Dual channel | 32V | Bidirectional | 24V | ESD | -55℃~+125℃ | IEC 61000-4-2 | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
23547
(15122+8425+0)In Stock | ESD5Z7.0T1G | BORN | 15A 25V 8V Unidirectional 7V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C406243 | SOD-523 | Tape & Reel (TR) | 15A | - | 25V | - | - | 8V | Unidirectional | 7V | ESD | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
23539
(14039+9500+0)In Stock | SMAJ15A | MDD(Microdiode Semiconductor) | 16.4A 400W 24.4V 18.5V 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C113958 | SMA(DO-214AC) | Tape & Reel (TR) | 16.4A | 1uA | 24.4V | 400W | - | 18.5V | - | 15V | TVS | -65℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
23529
(0+23529+0)In Stock | SMF51A | PTTC(Polytronics Tech) | 82.4V 56.7V 51V SMF ESD and Surge Protection (TVS/ESD) ROHS | C5444309 | SMF | Tape & Reel (TR) | - | - | 82.4V | - | - | 56.7V | - | 51V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 7500
|
23477
(1047+22430+0)In Stock | SMAJ200A | Suzhou Good-Ark Elec | 1.2A 324V 224V 200V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C174039 | SMA(DO-214AC) | Tape & Reel (TR) | 1.2A | 1uA | 324V | - | - | 224V | - | 200V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
23475
(17471+6004+0)In Stock | BST236A054U | BORN | 3.5A 13V 6V 5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C406203 | SOT-23-6 | Tape & Reel (TR) | 3.5A | - | 13V | - | - | 6V | - | 5V | ESD | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
23458
(2808+20650+0)In Stock | SMFJ10CA | BORN | 11.8A 17V@11.8A 200W 11.1V Bidirectional 10V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C5125652 | SOD-123F | Tape & Reel (TR) | 11.8A | 2.5uA | 17V@11.8A | 200W | - | 11.1V | Bidirectional | 10V | TVS | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
23382
(21802+1580+0)In Stock | PESD2CANFD24L-TR | Nexperia | 4A@8/20us 24V TO-236AB ESD and Surge Protection (TVS/ESD) ROHS | C3711787 | TO-236AB | Tape & Reel (TR) | 4A@8/20us | - | - | - | - | - | - | 24V | TVS | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
23370
(19830+3540+0)In Stock | H4V5N10B | hongjiacheng | 45A 11V 560W 7.5V Bidirectional 4.5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C20615783 | DFN1006-2L | Tape & Reel (TR) | 45A | 100nA | 11V | 560W | - | 7.5V | Bidirectional | 4.5V | ESD | -55℃~+155℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
23360
(0+23360+0)In Stock | SMAJ6.0CA | DOWO | 38.83A 10.3V 6.67V 6V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2916113 | DO-214AC(SMA) | Tape & Reel (TR) | 38.83A | 800uA | 10.3V | - | - | 6.67V | - | 6V | TVS | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
23352
(23352+0+0)In Stock | ESD5341N | DOWO | DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C22390017 | DFN1006-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
23327
(1497+21830+0)In Stock | GBLC15CI | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2936991 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
23300
(19071+4229+0)In Stock | GBLC24C | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2835460 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
23262
(11221+12041+0)In Stock | BSD3C031L2 | BORN | 14A 17V 5V Bidirectional 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C406197 | SOD-323 | Tape & Reel (TR) | 14A | - | 17V | - | - | 5V | Bidirectional | 3.3V | ESD | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
23119
(0+23119+0)In Stock | SMBJ12CA/TR13 | Brightking | 30.2A 600W 19.9V 13.3V 12V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C78407 | SMB(DO-214AA) | Tape & Reel (TR) | 30.2A | - | 19.9V | 600W | - | 13.3V | - | 12V | TVS | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
23116
(11717+11399+0)In Stock | SMBJ12A | GOODWORK | 30.2A 600W 19.9V 13.3V 12V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908793 | SMB(DO-214AA) | Tape & Reel (TR) | 30.2A | 5uA | 19.9V | 600W | - | 13.3V | - | 12V | TVS | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
23116
(16506+6610+0)In Stock | TVSS5VCES-02GP-J-ES | ElecSuper | 8A 80W 10V 5.8V Bidirectional 5V SOD523 ESD and Surge Protection (TVS/ESD) ROHS | C5199217 | SOD523 | Tape & Reel (TR) | 8A | 1uA | 10V | 80W | Single channel | 5.8V | Bidirectional | 5V | ESD | - | - | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
23083
(23083+0+0)In Stock | H3V3LD5B | hongjiacheng | 8A 100W 12V 6.5V Bidirectional 3.3V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C20615817 | SOD-523 | Tape & Reel (TR) | 8A | 200nA | 12V | 100W | - | 6.5V | Bidirectional | 3.3V | ESD | -55℃~+155℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
23019
(9969+13050+0)In Stock | SM15C | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2923385 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
22995
(78+22917+0)In Stock | TPESD5V3U1U-02LRH | TECH PUBLIC | X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2827630 | X1-DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
22960
(6710+16250+0)In Stock | ESD5V0AP | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2844722 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - |