Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Type
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
Number of Lines
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Type
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
Number of Lines
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
23133
(0+16773+6360)In Stock | TPD4E1U06DBVR-TP | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2841427 | SOT-23-6 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
23127
(0+19277+3850)In Stock | SMAJ9.0A | FTR | 26A 15.4V 15.4V Unidirectional 9V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C707462 | SMA(DO-214AC) | Tape & Reel (TR) | TVS | 26A | 15.4V | 15.4V | Unidirectional | 9V | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
23096
(0+16686+6410)In Stock | SMBJ24CA | MSKSEMI | 15.43A 600W 38.9V 38.9V 24V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5331109 | SMB | Tape & Reel (TR) | TVS | 15.43A | 38.9V | 38.9V | - | 24V | 1uA | 600W | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
23095
(0+10099+12996)In Stock | SMAJ16CA | TWGMC | 26V 17.8V Bidirectional 16V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C726785 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | 26V | 17.8V | Bidirectional | 16V | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
23078
(12370+5926+4782)In Stock
View marketplace suppliers’ inventory
| PESD5V0L1BA,115 | Nexperia | 15A 500W 33V 7V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C85380 | SOD-323 | Tape & Reel (TR) | ESD | 15A | 33V | 7V | Bidirectional | 5V | - | 500W | +150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
23043
(0+23024+19)In Stock | SMAFJ36CA | Shandong Jingdao Microelectronics | 10.4A 58.1V 40V 36V SMAF ESD and Surge Protection (TVS/ESD) ROHS | C169459 | SMAF | Tape & Reel (TR) | TVS | 10.4A | 58.1V | 40V | - | 36V | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
23039
(0+1561+21478)In Stock | SD36C | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C907853 | SOD-323 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
22869
(0+0+22869)In Stock | SMBJ43CA | HXY MOSFET | 8.7A 69.4V 47.8V 43V SMB ESD and Surge Protection (TVS/ESD) ROHS | C7495261 | SMB | Tape & Reel (TR) | TVS | 8.7A | 69.4V | 47.8V | - | 43V | - | - | - | - | ||
| Min: 25 Mult: 25
Full Reel: 750
|
22853
(0+10472+12381)In Stock | SMBJ6.8CA | UMW(Youtai Semiconductor Co., Ltd.) | 57.1A 600W 10.5V 6.45V 5.8V SMB ESD and Surge Protection (TVS/ESD) ROHS | C3001972 | SMB | Tape & Reel (TR) | TVS | 57.1A | 10.5V | 6.45V | - | 5.8V | 1mA | 600W | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
22846
(0+22844+2)In Stock | SMF24A_R1_00001 | PANJIT International | 5.1A 200W 38.9V 26.7V Unidirectional 24V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C398889 | SOD-123FL | Tape & Reel (TR) | TVS | 5.1A | 38.9V | 26.7V | Unidirectional | 24V | - | 200W | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
22787
(0+10607+12180)In Stock | RCLAMP0524P | DOWO | 5A@8/20us 15V 5.6V 5V DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C293965 | DFN2510-10 | Tape & Reel (TR) | TVS | 5A@8/20us | 15V | 5.6V | - | 5V | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
22690
(0+0+22690)In Stock | UDD32C03L01 | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C19829558 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
22679
(0+22679+0)In Stock
View marketplace suppliers’ inventory
| PESD24VS1UL,315 | Nexperia | 70V 150W 26.5V 24V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C477994 | DFN1006-2 | Tape & Reel (TR) | ESD | - | 70V | 26.5V | - | 24V | - | 150W | -65℃~+150℃@(Ta) | Single channel | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
22660
(0+4820+17840)In Stock | SMF15CA | TWGMC | SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C726952 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
22650
(0+19750+2900)In Stock | PESD0402-140-ES | ElecSuper | 8A@8/20us 18V 13.5V Bidirectional 12V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C22379590 | DFN1006-2L | Tape & Reel (TR) | - | 8A@8/20us | 18V | 13.5V | Bidirectional | 12V | - | - | - | Single channel | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
22613
(0+13709+8904)In Stock | PESD5V0U1UT-N | BORN | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C316031 | SOT-23 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
22555
(0+20845+1710)In Stock | PESD2CANFD24L-TR | Nexperia | 4A@8/20us 24V TO-236AB ESD and Surge Protection (TVS/ESD) ROHS | C3711787 | TO-236AB | Tape & Reel (TR) | TVS | 4A@8/20us | - | - | - | 24V | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
22551
(0+10161+12390)In Stock | PESD0402V12 | DOWO | 35V Bidirectional 12V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C19626255 | 0402 | Tape & Reel (TR) | ESD | - | 35V | - | Bidirectional | 12V | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
22538
(0+17404+5134)In Stock | ESDA6V1SC6 | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2923355 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
22533
(0+13721+8812)In Stock | RLSD52A031V | RUILON(Shenzhen Ruilongyuan Elec) | 5A 6.5V Unidirectional 3.3V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C20931 | SOD-523 | Tape & Reel (TR) | ESD | 5A | 6.5V | - | Unidirectional | 3.3V | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
22532
(0+1613+20919)In Stock | TPMMBZ27VALT1G | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C558441 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
22525
(0+0+22525)In Stock | SMAJ24CA | ElecSuper | 10.3A 400W 38.9V 26.7V Bidirectional 24V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C5249594 | DO-214AC(SMA) | Tape & Reel (TR) | TVS | 10.3A | 38.9V | 26.7V | Bidirectional | 24V | 1uA | 400W | -65℃~+150℃ | Single channel | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
22489
(0+2959+19530)In Stock | SMF24A | HXY MOSFET | 5.1A 38.9V 26.7V 24V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7495269 | SOD-123FL | Tape & Reel (TR) | TVS | 5.1A | 38.9V | 26.7V | - | 24V | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
22487
(0+13757+8730)In Stock | CDSOD323-T03C | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C19829559 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
22450
(0+0+22450)In Stock | PSM712-LF-T7-L | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C20617288 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - |