Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
22926
(0+22926+0)In Stock | SD12CT1G | DOWO | 18A 20V 400W 13V Bidirectional 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2985489 | SOD-323 | Tape & Reel (TR) | 18A | 500nA | 20V | 400W | 13V | Single channel | Bidirectional | 12V | ESD | -55℃~+125℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
22925
(22921+4+0)In Stock | SMCJ36CA | Shandong Jingdao Microelectronics | SMC ESD and Surge Protection (TVS/ESD) ROHS | C438213 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 750
|
22909
(4474+18435+0)In Stock
View marketplace suppliers’ inventory
| SMBJ30A-E3/52 | Vishay Intertech | 12.4A 600W 48.4V 33.3V 30V DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS | C1973126 | DO-214AA(SMBJ) | Tape & Reel (TR) | 12.4A | - | 48.4V | 600W | 33.3V | - | - | 30V | TVS | - | - | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
22907
(22907+0+0)In Stock | H3V3LD5B | hongjiacheng | 8A 100W 12V 6.5V Bidirectional 3.3V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C20615817 | SOD-523 | Tape & Reel (TR) | 8A | 200nA | 12V | 100W | 6.5V | - | Bidirectional | 3.3V | ESD | -55℃~+155℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
22899
(16539+6360+0)In Stock | TPD4E1U06DBVR-TP | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2841427 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
22890
(4110+18780+0)In Stock | SMAJ30A | MDD(Microdiode Semiconductor) | 8.3A 400W 48.4V 36.8V 30V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C113965 | SMA(DO-214AC) | Tape & Reel (TR) | 8.3A | 1uA | 48.4V | 400W | 36.8V | - | - | 30V | TVS | -65℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
22812
(22810+2+0)In Stock | SMF24A_R1_00001 | PANJIT International | 5.1A 200W 38.9V 26.7V Unidirectional 24V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C398889 | SOD-123FL | Tape & Reel (TR) | 5.1A | - | 38.9V | 200W | 26.7V | - | Unidirectional | 24V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
22802
(1555+21247+0)In Stock | PESD5V0L2BTN | BORN | 17A 20V 6V Bidirectional 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C314265 | SOT-23 | Tape & Reel (TR) | 17A | - | 20V | - | 6V | - | Bidirectional | 5V | ESD | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
22794
(22794+0+0)In Stock | H12VL10B | hongjiacheng | 8A 25.5V 200W 15.8V Bidirectional 12V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C20615790 | DFN1006-2L | Tape & Reel (TR) | 8A | 200nA | 25.5V | 200W | 15.8V | - | Bidirectional | 12V | ESD | -55℃~+155℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
22786
(3021+19765+0)In Stock | ESDA6V8AV5 | TECH PUBLIC | SOT(5x3) ESD and Surge Protection (TVS/ESD) ROHS | C2987053 | SOT(5x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
22767
(22767+0+0)In Stock | SMAJ12CA | Yangzhou Yangjie Elec Tech | 20.1A 19.9V 400W 13.3V 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C698919 | SMA(DO-214AC) | Tape & Reel (TR) | 20.1A | - | 19.9V | 400W | 13.3V | - | - | 12V | TVS | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
22613
(22600+13+0)In Stock | UCLAMP3301D | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5199861 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
22588
(0+22588+0)In Stock | SMF12CA | SUNMATE Elec | 10.1A 19.9V 13.3V 12V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C399256 | SOD-123FL | Tape & Reel (TR) | 10.1A | 2.5uA | 19.9V | - | 13.3V | - | - | 12V | TVS | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
22582
(15582+7000+0)In Stock | SMF7.0A | GOODWORK | 16.7A 200W 12V 7.78V 7V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2943869 | SOD-123FL | Tape & Reel (TR) | 16.7A | 100uA | 12V | 200W | 7.78V | - | - | 7V | TVS | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
22573
(13669+8904+0)In Stock | PESD5V0U1UT-N | BORN | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C316031 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | - | ||
| Min: 10 Mult: 10
Full Reel: 750
|
22559
(0+22559+0)In Stock | SMBJ12CA | Slkor(SLKORMICRO Elec.) | 30.2A 19.9V 13.3V 12V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C556185 | SMB(DO-214AA) | Tape & Reel (TR) | 30.2A | 5uA | 19.9V | - | 13.3V | - | - | 12V | TVS | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
22552
(16092+6460+0)In Stock | ESD9X3.3ST5G | TECH PUBLIC | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C3021105 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
22478
(1579+20899+0)In Stock | TPMMBZ27VALT1G | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C558441 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
22450
(0+22450+0)In Stock | PSM712-LF-T7-L | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C20617288 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
22450
(19750+2700+0)In Stock | PESD0402-140-ES | ElecSuper | 8A@8/20us 18V 13.5V Bidirectional 12V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C22379590 | DFN1006-2L | Tape & Reel (TR) | 8A@8/20us | - | 18V | - | 13.5V | Single channel | Bidirectional | 12V | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
22428
(22409+19+0)In Stock | SMF24A | hongjiacheng | 5.1A 38.9V 200W 26.7V Unidirectional 24V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C19077514 | SOD-123FL | Tape & Reel (TR) | 5.1A | 1uA | 38.9V | 200W | 26.7V | Single channel | Unidirectional | 24V | TVS | -55℃~+155℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
22425
(13530+8895+0)In Stock | PUSB2X4Y-N | BORN | Unidirectional 5V SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C920302 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | - | Unidirectional | 5V | ESD | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
22418
(18790+3628+0)In Stock | PSD15C-LF-T7 | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5199863 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
22362
(10605+11757+0)In Stock | CDSOD323-T15LC | BOURNS | 250W 31.8V 16.7V 15V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C911370 | SOD-323 | Tape & Reel (TR) | - | - | 31.8V | 250W | 16.7V | Single channel | - | 15V | ESD | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
22346
(0+22346+0)In Stock | SMAJ24CA | ElecSuper | 10.3A 400W 38.9V 26.7V Bidirectional 24V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C5249594 | DO-214AC(SMA) | Tape & Reel (TR) | 10.3A | 1uA | 38.9V | 400W | 26.7V | Single channel | Bidirectional | 24V | TVS | -65℃~+150℃ | - |