Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Reverse Leakage Current (Ir)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Reverse Leakage Current (Ir)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
22352
(0+4248+18104)In Stock
View marketplace suppliers’ inventory
| PESD15VL2BT,215 | Nexperia | 5A 200W 44V 17.1V Bidirectional 15V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C38838 | SOT-23 | Tape & Reel (TR) | 5A | 200W | 44V | Dual channel | 17.1V | Bidirectional | 15V | ESD | -65℃~+150℃@(Ta) | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
22304
(0+9437+12867)In Stock | RCLAMP0531T | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2936976 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | ESD | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
22290
(0+7454+14836)In Stock | SMBJ5.0CA | MSKSEMI | 65.22A 600W 9.2V 6.4V 5V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5331095 | SMB | Tape & Reel (TR) | 65.22A | 600W | 9.2V | - | 6.4V | - | 5V | TVS | - | 800uA | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
22256
(0+16256+6000)In Stock | SMF7.0A | GOODWORK | 16.7A 200W 12V 7.78V 7V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2943869 | SOD-123FL | Tape & Reel (TR) | 16.7A | 200W | 12V | - | 7.78V | - | 7V | TVS | -55℃~+150℃@(Tj) | 100uA | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
22244
(0+0+22244)In Stock | BV15C-ES | ElecSuper | 5A 300W 45V 16.5V Bidirectional 15V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5199175 | SOD-323 | Tape & Reel (TR) | 5A | 300W | 45V | Single Channel | 16.5V | Bidirectional | 15V | ESD | - | 1uA | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
22178
(0+10338+11840)In Stock | TPESD0522P | TECH PUBLIC | UDFN-6(1x1.6) ESD and Surge Protection (TVS/ESD) ROHS | C521925 | UDFN-6(1x1.6) | Tape & Reel (TR) | - | - | - | - | - | - | - | ESD | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
22168
(0+15163+7005)In Stock | SMAJ6.5A | FTR | 35.7A 11.2V 11.2V Unidirectional 6.5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693536 | SMA(DO-214AC) | Tape & Reel (TR) | 35.7A | - | 11.2V | - | 11.2V | Unidirectional | 6.5V | TVS | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
22156
(0+19756+2400)In Stock | TPD1E01B04DPYR-ES | ElecSuper | 10A 100W 6V 3.7V Bidirectional 3.3V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C19170922 | DFN1006-2L | Tape & Reel (TR) | 10A | 100W | 6V | Single Channel | 3.7V | Bidirectional | 3.3V | ESD | - | 1uA | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
22127
(0+13327+8800)In Stock | WS03DLC-B | TECH PUBLIC | SOD323 ESD and Surge Protection (TVS/ESD) ROHS | C7472907 | SOD323 | Tape & Reel (TR) | - | - | - | - | - | - | - | ESD | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
22090
(0+12144+9946)In Stock | PESD0542U005 | TECH PUBLIC | 0402 ESD and Surge Protection (TVS/ESD) ROHS | C5371128 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
22032
(0+13918+8114)In Stock | ESD7104MUTAG | TECH PUBLIC | DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C2987068 | DFN2510-10 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
22018
(0+16112+5906)In Stock | SMBJ26A | GOODWORK | 14.2A 600W 42.1V 28.9V 26V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908802 | SMB(DO-214AA) | Tape & Reel (TR) | 14.2A | 600W | 42.1V | - | 28.9V | - | 26V | TVS | -55℃~+150℃@(Tj) | 5uA | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
22010
(0+13844+8166)In Stock | SMAJ7.0A | FTR | 33.3A 12V 12V Unidirectional 7V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C693605 | DO-214AC(SMA) | Tape & Reel (TR) | 33.3A | - | 12V | - | 12V | Unidirectional | 7V | TVS | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
21919
(0+19399+2520)In Stock | SMF16CA | hongjiacheng | 7.7A 26V 200W 17.8V Bidirectional 16V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C19077511 | SOD-123FL | Tape & Reel (TR) | 7.7A | 200W | 26V | Single Channel | 17.8V | Bidirectional | 16V | TVS | -55℃~+155℃ | 1uA | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
21895
(0+10168+11727)In Stock | SMAJ60CA | GOODWORK | 4.1A 400W 96.8V 66.7V 60V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2922199 | SMA(DO-214AC) | Tape & Reel (TR) | 4.1A | 400W | 96.8V | - | 66.7V | - | 60V | TVS | -55℃~+150℃@(Tj) | 5uA | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
21880
(0+11780+10100)In Stock | SDT23C15L02 | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C7472865 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | ESD | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
21862
(0+21845+17)In Stock | SMBJ100CA | Shandong Jingdao Microelectronics | 3.7A 162V 111V 100V SMB ESD and Surge Protection (TVS/ESD) ROHS | C353407 | SMB | Tape & Reel (TR) | 3.7A | - | 162V | - | 111V | - | 100V | TVS | - | 1uA | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
21824
(0+21824+0)In Stock | TPD1E05U06DPYR-TP | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C907835 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | ESD | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
21816
(0+21814+2)In Stock | SMB10J33CA | DOWO | 18.76A 53.3V 36.7V 33V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C284052 | SMB(DO-214AA) | Tape & Reel (TR) | 18.76A | - | 53.3V | - | 36.7V | - | 33V | TVS | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
21795
(0+3974+17821)In Stock | SMBJ6.0A | GOODWORK | 58.3A 600W 10.3V 6.67V 6V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908784 | SMB(DO-214AA) | Tape & Reel (TR) | 58.3A | 600W | 10.3V | - | 6.67V | - | 6V | TVS | -55℃~+150℃@(Tj) | 800uA | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
21781
(0+21781+0)In Stock | SMAJ5.0A | ElecSuper | 43.5A 9.2V 400W 6.4V Unidirectional 5V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C5249616 | DO-214AC(SMA) | Tape & Reel (TR) | 43.5A | 400W | 9.2V | Single Channel | 6.4V | Unidirectional | 5V | TVS | -65℃~+150℃ | 400uA | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
21738
(0+396+21342)In Stock | PSR05-LF-T7 | UMW(Youtai Semiconductor Co., Ltd.) | SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C2687122 | SOT-143 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 500
|
21727
(0+1022+20705)In Stock | SMCJ40CA | Shikues | 21A 1.5kW 71.4V 44.4V Bidirectional 40V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2687514 | SMC | Tape & Reel (TR) | 21A | 1.5kW | 71.4V | - | 44.4V | Bidirectional | 40V | TVS | -55℃~+150℃ | 5uA | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
21714
(0+1362+20352)In Stock | TPGBLC15C | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C708741 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | ESD | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
21693
(0+12137+9556)In Stock
View marketplace suppliers’ inventory
| PESD5V0U1BL,315 | Nexperia | 5.5V Bidirectional 5V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C85389 | DFN1006-2 | Tape & Reel (TR) | - | - | - | Single Channel | 5.5V | Bidirectional | 5V | ESD | -65℃~+150℃@(Ta) | - |