Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Junction Capacitance
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Number of Lines
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Junction Capacitance
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Number of Lines
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
21106
(20341+765+0)In Stock | GBLC12C | MDD(Microdiode Semiconductor) | 6A 300W 28.6V 13.3V Bidirectional 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C502541 | SOD-323 | Tape & Reel (TR) | - | 1uA | 6A | 300W | 28.6V | 0.8pF | 13.3V | Bidirectional | 12V | TVS | -55℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
21103
(12117+8986+0)In Stock | ESD9B5VL | TECH PUBLIC | 3A 35W 12V 5.6V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2827544 | DFN1006 | Tape & Reel (TR) | - | 80nA | 3A | 35W | 12V | - | 5.6V | Bidirectional | 5V | ESD | - | Single channel | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
21098
(9611+11487+0)In Stock | SMF6.5CA | TWGMC | SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C726941 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
21086
(0+21086+0)In Stock | SD12CT1G | DOWO | 18A 20V 400W 13V Bidirectional 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2985489 | SOD-323 | Tape & Reel (TR) | - | 500nA | 18A | 400W | 20V | - | 13V | Bidirectional | 12V | ESD | -55℃~+125℃ | Single channel | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
21052
(21052+0+0)In Stock | SMAJ5.0A | ElecSuper | 43.5A 9.2V 400W 6.4V Unidirectional 5V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C5249616 | DO-214AC(SMA) | Tape & Reel (TR) | - | 400uA | 43.5A | 400W | 9.2V | - | 6.4V | Unidirectional | 5V | TVS | -65℃~+150℃ | Single channel | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
21011
(7632+13379+0)In Stock | ESD5304D | TECH PUBLIC | 4A 16V 80W 7V Unidirectional 5V DFN-10(2.5x1) ESD and Surge Protection (TVS/ESD) ROHS | C5350875 | DFN-10(2.5x1) | Tape & Reel (TR) | - | 100nA | 4A | 80W | 16V | - | 7V | Unidirectional | 5V | - | - | Four channels | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
21000
(0+21000+0)In Stock | ESD36VD5 | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C22358672 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
20992
(1473+19519+0)In Stock | GBLC15CI | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2936991 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ESD | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
20988
(10888+10100+0)In Stock | SDT23C15L02 | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C7472865 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ESD | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
20974
(8294+12680+0)In Stock
View marketplace suppliers’ inventory
| PESD15VL2BT,215 | Nexperia | 5A 200W 44V 17.1V Bidirectional 15V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C38838 | SOT-23 | Tape & Reel (TR) | - | - | 5A | 200W | 44V | - | 17.1V | Bidirectional | 15V | ESD | -65℃~+150℃@(Ta) | Dual channel | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
20963
(11760+9203+0)In Stock | PESD5V2S2UT-N | BORN | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C316026 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ESD | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
20947
(13280+7617+50)In Stock | LC03CI | Leiditech | 16A 15V 3.5V 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C384865 | SOD-323 | Tape & Reel (TR) | - | - | 16A | - | 15V | - | 3.5V | - | 3.3V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
20919
(20+20899+0)In Stock | SG3D15B5.0MA | SURGING | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5155003 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
20895
(7995+12900+0)In Stock | GBLC08C | FUXINSEMI | 13.4A 148W 18.5V 8.5V 8V SOD-323(SC-90) ESD and Surge Protection (TVS/ESD) ROHS | C5445695 | SOD-323(SC-90) | Tape & Reel (TR) | - | 2uA | 13.4A | 148W | 18.5V | - | 8.5V | - | 8V | ESD | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
20862
(13627+7235+0)In Stock | AZ1045-04F | KUU | 4A 15V 60W 9V Unidirectional 5V DFN2510 ESD and Surge Protection (TVS/ESD) ROHS | C2934888 | DFN2510 | Tape & Reel (TR) | - | 1uA | 4A | 60W | 15V | - | 9V | Unidirectional | 5V | ESD | -55℃~+125℃@(Tj) | Four channels | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
20859
(18499+2360+0)In Stock | SMF16CA | hongjiacheng | 7.7A 26V 200W 17.8V Bidirectional 16V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C19077511 | SOD-123FL | Tape & Reel (TR) | - | 1uA | 7.7A | 200W | 26V | - | 17.8V | Bidirectional | 16V | TVS | -55℃~+155℃ | Single channel | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
20851
(8911+11940+0)In Stock | PESD0402V12 | DOWO | 35V Bidirectional 12V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C19626255 | 0402 | Tape & Reel (TR) | - | - | - | - | 35V | - | - | Bidirectional | 12V | ESD | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
20850
(0+20850+0)In Stock | TPESD0514PA | TECH PUBLIC | DFN1616-6-EP ESD and Surge Protection (TVS/ESD) ROHS | C587165 | DFN1616-6-EP | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ESD | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
20841
(15861+4980+0)In Stock | PESD0603V12 | DOWO | 35V Bidirectional 12V 0603 ESD and Surge Protection (TVS/ESD) ROHS | C19626258 | 0603 | Tape & Reel (TR) | - | - | - | - | 35V | - | - | Bidirectional | 12V | ESD | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
20831
(20831+0+0)In Stock
View marketplace suppliers’ inventory
| PESD5V0L1UA,115 | Nexperia | 42W 12V 6.4V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C552555 | SOD-323 | Tape & Reel (TR) | - | - | - | 42W | 12V | - | 6.4V | - | 5V | ESD | -55℃~+150℃@(Ta) | Single channel | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
20792
(8434+12358+0)In Stock | SMAJ24CA/TR13 | Brightking | 10.3A 400W 38.9V 26.7V 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C111657 | SMA(DO-214AC) | Tape & Reel (TR) | - | 1uA | 10.3A | 400W | 38.9V | - | 26.7V | - | 24V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
20790
(0+20790+0)In Stock | BSD5C151U | BORN | 15V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C18199524 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 15V | ESD | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
20745
(0+20745+0)In Stock | 5.0SMDJ24CA | TECH PUBLIC | SMC ESD and Surge Protection (TVS/ESD) ROHS | C20617300 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 12000
|
20668
(16218+4450+0)In Stock | AZ5825-01F | TECH PUBLIC | 19A 140W 8.5V 6V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2905641 | DFN1006 | Tape & Reel (TR) | IEC 61000-4-2 | 80nA | 19A | 140W | 8.5V | - | 6V | Bidirectional | 5V | ESD | -55℃~+125℃ | Single channel | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
20663
(13561+7102+0)In Stock | SMBJ7.0A | GOODWORK | 50A 600W 12V 7.78V 7V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908786 | SMB(DO-214AA) | Tape & Reel (TR) | - | 200uA | 50A | 600W | 12V | - | 7.78V | - | 7V | TVS | -55℃~+150℃@(Tj) | - |