Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
21819
(0+19319+2500)In Stock | SMF16CA | hongjiacheng | 7.7A 26V 200W 17.8V Bidirectional 16V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C19077511 | SOD-123FL | Tape & Reel (TR) | 7.7A | 1uA | 26V | 200W | Single channel | 17.8V | Bidirectional | 16V | TVS | -55℃~+155℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
21816
(0+21814+2)In Stock | SMB10J33CA | DOWO | 18.76A 53.3V 36.7V 33V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C284052 | SMB(DO-214AA) | Tape & Reel (TR) | 18.76A | - | 53.3V | - | - | 36.7V | - | 33V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
21738
(0+396+21342)In Stock | PSR05-LF-T7 | UMW(Youtai Semiconductor Co., Ltd.) | SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C2687122 | SOT-143 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
21715
(0+3731+17984)In Stock | ESD5311X | TECH PUBLIC | 4A 21V 80W 7.5V Bidirectional 5V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2844730 | DFN1006-2 | Tape & Reel (TR) | 4A | 80nA | 21V | 80W | Single channel | 7.5V | Bidirectional | 5V | ESD | -55℃~+125℃ | IEC 61000-4-2 | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
21711
(0+1359+20352)In Stock | TPGBLC15C | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C708741 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
21711
(0+13911+7800)In Stock | WS03DLC-B | TECH PUBLIC | SOD323 ESD and Surge Protection (TVS/ESD) ROHS | C7472907 | SOD323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
21696
(0+21679+17)In Stock | SMBJ100CA | Shandong Jingdao Microelectronics | 3.7A 162V 111V 100V SMB ESD and Surge Protection (TVS/ESD) ROHS | C353407 | SMB | Tape & Reel (TR) | 3.7A | 1uA | 162V | - | - | 111V | - | 100V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
21652
(0+21652+0)In Stock | SMF3.3A | DOWO | 25A 8V 5.2V 3.3V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C283866 | SOD-123FL | Tape & Reel (TR) | 25A | 600uA | 8V | - | - | 5.2V | - | 3.3V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 500
|
21587
(0+892+20695)In Stock | SMCJ40CA | Shikues | 21A 1.5kW 71.4V 44.4V Bidirectional 40V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2687514 | SMC | Tape & Reel (TR) | 21A | 5uA | 71.4V | 1.5kW | - | 44.4V | Bidirectional | 40V | TVS | -55℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
21577
(0+21577+0)In Stock | SMAJ5.0A | ElecSuper | 43.5A 9.2V 400W 6.4V Unidirectional 5V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C5249616 | DO-214AC(SMA) | Tape & Reel (TR) | 43.5A | 400uA | 9.2V | 400W | Single channel | 6.4V | Unidirectional | 5V | TVS | -65℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
21487
(0+3797+17690)In Stock | SDT23C712L02 | FUXINSEMI | 18A 20V 360W 13.3V Bidirectional 7V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C6807789 | SOT-23 | Tape & Reel (TR) | 18A | 1uA | 20V | 360W | Dual channel | 13.3V | Bidirectional | 7V | ESD | -55℃~+125℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
21481
(0+14948+6533)In Stock | P4SMA6.8CA | FTR | 39A 10.5V 6.45V Bidirectional 5.8V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C707997 | SMA(DO-214AC) | Tape & Reel (TR) | 39A | - | 10.5V | - | - | 6.45V | Bidirectional | 5.8V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
21397
(0+21397+0)In Stock | ESDSLC5V0LB | Yangzhou Yangjie Elec Tech | DFN1006-2(SOD-882) ESD and Surge Protection (TVS/ESD) ROHS | C2762104 | DFN1006-2(SOD-882) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
21378
(0+20769+609)In Stock | SD05.TCT | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C19829530 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
21357
(0+537+20820)In Stock | SMBJ36CA | GOODWORK | 10.3A 600W 58.1V 40V 36V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C2891335 | SMB(DO-214AA) | Tape & Reel (TR) | 10.3A | 5uA | 58.1V | 600W | - | 40V | - | 36V | TVS | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
21340
(0+0+21340)In Stock | CESD3V3D3 | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C20611855 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
21277
(0+21277+0)In Stock | SJD12A05L01 | Brightking | 21.8A 9.2V 6.4V Unidirectional 5V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C313165 | SOD-123 | Tape & Reel (TR) | 21.8A | - | 9.2V | - | Single channel | 6.4V | Unidirectional | 5V | ESD | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
21276
(0+2711+18565)In Stock
View marketplace suppliers’ inventory
| LESD8L3.3CT5G | LRC | SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C473952 | SOD-882 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
21252
(0+21252+0)In Stock
View marketplace suppliers’ inventory
| TPD4E001DRLR | Texas Instruments | 11V SOT-563 ESD and Surge Protection (TVS/ESD) ROHS | C527516 | SOT-563 | Tape & Reel (TR) | - | - | - | - | Four channels | 11V | - | - | ESD | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
21238
(0+20797+441)In Stock | BV03C | TECH PUBLIC | 22A 260W 12V 6V Bidirectional 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2858699 | SOD-323 | Tape & Reel (TR) | 22A | 200nA | 12V | 260W | Single channel | 6V | Bidirectional | 3.3V | ESD | -55℃~+125℃ | IEC 61000-4-2 | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
21228
(0+7228+14000)In Stock | 0603ESDA-24N | BORN | 50V Bidirectional 24V 0603 ESD and Surge Protection (TVS/ESD) ROHS | C316056 | 0603 | Tape & Reel (TR) | - | - | 50V | - | - | - | Bidirectional | 24V | ESD | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
21227
(0+307+20920)In Stock | PESD24VS1UB | UMW(Youtai Semiconductor Co., Ltd.) | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C5236699 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
21180
(0+8280+12900)In Stock | GBLC08C | FUXINSEMI | 13.4A 148W 18.5V 8.5V 8V SOD-323(SC-90) ESD and Surge Protection (TVS/ESD) ROHS | C5445695 | SOD-323(SC-90) | Tape & Reel (TR) | 13.4A | 2uA | 18.5V | 148W | - | 8.5V | - | 8V | ESD | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
21154
(0+3333+17821)In Stock | SMBJ6.0A | GOODWORK | 58.3A 600W 10.3V 6.67V 6V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908784 | SMB(DO-214AA) | Tape & Reel (TR) | 58.3A | 800uA | 10.3V | 600W | - | 6.67V | - | 6V | TVS | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
21147
(0+10423+10724)In Stock | PESD3V3S2UT-N | BORN | 24A 16V 4V 3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C316025 | SOT-23 | Tape & Reel (TR) | 24A | - | 16V | - | - | 4V | - | 3V | ESD | - | - |