Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
21422
(14583+6839+0)In Stock | PSD15C-ES | ElecSuper | 9A 350W 55V 16.5V Bidirectional 15V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5180285 | SOD-323 | Tape & Reel (TR) | 9A | 1uA | 350W | 55V | 16.5V | Single channel | Bidirectional | 15V | ESD | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
21406
(16634+4772+0)In Stock | SMF18CA | GOODWORK | 6.8A 200W 29.2V 20V 18V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2943836 | SOD-123FL | Tape & Reel (TR) | 6.8A | 1uA | 200W | 29.2V | 20V | - | - | 18V | TVS | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
21362
(1008+20354+0)In Stock | TPD4EUSB30DQAR-TP | TECH PUBLIC | 4A 25V 100W 6V Unidirectional 5V DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C558427 | DFN2510-10 | Tape & Reel (TR) | 4A | 400nA | 100W | 25V | 6V | Four channels | Unidirectional | 5V | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
21358
(21358+0+0)In Stock | H3V3L10B | hongjiacheng | 8A 11V 85W 5.5V Bidirectional 3.3V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C20615781 | DFN1006-2L | Tape & Reel (TR) | 8A | 500nA | 85W | 11V | 5.5V | - | Bidirectional | 3.3V | ESD | -55℃~+155℃ | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
21357
(21357+0+0)In Stock | SMAJ5.0A | ElecSuper | 43.5A 9.2V 400W 6.4V Unidirectional 5V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C5249616 | DO-214AC(SMA) | Tape & Reel (TR) | 43.5A | 400uA | 400W | 9.2V | 6.4V | Single channel | Unidirectional | 5V | TVS | -65℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
21345
(13016+8329+0)In Stock | PESD0542U005 | Leiditech | 0402 ESD and Surge Protection (TVS/ESD) ROHS | C490611 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
21345
(11245+10100+0)In Stock | SDT23C15L02 | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C7472865 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
21331
(17849+3482+0)In Stock | SMBJ18CA | RUILON(Shenzhen Ruilongyuan Elec) | 20.5A 29.2V 20V 18V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C2938922 | SMB(DO-214AA) | Tape & Reel (TR) | 20.5A | 1uA | - | 29.2V | 20V | - | - | 18V | TVS | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
21320
(0+21320+0)In Stock | CESD3V3D3 | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C20611855 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
21260
(14657+6603+0)In Stock | SMBJ15CA | RUILON(Shenzhen Ruilongyuan Elec) | 24.6A 24.4V 16.7V 15V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C117599 | SMB(DO-214AA) | Tape & Reel (TR) | 24.6A | 1uA | - | 24.4V | 16.7V | - | - | 15V | TVS | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
21256
(10045+11211+0)In Stock | SMCJ30CA | GOODWORK | 31A 1.5kW 48.4V 33.3V 30V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C2985018 | SMC(DO-214AB) | Tape & Reel (TR) | 31A | 5uA | 1.5kW | 48.4V | 33.3V | - | - | 30V | TVS | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 1800
|
21211
(21201+10+0)In Stock | SMAJ24CA | UMW(Youtai Semiconductor Co., Ltd.) | 10.3A 38.9V 400W 26.7V 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C3001961 | SMA(DO-214AC) | Tape & Reel (TR) | 10.3A | 1uA | 400W | 38.9V | 26.7V | - | - | 24V | TVS | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
21183
(12401+8782+0)In Stock | RLSD52A031V | RUILON(Shenzhen Ruilongyuan Elec) | 5A 6.5V Unidirectional 3.3V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C20931 | SOD-523 | Tape & Reel (TR) | 5A | - | - | 6.5V | - | - | Unidirectional | 3.3V | ESD | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
21181
(6252+14929+0)In Stock | SMFJ5.0A | RUILON(Shenzhen Ruilongyuan Elec) | 21.7A 9.2V 6.4V 5V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C61216 | SOD-123 | Tape & Reel (TR) | 21.7A | 400uA | - | 9.2V | 6.4V | - | - | 5V | TVS | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
21165
(8265+12900+0)In Stock | GBLC08C | FUXINSEMI | 13.4A 148W 18.5V 8.5V 8V SOD-323(SC-90) ESD and Surge Protection (TVS/ESD) ROHS | C5445695 | SOD-323(SC-90) | Tape & Reel (TR) | 13.4A | 2uA | 148W | 18.5V | 8.5V | - | - | 8V | ESD | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
21141
(221+20920+0)In Stock | PESD24VS1UB | UMW(Youtai Semiconductor Co., Ltd.) | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C5236699 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
21122
(264+20858+0)In Stock | SD36C | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C907853 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
21105
(21105+0+0)In Stock | SJD12A05L01 | Brightking | 21.8A 9.2V 6.4V Unidirectional 5V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C313165 | SOD-123 | Tape & Reel (TR) | 21.8A | - | - | 9.2V | 6.4V | Single channel | Unidirectional | 5V | ESD | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
21050
(21043+7+0)In Stock | TPESD5311N | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C907850 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
21037
(5037+16000+0)In Stock | TPD2E001DRLR-TP | TECH PUBLIC | SOT(5x3) ESD and Surge Protection (TVS/ESD) ROHS | C2923370 | SOT(5x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
21002
(682+20320+0)In Stock | PESD5V0S1BA-N | BORN | 17A 21V 6V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C314260 | SOD-323 | Tape & Reel (TR) | 17A | - | - | 21V | 6V | - | Bidirectional | 5V | ESD | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
21000
(0+21000+0)In Stock | ESD36VD5 | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C22358672 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
20919
(20+20899+0)In Stock | SG3D15B5.0MA | SURGING | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5155003 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
20905
(0+20905+0)In Stock | 5.0SMDJ24CA | TECH PUBLIC | SMC ESD and Surge Protection (TVS/ESD) ROHS | C20617300 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
20883
(18713+2170+0)In Stock | SMAJ9.0A | FTR | 26A 15.4V 15.4V Unidirectional 9V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C707462 | SMA(DO-214AC) | Tape & Reel (TR) | 26A | - | - | 15.4V | 15.4V | - | Unidirectional | 9V | TVS | - |