Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Operating Temperature
|
level of protection
|
Number of Lines
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Operating Temperature
|
level of protection
|
Number of Lines
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
20759
(6599+14160+0)In Stock | PESD5V0L1BA-N | BORN | Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C920305 | SOD-323 | Tape & Reel (TR) | Bidirectional | 5V | ESD | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
20758
(0+20758+0)In Stock | SMBJ36CA | GOODWORK | 10.3A 600W 58.1V 40V 36V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C2891335 | SMB(DO-214AA) | Tape & Reel (TR) | - | 36V | TVS | 10.3A | 5uA | 600W | 58.1V | 40V | -55℃~+150℃@(Tj) | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
20691
(7641+13050+0)In Stock | GBLC08C | MDD(Microdiode Semiconductor) | 8A 350W 18.5V 8.5V 8V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C502540 | SOD-323 | Tape & Reel (TR) | - | 8V | TVS | 8A | 1uA | 350W | 18.5V | 8.5V | -55℃~+150℃ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
20673
(14028+6645+0)In Stock
View marketplace suppliers’ inventory
| SD05C-01FTG | Littelfuse | 30A@8/20us 450W 18V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C118264 | SOD-323 | Tape & Reel (TR) | - | 5V | TVS | 30A@8/20us | - | 450W | 18V | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
20643
(11864+8779+0)In Stock | SMAJ6.0A/TR13 | Brightking | 38.8A 400W 10.3V 6.67V 6V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C118308 | SMA(DO-214AC) | Tape & Reel (TR) | - | 6V | TVS | 38.8A | - | 400W | 10.3V | 6.67V | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
20633
(5633+15000+0)In Stock | SMCJ7.0CA | FTR | 125A 12V 7.78V Bidirectional 7V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C693559 | SMC(DO-214AB) | Tape & Reel (TR) | Bidirectional | 7V | TVS | 125A | - | - | 12V | 7.78V | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
20626
(2756+17870+0)In Stock | SMAJ18CA | FUXINSEMI | 13.7A 29.2V 20V 18V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908196 | SMA(DO-214AC) | Tape & Reel (TR) | - | 18V | TVS | 13.7A | 5uA | - | 29.2V | 20V | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
20564
(8554+12010+0)In Stock | PESD12VS1UA | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C3011171 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
20534
(0+20534+0)In Stock | BV15C-ES | ElecSuper | 5A 300W 45V 16.5V Bidirectional 15V SOD323 ESD and Surge Protection (TVS/ESD) ROHS | C5199175 | SOD323 | Tape & Reel (TR) | Bidirectional | 15V | ESD | 5A | 1uA | 300W | 45V | 16.5V | - | - | Single channel | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
20491
(20474+17+0)In Stock | SMBJ100CA | Shandong Jingdao Microelectronics | 3.7A 162V 111V 100V SMB ESD and Surge Protection (TVS/ESD) ROHS | C353407 | SMB | Tape & Reel (TR) | - | 100V | TVS | 3.7A | 1uA | - | 162V | 111V | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
20475
(4865+15610+0)In Stock | LESD5Z5.0CT1G | HXY MOSFET | 9A 11.6V 7.8V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C5451650 | SOD-523 | Tape & Reel (TR) | Bidirectional | 5V | ESD | 9A | - | - | 11.6V | 7.8V | - | - | Single channel | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
20475
(629+19846+0)In Stock | SLVU2.8-4.TBT | TECH PUBLIC | SOP-8 ESD and Surge Protection (TVS/ESD) ROHS | C19829439 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
20423
(20423+0+0)In Stock | ESD5311XZ | TECH PUBLIC | FBP0603-2 ESD and Surge Protection (TVS/ESD) ROHS | C2844729 | FBP0603-2 | Tape & Reel (TR) | - | - | ESD | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
20385
(8545+11840+0)In Stock | TPESD0522P | TECH PUBLIC | UDFN-6(1x1.6) ESD and Surge Protection (TVS/ESD) ROHS | C521925 | UDFN-6(1x1.6) | Tape & Reel (TR) | - | - | ESD | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
20369
(0+20369+0)In Stock | SMBJ48CA | HXY MOSFET | 7.8A 77.4V 53.3V 48V SMB ESD and Surge Protection (TVS/ESD) ROHS | C7495263 | SMB | Tape & Reel (TR) | - | 48V | TVS | 7.8A | - | - | 77.4V | 53.3V | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
20361
(12027+8334+0)In Stock | SMF16A | GOODWORK | 7.7A 200W 26V 17.8V 16V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2943844 | SOD-123FL | Tape & Reel (TR) | - | 16V | TVS | 7.7A | 1uA | 200W | 26V | 17.8V | -55℃~+150℃@(Tj) | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
20349
(2202+18147+0)In Stock | TPGBLC08C | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C587150 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
20322
(12156+8166+0)In Stock | SMAJ7.0A | FTR | 33.3A 12V 12V Unidirectional 7V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C693605 | DO-214AC(SMA) | Tape & Reel (TR) | Unidirectional | 7V | TVS | 33.3A | - | - | 12V | 12V | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
20302
(664+19638+0)In Stock | CESD3V3AP-ES | ElecSuper | 25A 500W 20V 4V Unidirectional 3.3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5199223 | SOT-23 | Tape & Reel (TR) | Unidirectional | 3.3V | ESD | 25A | 1uA | 500W | 20V | 4V | - | - | Dual channel | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
20259
(9615+10644+0)In Stock | PESD3V3S2UT-N | BORN | 24A 16V 4V 3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C316025 | SOT-23 | Tape & Reel (TR) | - | 3V | ESD | 24A | - | - | 16V | 4V | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
20245
(6034+14211+0)In Stock | SMAJ5.0A/TR13 | Brightking | 43.5A 400W 9.2V 6.4V Unidirectional 5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C78401 | SMA(DO-214AC) | Tape & Reel (TR) | Unidirectional | 5V | TVS | 43.5A | - | 400W | 9.2V | 6.4V | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
20239
(5427+14812+0)In Stock | PESD15VL2BT-N | BORN | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C316024 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
20170
(10710+9460+0)In Stock | H5VU10BB | hongjiacheng | 5A 120W 24V 10V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C20615786 | DFN1006-2L | Tape & Reel (TR) | Bidirectional | 5V | ESD | 5A | 200nA | 120W | 24V | 10V | -55℃~+155℃ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
20135
(19526+609+0)In Stock | SD05.TCT | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C19829530 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
20101
(20101+0+0)In Stock | BDFN2C071V | BORN | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C600808 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - |