Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Number of Lines
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Number of Lines
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
20681
(0+2951+17730)In Stock | SMFJ10CA | BORN | 11.8A 17V@11.8A 200W 11.1V Bidirectional 10V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C5125652 | SOD-123F | Tape & Reel (TR) | 11.8A | 2.5uA | 17V@11.8A | 200W | 11.1V | Bidirectional | 10V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
20671
(0+2661+18010)In Stock | PESD15VS1UB | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2912532 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
20661
(0+20661+0)In Stock | BDFN2C071V | BORN | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C600808 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
20650
(0+7554+13096)In Stock | SMAJ16CA | TWGMC | 26V 17.8V Bidirectional 16V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C726785 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | 26V | - | 17.8V | Bidirectional | 16V | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
20633
(0+5633+15000)In Stock | SMCJ7.0CA | FTR | 125A 12V 7.78V Bidirectional 7V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C693559 | SMC(DO-214AB) | Tape & Reel (TR) | 125A | - | 12V | - | 7.78V | Bidirectional | 7V | TVS | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
20606
(0+1+20605)In Stock | SET23A12L02-ES | ElecSuper | 15A 450W 28V 13.5V Unidirectional 12V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5199226 | SOT-23 | Tape & Reel (TR) | 15A | 1uA | 28V | 450W | 13.5V | Unidirectional | 12V | ESD | Dual channel | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
20549
(0+7355+13194)In Stock | LESD5Z3.3T1G | LRC | 11.2A 14.1V 5V Unidirectional 3.3V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C136161 | SOD-523 | Tape & Reel (TR) | 11.2A | - | 14.1V | - | 5V | Unidirectional | 3.3V | ESD | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
20542
(0+864+19678)In Stock | CESD3V3AP-ES | ElecSuper | 25A 500W 20V 4V Unidirectional 3.3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5199223 | SOT-23 | Tape & Reel (TR) | 25A | 1uA | 20V | 500W | 4V | Unidirectional | 3.3V | ESD | Dual channel | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
20496
(0+16726+3770)In Stock | SMBJ24CA | MSKSEMI | 15.43A 600W 38.9V 38.9V 24V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5331109 | SMB | Tape & Reel (TR) | 15.43A | 1uA | 38.9V | 600W | 38.9V | - | 24V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
20477
(0+14803+5674)In Stock | SMBJ15A | Shandong Jingdao Microelectronics | 24.6A 600W 24.4V 16.7V 15V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C188412 | SMB(DO-214AA) | Tape & Reel (TR) | 24.6A | 1uA | 24.4V | 600W | 16.7V | - | 15V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
20439
(0+18779+1660)In Stock | SMAJ48A | GOODWORK | 77.4A 400W 5.2V 53.3V 48V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2922194 | SMA(DO-214AC) | Tape & Reel (TR) | 77.4A | 5uA | 5.2V | 400W | 53.3V | - | 48V | TVS | - | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
20431
(0+0+20431)In Stock | SMAJ26A | GOODWORK | 9.5A 400W 42.1V 28.9V 26V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2848697 | SMA(DO-214AC) | Tape & Reel (TR) | 9.5A | 5uA | 42.1V | 400W | 28.9V | - | 26V | TVS | - | -55℃~+150℃@(Tj) | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
20427
(0+20410+17)In Stock
View marketplace suppliers’ inventory
| ESD5451N-TP | TECH PUBLIC | 7A 11V 72W 8.4V Bidirectional 5V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C2830311 | 0402 | Tape & Reel (TR) | 7A | 80nA | 11V | 72W | 8.4V | Bidirectional | 5V | ESD | Single Channel | -55℃~+125℃ | IEC 61000-4-2 | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
20410
(0+17490+2920)In Stock | SMF5.0CA | HXY MOSFET | 21.7A 9.2V 6.4V 5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7466389 | SOD-123FL | Tape & Reel (TR) | 21.7A | - | 9.2V | - | 6.4V | - | 5V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
20389
(0+0+20389)In Stock | SMBJ48CA | HXY MOSFET | 7.8A 77.4V 53.3V 48V SMB ESD and Surge Protection (TVS/ESD) ROHS | C7495263 | SMB | Tape & Reel (TR) | 7.8A | - | 77.4V | - | 53.3V | - | 48V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
20374
(0+2227+18147)In Stock | TPGBLC08C | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C587150 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
20366
(0+20359+7)In Stock | TPRCLAMP0524P | TECH PUBLIC | DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C587147 | DFN2510-10 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
20345
(0+20345+0)In Stock | ESD5311XZ | TECH PUBLIC | FBP0603-2 ESD and Surge Protection (TVS/ESD) ROHS | C2844729 | FBP0603-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
20345
(0+18260+2085)In Stock
View marketplace suppliers’ inventory
| ESD5Z6.0T1G | onsemi | 8.8A 20.5V 181W 6.8V Unidirectional 6V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C82323 | SOD-523 | Tape & Reel (TR) | 8.8A | - | 20.5V | 181W | 6.8V | Unidirectional | 6V | ESD | Single Channel | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
20340
(0+0+20340)In Stock | ESD5V0B03-323 | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C521915 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
20323
(0+1026+19297)In Stock | SM12 | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2833285 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
20323
(0+4383+15940)In Stock | SMAJ6.5A | MDD(Microdiode Semiconductor) | 35.7A 400W 11.2V 7.98V 6.5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C123817 | SMA(DO-214AC) | Tape & Reel (TR) | 35.7A | 500uA | 11.2V | 400W | 7.98V | - | 6.5V | TVS | - | -65℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
20282
(0+17264+3018)In Stock | ESD5Z5V0-MS | MSKSEMI | 9.4A 174W 18.6V 6.2V 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2802287 | SOD-523 | Tape & Reel (TR) | 9.4A | - | 18.6V | 174W | 6.2V | - | 5V | ESD | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
20260
(0+0+20260)In Stock | TPESD0402G12V | TECH PUBLIC | 0402 ESD and Surge Protection (TVS/ESD) ROHS | C558617 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
20237
(0+14847+5390)In Stock | PTVS5V0S1UR | FUXINSEMI | 43.6A 9.2V 400W 6.4V Unidirectional 5V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C5380694 | SOD-123 | Tape & Reel (TR) | 43.6A | 500uA | 9.2V | 400W | 6.4V | Unidirectional | 5V | TVS | Single Channel | - | - |