Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Type
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Operating Temperature
|
Number of Lines
|
polarity
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Type
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Operating Temperature
|
Number of Lines
|
polarity
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
19718
(0+17778+1940)In Stock | PDYL240B-SOD323 | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2827686 | SOD-323 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | ||
| Min: 25 Mult: 25
Full Reel: 750
|
19679
(0+9347+10332)In Stock
Not recommended for new designs
| SMBJ20A | GOODWORK | 18.5A 600W 32.4V 22.2V 20V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908799 | SMB(DO-214AA) | Tape & Reel (TR) | TVS | 18.5A | 5uA | 600W | 32.4V | 22.2V | 20V | -55℃~+150℃@(Tj) | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
19646
(0+8453+11193)In Stock | ESD5341N-MS | MSKSEMI | 4A 14V 56W 7.5V 5V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C3008125 | DFN1006-2 | Tape & Reel (TR) | ESD | 4A | - | 56W | 14V | 7.5V | 5V | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
19620
(0+14189+5431)In Stock | SMCJ30CA | GOODWORK | 31A 1.5kW 48.4V 33.3V 30V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C2985018 | SMC(DO-214AB) | Tape & Reel (TR) | TVS | 31A | 5uA | 1.5kW | 48.4V | 33.3V | 30V | -55℃~+150℃@(Tj) | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
19616
(0+4636+14980)In Stock | TPD3E001DRYR-TP | TECH PUBLIC | SON-6(1x1.5) ESD and Surge Protection (TVS/ESD) ROHS | C5122047 | SON-6(1x1.5) | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
19586
(0+18246+1340)In Stock | SMAJ15CA | LGE | 16.39A 24.4V 16.7V 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C320531 | SMA(DO-214AC) | Tape & Reel (TR) | TVS | 16.39A | - | - | 24.4V | 16.7V | 15V | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 1800
|
19574
(0+2400+17174)In Stock | SMAJ6.8CA | UMW(Youtai Semiconductor Co., Ltd.) | 38.1A 400W 10.5V 6.45V 5.8V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C3001958 | SMA(DO-214AC) | Tape & Reel (TR) | TVS | 38.1A | 1mA | 400W | 10.5V | 6.45V | 5.8V | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
19571
(0+19571+0)In Stock | DESD5V0U1BL-7B | Diodes Incorporated | 3A@(8/20us) 7.2V 5.5V 5V X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C1869323 | X1-DFN1006-2 | Tape & Reel (TR) | ESD | 3A@(8/20us) | - | - | 7.2V | 5.5V | 5V | -65℃~+150℃@(Tj) | Single Channel | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
19560
(0+19560+0)In Stock | UAQ02C05L01-R0.5 | Brightking | 20V 6V DFN0603 ESD and Surge Protection (TVS/ESD) ROHS | C730027 | DFN0603 | Tape & Reel (TR) | ESD | - | - | - | 20V | 6V | - | - | Single Channel | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
19540
(0+0+19540)In Stock | SMAJ36CA | Taisko | SMA ESD and Surge Protection (TVS/ESD) ROHS | C20883155 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
19539
(0+19538+1)In Stock | SMAJ17CA-13-F | Diodes Incorporated | 14.5A 400W 27.6V 18.9V 17V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C134964 | SMA(DO-214AC) | Tape & Reel (TR) | TVS | 14.5A | - | 400W | 27.6V | 18.9V | 17V | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
19529
(0+8014+11515)In Stock | ESD73034D | TECH PUBLIC | 3A 18V 60W 6V Bidirectional 3.3V DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C7202962 | DFN2510-10 | Tape & Reel (TR) | ESD | 3A | 200nA | 60W | 18V | 6V | 3.3V | - | Four Channels | Bidirectional | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
19513
(0+6992+12521)In Stock | SMAJ7.5A | FTR | 31A 12.9V 12.9V Unidirectional 7.5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C707481 | SMA(DO-214AC) | Tape & Reel (TR) | TVS | 31A | - | - | 12.9V | 12.9V | 7.5V | - | - | Unidirectional | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
19509
(0+19509+0)In Stock | SENC5D3V1BA | ElecSuper | 8A 10V 3.8V Bidirectional 3.3V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C5126790 | SOD-523 | Tape & Reel (TR) | ESD | 8A | 1uA | - | 10V | 3.8V | 3.3V | -55℃~+150℃ | Single Channel | Bidirectional | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
19460
(0+0+19460)In Stock | SP3205-01ETG | TECH PUBLIC | SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C19829542 | SOD-882 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
19460
(400+0+19060)In Stock | LESD5D5.0CT1G | UMW(Youtai Semiconductor Co., Ltd.) | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C5199850 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
19458
(0+0+19458)In Stock | SMAJ58A | Taisko | SMA ESD and Surge Protection (TVS/ESD) ROHS | C20883302 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
19450
(0+0+19450)In Stock | GBLC08CI | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5350909 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
19412
(0+19382+30)In Stock | DESD3V3S1BL-7B | Leiditech | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5128409 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
19400
(0+0+19400)In Stock | PESD5V0S1BLN-ES | ElecSuper | 6A@8/20us 10V 6V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C22379675 | DFN1006-2L | Tape & Reel (TR) | - | 6A@8/20us | - | - | 10V | 6V | 5V | - | Single Channel | Bidirectional | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
19400
(0+0+19400)In Stock | SMAJ48CA | Taisko | SMA ESD and Surge Protection (TVS/ESD) ROHS | C20883159 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
19400
(0+0+19400)In Stock | SMAJ12CA | Taisko | SMA ESD and Surge Protection (TVS/ESD) ROHS | C20883144 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
19395
(0+19392+3)In Stock | ESDB5V0D3 | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2835443 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
19394
(0+14944+4450)In Stock | SRV05-4A | hongjiacheng | 4A 15V 80W 6V Unidirectional 5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C20615829 | SOT-23-6 | Tape & Reel (TR) | ESD | 4A | 5uA | 80W | 15V | 6V | 5V | -55℃~+155℃ | - | Unidirectional | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
19382
(0+15882+3500)In Stock | GBLC05C | FUXINSEMI | 9.8A 18.3V 146W 6V 5V SOD-323(SC-90) ESD and Surge Protection (TVS/ESD) ROHS | C5445694 | SOD-323(SC-90) | Tape & Reel (TR) | ESD | 9.8A | 5uA | 146W | 18.3V | 6V | 5V | - | - | - |