Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Number of Lines
|
polarity
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Number of Lines
|
polarity
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
19285
(0+19285+0)In Stock | SMBJ6.0A | RUILON(Shenzhen Ruilongyuan Elec) | 58.3A 600W 10.3V 6.67V 6V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C2987966 | SMB(DO-214AA) | Tape & Reel (TR) | 58.3A | 800uA | 600W | 10.3V | 6.67V | 6V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
19260
(9260+10000+0)In Stock | TT2401PBX | Shenzhen JingYang | 26V 24V uDFN-2L ESD and Surge Protection (TVS/ESD) ROHS | C5364019 | uDFN-2L | Tape & Reel (TR) | - | 10nA | - | - | 26V | 24V | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
19260
(0+19260+0)In Stock | SMAJ60A | HXY MOSFET | 4.1A 96.8V 66.7V 60V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7466458 | SMA(DO-214AC) | Tape & Reel (TR) | 4.1A | - | - | 96.8V | 66.7V | 60V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
19258
(4422+14836+0)In Stock | SMBJ36A | GOODWORK | 10.3A 600W 58.1V 40V 36V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C2848704 | SMB(DO-214AA) | Tape & Reel (TR) | 10.3A | 5uA | 600W | 58.1V | 40V | 36V | TVS | -55℃~+150℃@(Tj) | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
19226
(11090+8136+0)In Stock | SMBJ30A | BORN | 12.4A 48.4V 33.3V 30V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C151917 | SMB(DO-214AA) | Tape & Reel (TR) | 12.4A | - | - | 48.4V | 33.3V | 30V | TVS | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
19225
(19223+2+0)In Stock | TPNUP4114UPXV6T1G | TECH PUBLIC | SOT-563 ESD and Surge Protection (TVS/ESD) ROHS | C2901318 | SOT-563 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
19222
(14412+4810+0)In Stock | ESDA6V8AV6-6/TR-ES | ElecSuper | 4A 60W 8.5V 6V Unidirectional 5V SOT-563 ESD and Surge Protection (TVS/ESD) ROHS | C19170859 | SOT-563 | Tape & Reel (TR) | 4A | 1uA | 60W | 8.5V | 6V | 5V | ESD | - | Four channels | Unidirectional | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
19202
(13300+5902+0)In Stock | ESD5V0B12-523 | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C521908 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
19200
(0+19200+0)In Stock | SMAJ20A | Taisko | SMA ESD and Surge Protection (TVS/ESD) ROHS | C20883288 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
19120
(9140+9980+0)In Stock | TT0301MAX | Shenzhen JingYang | 3.3V DFN0603 ESD and Surge Protection (TVS/ESD) ROHS | C5364037 | DFN0603 | Tape & Reel (TR) | - | 100nA | - | - | - | 3.3V | ESD | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
19113
(7387+11726+0)In Stock | SMBJ26A | GOODWORK | 14.2A 600W 42.1V 28.9V 26V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908802 | SMB(DO-214AA) | Tape & Reel (TR) | 14.2A | 5uA | 600W | 42.1V | 28.9V | 26V | TVS | -55℃~+150℃@(Tj) | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
19075
(0+19075+0)In Stock | ESD36VB17-1006 | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C5246446 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
19070
(0+19070+0)In Stock | ESD5V0D3B | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2890102 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
19006
(646+18360+0)In Stock | MMBZ6V2ALT1G | TECH PUBLIC | 6V 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2936998 | SOT-23 | Tape & Reel (TR) | - | - | - | - | 6V | 5V | - | - | Dual channel | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
18989
(9011+9978+0)In Stock | BSDFN2C031U | BORN | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C600818 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
18985
(16345+2640+0)In Stock | SMF5.0CA | HXY MOSFET | 21.7A 9.2V 6.4V 5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7466389 | SOD-123FL | Tape & Reel (TR) | 21.7A | - | - | 9.2V | 6.4V | 5V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
18980
(0+18980+0)In Stock | SMAJ8.0CA | Taisko | SMA ESD and Surge Protection (TVS/ESD) ROHS | C20883140 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
18979
(6219+12760+0)In Stock | ESD5Z5V0C | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2901325 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18977
(4441+14536+0)In Stock | BSD3C121V | BORN | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C151992 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
18977
(3419+15558+0)In Stock | LESDA6V1LT1G | LRC | 300V 6.1V Unidirectional 5.25V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C58263 | SOT-23 | Tape & Reel (TR) | - | 20uA | - | 300V | 6.1V | 5.25V | ESD | - | - | Unidirectional | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
18974
(18944+30+0)In Stock | DESD3V3S1BL-7B | Leiditech | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5128409 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18967
(5537+13430+0)In Stock | SMBJ24A | Brightking | 15.5A 38.9V 26.7V 24V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C87268 | SMB(DO-214AA) | Tape & Reel (TR) | 15.5A | - | - | 38.9V | 26.7V | 24V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
18950
(8690+10260+0)In Stock | SMBJ30A | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726833 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 12000
|
18874
(18872+2+0)In Stock | AZ5725-01F-P | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2844714 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18855
(4132+14723+0)In Stock | SMFJ6.5CA | BORN | 17.9A 11.2V 7.22V 6.5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2842363 | SOD-123FL | Tape & Reel (TR) | 17.9A | 250uA | - | 11.2V | 7.22V | 6.5V | TVS | - | - | - |