Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
18802
(14148+4614+40)In Stock | RCLAMP0524PATCT | TECH PUBLIC | 4A 16V 80W 7V Unidirectional 5V DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C2905634 | DFN2510-10 | Tape & Reel (TR) | IEC 61000-4-2 | 100nA | 4A | 16V | 80W | Four channels | 7V | Unidirectional | 5V | ESD | -55℃~+125℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
18795
(15805+2990+0)In Stock | TPE05H3S4 | TECH PUBLIC | SOT-143-4 ESD and Surge Protection (TVS/ESD) ROHS | C521950 | SOT-143-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18789
(6810+11979+0)In Stock | SRV05-4.TCT | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2905630 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ESD | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
18787
(3630+15157+0)In Stock | SR05-N | BORN | 3.5A@8/20us 10V 6V 5V SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C316032 | SOT-143 | Tape & Reel (TR) | - | - | 3.5A@8/20us | 10V | - | - | 6V | - | 5V | TVS | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
18780
(8780+10000+0)In Stock | TT0311TBX | Shenzhen JingYang | 3.3V uDFN-2L ESD and Surge Protection (TVS/ESD) ROHS | C5364036 | uDFN-2L | Tape & Reel (TR) | - | 100nA | - | - | - | - | - | - | 3.3V | TVS | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
18740
(0+18740+0)In Stock | SMAJ6.0A | Taisko | SMA ESD and Surge Protection (TVS/ESD) ROHS | C20883276 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
18726
(15748+2978+0)In Stock | ESD5Z5V0-MS | MSKSEMI | 9.4A 174W 18.6V 6.2V 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2802287 | SOD-523 | Tape & Reel (TR) | - | - | 9.4A | 18.6V | 174W | - | 6.2V | - | 5V | ESD | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18720
(11151+7569+0)In Stock | SMBJ28CA | Brightking | 13.3A 45.4V 31.1V 28V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C78417 | SMB(DO-214AA) | Tape & Reel (TR) | - | 1uA | 13.3A | 45.4V | - | - | 31.1V | - | 28V | TVS | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
18689
(13553+5136+0)In Stock | SMAJ5.0CA | HXY MOSFET | 43.5A 9.2V 6.4V 5V SMA ESD and Surge Protection (TVS/ESD) ROHS | C7473306 | SMA | Tape & Reel (TR) | - | - | 43.5A | 9.2V | - | - | 6.4V | - | 5V | TVS | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
18660
(0+18660+0)In Stock | SMAJ30CA | Taisko | SMA ESD and Surge Protection (TVS/ESD) ROHS | C20883153 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
18601
(3195+15406+0)In Stock | SMAJ28CA/TR13 | Brightking | 8.8A 400W 45.4V 31.1V 28V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C90508 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | 8.8A | 45.4V | 400W | - | 31.1V | - | 28V | TVS | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
18592
(0+18592+0)In Stock | SMF36CA | SUNMATE Elec | 58.1V 40V 36V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C399267 | SOD-123FL | Tape & Reel (TR) | - | - | - | 58.1V | - | - | 40V | - | 36V | TVS | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18590
(12210+6380+0)In Stock | MMBZ33VALT1G | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2923382 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ESD | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18550
(0+18550+0)In Stock | GBLC08CI | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5350909 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
18540
(0+18540+0)In Stock | SMAJ36CA | Taisko | SMA ESD and Surge Protection (TVS/ESD) ROHS | C20883155 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
18533
(11174+7359+0)In Stock | PESD0542U005 | Leiditech | 0402 ESD and Surge Protection (TVS/ESD) ROHS | C490611 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
18475
(0+18475+0)In Stock | ESDA6V8AV5 | TECH PUBLIC | SOT(5x3) ESD and Surge Protection (TVS/ESD) ROHS | C2987053 | SOT(5x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ESD | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
18440
(0+18440+0)In Stock | SMAJ150CA | Taisko | SMA ESD and Surge Protection (TVS/ESD) ROHS | C20883168 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18407
(3921+14486+0)In Stock | BSD3C121V | BORN | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C151992 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
18398
(8393+10005+0)In Stock | SMAJ75CA | YFW | 3.3A 121V 83.3V 75V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2898589 | SMA(DO-214AC) | Tape & Reel (TR) | - | 1uA | 3.3A | 121V | - | - | 83.3V | - | 75V | TVS | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
18372
(5908+12464+0)In Stock | SMAJ40CA | MDD(Microdiode Semiconductor) | 6.2A 400W 64.5V 49.1V Bidirectional 40V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C113970 | SMA(DO-214AC) | Tape & Reel (TR) | - | 1uA | 6.2A | 64.5V | 400W | - | 49.1V | Bidirectional | 40V | TVS | -65℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18372
(14982+3390+0)In Stock | SMF05CT1G | GOODWORK | SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C28310462 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18350
(12101+6249+0)In Stock | BV24C | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5342368 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
18301
(18295+6+0)In Stock | BPESD0603-240 | BORN | Bidirectional 24V 0603 ESD and Surge Protection (TVS/ESD) ROHS | C2929252 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | Bidirectional | 24V | ESD | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
18269
(0+18269+0)In Stock
View marketplace suppliers’ inventory
| PESD5V0S1UL,315 | Nexperia | 15A@8/20us 150W 20V 6.4V Unidirectional 5V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C85402 | SOD-882 | Tape & Reel (TR) | - | - | 15A@8/20us | 20V | 150W | - | 6.4V | Unidirectional | 5V | TVS | - |