Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Number of Lines
|
polarity
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Number of Lines
|
polarity
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
19208
(0+10554+8654)In Stock | SMBJ400CA | LGE | 930mA 648V 447V 400V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C320257 | SMB(DO-214AA) | Tape & Reel (TR) | 1uA | 930mA | 648V | 447V | 400V | TVS | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
19200
(0+0+19200)In Stock | PESD5V0S1BLN-ES | ElecSuper | 6A@8/20us 10V 6V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C22379675 | DFN1006-2L | Tape & Reel (TR) | - | 6A@8/20us | 10V | 6V | 5V | - | Single channel | Bidirectional | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
19200
(0+0+19200)In Stock | SMAJ20A | Taisko | SMA ESD and Surge Protection (TVS/ESD) ROHS | C20883288 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
19200
(0+0+19200)In Stock | SMAJ8.0CA | Taisko | SMA ESD and Surge Protection (TVS/ESD) ROHS | C20883140 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
19185
(0+19185+0)In Stock | SMBJ16CA | BORN | 23.1A 26V 17.8V 16V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C406211 | SMB(DO-214AA) | Tape & Reel (TR) | - | 23.1A | 26V | 17.8V | 16V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
19169
(0+5870+13299)In Stock | SMBJ12A | GOODWORK | 30.2A 600W 19.9V 13.3V 12V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908793 | SMB(DO-214AA) | Tape & Reel (TR) | 5uA | 30.2A | 19.9V | 13.3V | 12V | TVS | - | - | 600W | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
19140
(0+16601+2539)In Stock | SRV05-4A | SMC(Sangdest Microelectronicstronic (Nanjing)) | 20A@8/20us 17.5V 6V Unidirectional 5V SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS | C260410 | SOT-23-6L | Tape & Reel (TR) | - | 20A@8/20us | 17.5V | 6V | 5V | TVS | - | Unidirectional | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
19119
(3520+15592+7)In Stock | SMBJ16A | Shandong Jingdao Microelectronics | 23.1A 600W 26V 17.8V 16V SMB ESD and Surge Protection (TVS/ESD) ROHS | C353386 | SMB | Tape & Reel (TR) | 1uA | 23.1A | 26V | 17.8V | 16V | TVS | - | - | 600W | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
19114
(0+1054+18060)In Stock | SMAJ6.0CA | Brightking | 38.8A 10.3V 6.67V 6V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C78403 | SMA(DO-214AC) | Tape & Reel (TR) | - | 38.8A | 10.3V | 6.67V | 6V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
19075
(0+0+19075)In Stock | ESD36VB17-1006 | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C5246446 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
19055
(0+19055+0)In Stock | TPESD8472MUT5G | TECH PUBLIC | 0201 ESD and Surge Protection (TVS/ESD) ROHS | C2830297 | 0201 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
19053
(0+0+19053)In Stock | SR70 | TECH PUBLIC | 24A 7V 85V Unidirectional 70V SOT-143-4 ESD and Surge Protection (TVS/ESD) ROHS | C907841 | SOT-143-4 | Tape & Reel (TR) | 1uA | 24A | 7V | 85V | 70V | - | Dual channel | Unidirectional | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
19028
(0+2992+16036)In Stock | SMFJ5.0A | TECH PUBLIC | 21.7A 9.2V 6.4V 5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2905639 | SOD-123FL | Tape & Reel (TR) | 400uA | 21.7A | 9.2V | 6.4V | 5V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
19026
(0+4048+14978)In Stock | TPUSBLC6-4SC6 | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C558419 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 12000
|
19025
(0+19023+2)In Stock | AZ5725-01F-P | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2844714 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
19016
(0+2908+16108)In Stock | PRTR5V0U2X-ES | ElecSuper | 5A 75W 15V 6V Unidirectional 5V SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C5180302 | SOT-143 | Tape & Reel (TR) | 1uA | 5A | 15V | 6V | 5V | ESD | Dual channel | Unidirectional | 75W | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
18989
(0+18969+20)In Stock | P6SMB6.8CA | Shandong Jingdao Microelectronics | 58.1A 10.5V 6.45V 5.8V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2844955 | SMB | Tape & Reel (TR) | 10uA | 58.1A | 10.5V | 6.45V | 5.8V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18972
(0+18822+150)In Stock | AZ1345-04F-P | TECH PUBLIC | DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C3021115 | DFN2510-10 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
18969
(0+8991+9978)In Stock | BSDFN2C031U | BORN | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C600818 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
18922
(0+11077+7845)In Stock | SMF7.5CA | MDD(Microdiode Semiconductor) | 15.5A 200W 12.9V 9.21V 7.5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C123797 | SOD-123FL | Tape & Reel (TR) | 50uA | 15.5A | 12.9V | 9.21V | 7.5V | TVS | - | - | 200W | -55℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
18910
(0+13469+5441)In Stock
View marketplace suppliers’ inventory
| PESD3V3L2BT,215 | Nexperia | 26V 350W 5.8V 3.3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C55440 | SOT-23 | Tape & Reel (TR) | - | - | 26V | 5.8V | 3.3V | ESD | Dual channel | - | 350W | -65℃~+150℃@(Ta) | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
18887
(0+18886+1)In Stock | SMAFJ26A | GOODWORK | 9.5A 400W 42.1V 28.9V 26V SMAF ESD and Surge Protection (TVS/ESD) ROHS | C2922193 | SMAF | Tape & Reel (TR) | 1uA | 9.5A | 42.1V | 28.9V | 26V | TVS | - | - | 400W | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
18855
(0+6115+12740)In Stock | SMAJ20CA | FTR | 12.3A 32.4V 32.4V Bidirectional 20V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C707463 | SMA(DO-214AC) | Tape & Reel (TR) | - | 12.3A | 32.4V | 32.4V | 20V | TVS | - | Bidirectional | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18854
(0+13924+4930)In Stock | SMBJ15A | FTR | 24.6A 24.4V 24.4V Unidirectional 15V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693492 | SMB(DO-214AA) | Tape & Reel (TR) | - | 24.6A | 24.4V | 24.4V | 15V | TVS | - | Unidirectional | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
18853
(0+0+18853)In Stock | ESD5451L | Slkor(SLKORMICRO Elec.) | 5A 12V 5.6V 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C498438 | DFN1006-2L | Tape & Reel (TR) | - | 5A | 12V | 5.6V | 5V | TVS | - | - | - | - | - |