Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Number of Lines
|
Operating Temperature
|
polarity
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Number of Lines
|
Operating Temperature
|
polarity
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 10000
|
18969
(0+8991+9978)In Stock | BSDFN2C031U | BORN | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C600818 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
18968
(0+11228+7740)In Stock | SMAJ400CA | DOWO | 620mA 648V 400W 447V 400V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C5364363 | DO-214AC(SMA) | Tape & Reel (TR) | 620mA | 1uA | 648V | 400W | 447V | 400V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
18960
(0+13469+5491)In Stock
View marketplace suppliers’ inventory
| PESD3V3L2BT,215 | Nexperia | 26V 350W 5.8V 3.3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C55440 | SOT-23 | Tape & Reel (TR) | - | - | 26V | 350W | 5.8V | 3.3V | ESD | Dual channel | -65℃~+150℃@(Ta) | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
18923
(0+10252+8671)In Stock | 0603ESDA-09N | BORN | 0603 ESD and Surge Protection (TVS/ESD) ROHS | C18199546 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
18894
(0+18814+80)In Stock | ESD36VB25-1006 | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2682290 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
18887
(0+18886+1)In Stock | SMAFJ26A | GOODWORK | 9.5A 400W 42.1V 28.9V 26V SMAF ESD and Surge Protection (TVS/ESD) ROHS | C2922193 | SMAF | Tape & Reel (TR) | 9.5A | 1uA | 42.1V | 400W | 28.9V | 26V | TVS | - | -55℃~+150℃@(Tj) | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
18865
(0+6115+12750)In Stock | SMAJ20CA | FTR | 12.3A 32.4V 32.4V Bidirectional 20V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C707463 | SMA(DO-214AC) | Tape & Reel (TR) | 12.3A | - | 32.4V | - | 32.4V | 20V | TVS | - | - | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18864
(0+13934+4930)In Stock | SMBJ15A | FTR | 24.6A 24.4V 24.4V Unidirectional 15V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693492 | SMB(DO-214AA) | Tape & Reel (TR) | 24.6A | - | 24.4V | - | 24.4V | 15V | TVS | - | - | Unidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18829
(0+12530+6299)In Stock | BV24C | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5342368 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
18817
(0+18815+2)In Stock | GG0402052R542P | Kyocera AVX | 3A@8/20us 15.5V 46W 5.5V 5V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C1973257 | 0402 | Tape & Reel (TR) | 3A@8/20us | - | 15.5V | 46W | 5.5V | 5V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
18792
(0+4967+13825)In Stock | SMAJ3.3CA | BORN | 47.6A 8.7V@47.6A 400W 4.2V Bidirectional 3.3V SMA ESD and Surge Protection (TVS/ESD) ROHS | C18199545 | SMA | Tape & Reel (TR) | 47.6A | 150uA | 8.7V@47.6A | 400W | 4.2V | 3.3V | TVS | - | - | Bidirectional | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
18783
(0+13869+4914)In Stock | USBLC6-2SC6Y | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C5310974 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
18740
(0+0+18740)In Stock | SMAJ6.0A | Taisko | SMA ESD and Surge Protection (TVS/ESD) ROHS | C20883276 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
18731
(0+13512+5219)In Stock | SMAJ30CA | MDD(Microdiode Semiconductor) | 8.3A 400W 48.4V 36.8V 30V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C110043 | SMA(DO-214AC) | Tape & Reel (TR) | 8.3A | 1uA | 48.4V | 400W | 36.8V | 30V | TVS | - | -65℃~+150℃ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
18711
(0+0+18711)In Stock | SMAJ6.0A | MDD(Microdiode Semiconductor) | 38.8A 400W 10.3V 7.37V 6V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C364284 | SMA(DO-214AC) | Tape & Reel (TR) | 38.8A | 800uA | 10.3V | 400W | 7.37V | 6V | TVS | - | -65℃~+150℃ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
18709
(0+18110+599)In Stock | SMAJ24A | HXY MOSFET | 10.3A 38.9V 26.7V 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7466482 | SMA(DO-214AC) | Tape & Reel (TR) | 10.3A | - | 38.9V | - | 26.7V | 24V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
18696
(0+18696+0)In Stock | SMAJ10A | Shandong Jingdao Microelectronics | 23.5A 400W 17V 11.1V 10V SMA ESD and Surge Protection (TVS/ESD) ROHS | C353496 | SMA | Tape & Reel (TR) | 23.5A | 5uA | 17V | 400W | 11.1V | 10V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
18667
(0+8369+10298)In Stock | TPSP0503BAHTG | TECH PUBLIC | SOT-143-4 ESD and Surge Protection (TVS/ESD) ROHS | C2682275 | SOT-143-4 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
18667
(0+18667+0)In Stock | PESD9R3.3ST5G | TECH PUBLIC | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C2912536 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
18660
(0+0+18660)In Stock | SMAJ30CA | Taisko | SMA ESD and Surge Protection (TVS/ESD) ROHS | C20883153 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18644
(0+5981+12663)In Stock | SMBJ24CA | MDD(Microdiode Semiconductor) | 15.5A 600W 38.9V 29.5V 24V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C113995 | SMB(DO-214AA) | Tape & Reel (TR) | 15.5A | 1uA | 38.9V | 600W | 29.5V | 24V | TVS | - | -65℃~+150℃ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
18637
(0+9677+8960)In Stock | LESD8L5.0CT5G | LRC | 1A 12.9V 5.4V Bidirectional 5V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C172417 | SOD-882 | Tape & Reel (TR) | 1A | - | 12.9V | - | 5.4V | 5V | ESD | - | - | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18609
(0+17956+653)In Stock | SMBJ43CA | FTR | 8.7A 69.4V 47.8V Bidirectional 43V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C707485 | SMB(DO-214AA) | Tape & Reel (TR) | 8.7A | - | 69.4V | - | 47.8V | 43V | TVS | - | - | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
18592
(0+0+18592)In Stock | SMF36CA | SUNMATE Elec | 58.1V 40V 36V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C399267 | SOD-123FL | Tape & Reel (TR) | - | - | 58.1V | - | 40V | 36V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
18586
(0+4836+13750)In Stock | SMAJ16CA | GOODWORK | 15.3A 400W 26V 17.8V 16V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908821 | SMA(DO-214AC) | Tape & Reel (TR) | 15.3A | 5uA | 26V | 400W | 17.8V | 16V | TVS | - | -55℃~+150℃@(Tj) | - | - |