Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
18285
(11065+7220+0)In Stock | SMCJ24CA | FTR | 38.6A 38.9V 26.7V Bidirectional 24V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C707996 | SMC(DO-214AB) | Tape & Reel (TR) | 38.6A | 38.9V | 26.7V | Bidirectional | 24V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18243
(10893+7350+0)In Stock | SMBJ64A | FTR | 5.9A 103V 71.1V Unidirectional 64V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693612 | SMB(DO-214AA) | Tape & Reel (TR) | 5.9A | 103V | 71.1V | Unidirectional | 64V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18193
(18192+1+0)In Stock | PESD15VL2BT | TECH PUBLIC | 5A 38V 150W 16.5V Bidirectional 15V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2923383 | SOT-23 | Tape & Reel (TR) | 5A | 38V | 16.5V | Bidirectional | 15V | ESD | IEC 61000-4-2 | 100nA | 150W | Dual channel | -55℃~+125℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
18176
(18175+1+0)In Stock | LESDA6V1W5T1G | LRC | 150V 6.1V 5V SC-88A ESD and Surge Protection (TVS/ESD) ROHS | C383221 | SC-88A | Tape & Reel (TR) | - | 150V | 6.1V | - | 5V | ESD | - | 1uA | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18166
(5611+12555+0)In Stock | SMBJ200A | MDD(Microdiode Semiconductor) | 1.9A 600W 324V 247V 200V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C173524 | SMB(DO-214AA) | Tape & Reel (TR) | 1.9A | 324V | 247V | - | 200V | TVS | - | 1uA | 600W | - | -65℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
18131
(13556+4575+0)In Stock | SMAJ14CA | BORN | 17.3A 23.2V 15.6V 14V DO-214AC ESD and Surge Protection (TVS/ESD) ROHS | C316046 | DO-214AC | Tape & Reel (TR) | 17.3A | 23.2V | 15.6V | - | 14V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18124
(12024+6100+0)In Stock | SMBJ58CA | MDD(Microdiode Semiconductor) | 6.5A 600W 93.6V 71.2V 58V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C114007 | SMB(DO-214AA) | Tape & Reel (TR) | 6.5A | 93.6V | 71.2V | - | 58V | TVS | - | 1uA | 600W | - | -65℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
18110
(17562+548+0)In Stock | TPESD9X5.0ST5G | TECH PUBLIC | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C2682270 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
18103
(0+18103+0)In Stock | ESD5451L | Slkor(SLKORMICRO Elec.) | 5A 12V 5.6V 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C498438 | DFN1006-2L | Tape & Reel (TR) | 5A | 12V | 5.6V | - | 5V | TVS | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
18100
(0+18100+0)In Stock | ESD5471X | DOWO | DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C29779763 | DFN1006-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
18100
(5+18095+0)In Stock | SMFJ6.0CA | RUILON(Shenzhen Ruilongyuan Elec) | 19.4A 10.3V 6.67V 6V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C434859 | SOD-123FL | Tape & Reel (TR) | 19.4A | 10.3V | 6.67V | - | 6V | TVS | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
18068
(9468+8600+0)In Stock | PESD5V0U1BLD,315 | Nexperia | 5.5V 5V SOD-882D ESD and Surge Protection (TVS/ESD) ROHS | C552577 | SOD-882D | Tape & Reel (TR) | - | - | 5.5V | - | 5V | ESD | - | - | - | Single channel | -55℃~+150℃@(Ta) | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
18064
(18064+0+0)In Stock | TPD1E05U06DPYR-TP | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C907835 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
18022
(18020+2+0)In Stock | TPPESD12VV1BL | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C970038 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18012
(14952+3060+0)In Stock | DESD5V0S1BAQ-7 | Diodes Incorporated | 12A@8/20us 130W 14V 5.5V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2157964 | SOD-323 | Tape & Reel (TR) | 12A@8/20us | 14V | 5.5V | - | 5V | TVS | - | - | 130W | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18010
(6172+11838+0)In Stock | BST23A052V | BORN | 18A@8/20us 16.7V 6V 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C151974 | SOT-23 | Tape & Reel (TR) | 18A@8/20us | 16.7V | 6V | - | 5V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
18000
(18000+0+0)In Stock | SMF7.0A | hongjiacheng | SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C41376088 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
17990
(0+17990+0)In Stock | P4SOD5.0AX | WeEn Semiconductors | ESD and Surge Protection (TVS/ESD) ROHS | C7464032 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
17981
(1651+16330+0)In Stock | AZ1045-04F | TECH PUBLIC | 4A 16V 80W 8V Unidirectional 5V DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C2987152 | DFN2510-10 | Tape & Reel (TR) | 4A | 16V | 8V | Unidirectional | 5V | ESD | IEC 61000-4-2 | 100nA | 80W | Four channels | -55℃~+125℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
17980
(17980+0+0)In Stock | SMF13A | hongjiacheng | SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C41376087 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
17980
(17980+0+0)In Stock | TPESD9N5B | TECH PUBLIC | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2827545 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
17959
(17875+84+0)In Stock | TPD2E009DBZR-TP | TECH PUBLIC | SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C907836 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
17950
(3890+14060+0)In Stock | BV05C | KUU | 18A 20V 350W 6V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2944147 | SOD-323 | Tape & Reel (TR) | 18A | 20V | 6V | Bidirectional | 5V | ESD | - | 1uA | 350W | Dual channel | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
17940
(0+17940+0)In Stock | SMAJ33CA | HXY MOSFET | 7.5A 53.3V 36.7V 33V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7466473 | SMA(DO-214AC) | Tape & Reel (TR) | 7.5A | 53.3V | 36.7V | - | 33V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
17879
(0+17879+0)In Stock | ESDHD05UBX | WeEn Semiconductors | ESD and Surge Protection (TVS/ESD) ROHS | C7464036 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - |