Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
17880
(17880+0+0)In Stock | SMF36A | hongjiacheng | 3.44A 58.1V 200W 44.2V Unidirectional 36V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C41376086 | SOD-123FL | Tape & Reel (TR) | 1uA | 3.44A | 58.1V | 200W | 44.2V | Single channel | Unidirectional | 36V | TVS | -55℃~+155℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
17879
(0+17879+0)In Stock | ESDHD05UBX | WeEn Semiconductors | ESD and Surge Protection (TVS/ESD) ROHS | C7464036 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
17868
(9702+8166+0)In Stock | SMAJ7.0A | FTR | 33.3A 12V 12V Unidirectional 7V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C693605 | DO-214AC(SMA) | Tape & Reel (TR) | - | 33.3A | 12V | - | 12V | - | Unidirectional | 7V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
17860
(0+17860+0)In Stock | SMAJ33CA | HXY MOSFET | 7.5A 53.3V 36.7V 33V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7466473 | SMA(DO-214AC) | Tape & Reel (TR) | - | 7.5A | 53.3V | - | 36.7V | - | - | 33V | TVS | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
17843
(245+17598+0)In Stock | SMBJ36CA | GOODWORK | 10.3A 600W 58.1V 40V 36V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C2891335 | SMB(DO-214AA) | Tape & Reel (TR) | 5uA | 10.3A | 58.1V | 600W | 40V | - | - | 36V | TVS | -55℃~+150℃@(Tj) | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
17753
(0+17753+0)In Stock | ESD5451L | Slkor(SLKORMICRO Elec.) | 5A 12V 5.6V 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C498438 | DFN1006-2L | Tape & Reel (TR) | - | 5A | 12V | - | 5.6V | - | - | 5V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
17742
(11012+6730+0)In Stock | WS03DLC-B | TECH PUBLIC | SOD323 ESD and Surge Protection (TVS/ESD) ROHS | C7472907 | SOD323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
17738
(5749+11989+0)In Stock | P6SMAJ33CA | Liown | 11.3A 600W 53.3V 36.7V 33V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C3019524 | DO-214AC(SMA) | Tape & Reel (TR) | 1uA | 11.3A | 53.3V | 600W | 36.7V | - | - | 33V | TVS | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
17709
(17629+80+0)In Stock | ESD36VB25-1006 | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2682290 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
17680
(10300+7380+0)In Stock | SMAJ70CA | FTR | 3.5A 113V 113V Bidirectional 70V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C707482 | SMA(DO-214AC) | Tape & Reel (TR) | - | 3.5A | 113V | - | 113V | - | Bidirectional | 70V | TVS | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
17660
(3368+14292+0)In Stock | MMBZ5V6A | Shikues | 3A 225W 8V 5.32V Unidirectional 3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C122860 | SOT-23 | Tape & Reel (TR) | 5uA | 3A | 8V | 225W | 5.32V | - | Unidirectional | 3V | TVS | -55℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
17633
(9461+8172+0)In Stock | ESD5Z12V | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2841435 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
17623
(10873+6750+0)In Stock | SMBJ64A | FTR | 5.9A 103V 71.1V Unidirectional 64V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693612 | SMB(DO-214AA) | Tape & Reel (TR) | - | 5.9A | 103V | - | 71.1V | - | Unidirectional | 64V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
17605
(14655+2950+0)In Stock | GBLC05C | FUXINSEMI | 9.8A 18.3V 146W 6V 5V SOD-323(SC-90) ESD and Surge Protection (TVS/ESD) ROHS | C5445694 | SOD-323(SC-90) | Tape & Reel (TR) | 5uA | 9.8A | 18.3V | 146W | 6V | - | - | 5V | ESD | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
17557
(12263+5294+0)In Stock | ESDA25P35-1U1M | TECH PUBLIC | DFN1610-2L ESD and Surge Protection (TVS/ESD) ROHS | C19829649 | DFN1610-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
17549
(17549+0+0)In Stock | ESD9X5.0ST5G | TECH PUBLIC | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C2875166 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
17544
(17542+2+0)In Stock | SMAJ30A | SUNMATE Elec | 8.3A 48.4V 33.3V 30V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2690211 | SMA(DO-214AC) | Tape & Reel (TR) | 1uA | 8.3A | 48.4V | - | 33.3V | - | - | 30V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
17533
(3433+14100+0)In Stock | SMBJ6.0A | MDD(Microdiode Semiconductor) | 58.3A 600W 10.3V 7.37V Bidirectional 6V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C113976 | SMB(DO-214AA) | Tape & Reel (TR) | 800uA | 58.3A | 10.3V | 600W | 7.37V | - | Bidirectional | 6V | TVS | -65℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
17519
(9025+8494+0)In Stock
View marketplace suppliers’ inventory
| AXGD10402KR | Littelfuse | 40V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C434715 | 0402 | Tape & Reel (TR) | - | - | 40V | - | - | Single channel | - | - | ESD | -65℃~+125℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
17478
(17478+0+0)In Stock | SMAJ12CA | Yangzhou Yangjie Elec Tech | 20.1A 19.9V 400W 13.3V 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C698919 | SMA(DO-214AC) | Tape & Reel (TR) | - | 20.1A | 19.9V | 400W | 13.3V | - | - | 12V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
17477
(5959+11518+0)In Stock | BST23A052V | BORN | 18A@8/20us 16.7V 6V 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C151974 | SOT-23 | Tape & Reel (TR) | - | 18A@8/20us | 16.7V | - | 6V | - | - | 5V | TVS | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
17458
(0+17458+0)In Stock | TPD1E04U04DPYR | TECH PUBLIC | DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C19829541 | DFN1006-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
17450
(12546+4904+0)In Stock | USBLC6-2SC6Y | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C5310974 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
17416
(14637+2779+0)In Stock | SMF16CA | FTR | 7.7A 26V 17.8V Bidirectional 16V SMF(SOD-123FL) ESD and Surge Protection (TVS/ESD) ROHS | C707472 | SMF(SOD-123FL) | Tape & Reel (TR) | - | 7.7A | 26V | - | 17.8V | - | Bidirectional | 16V | TVS | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
17409
(0+17409+0)In Stock | SMF5.0CA | SEMIWARE | 21.7A 9.2V 5V 5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C908370 | SOD-123FL | Tape & Reel (TR) | 800uA | 21.7A | 9.2V | - | 5V | - | - | 5V | TVS | - | - |