Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
18502
(0+571+17931)In Stock | AZ1045-04F | TECH PUBLIC | 4A 16V 80W 8V Unidirectional 5V DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C2987152 | DFN2510-10 | Tape & Reel (TR) | IEC 61000-4-2 | 100nA | 4A | 16V | 80W | 8V | Four Channels | Unidirectional | 5V | ESD | -55℃~+125℃ | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
18500
(0+0+18500)In Stock | SMAJ150CA | Taisko | SMA ESD and Surge Protection (TVS/ESD) ROHS | C20883168 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18497
(0+7148+11349)In Stock | SMFJ5.0CA | TECH PUBLIC | 21.7A 9.2V 6.4V 5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2905638 | SOD-123FL | Tape & Reel (TR) | - | 400uA | 21.7A | 9.2V | - | 6.4V | - | - | 5V | TVS | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
18494
(0+2855+15639)In Stock | PESD12VL1BA | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2687119 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
18479
(0+3153+15326)In Stock | SMAJ30CA | Slkor(SLKORMICRO Elec.) | 8.3A 48.4V 33.3V 30V DO-214AC ESD and Surge Protection (TVS/ESD) ROHS | C2760872 | DO-214AC | Tape & Reel (TR) | - | 5uA | 8.3A | 48.4V | - | 33.3V | - | - | 30V | TVS | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
18449
(0+15449+3000)In Stock | H15VND3B | hongjiacheng | 8A 304W 38V 20V Bidirectional 15V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C20615813 | SOD-323 | Tape & Reel (TR) | - | 200nA | 8A | 38V | 304W | 20V | - | Bidirectional | 15V | ESD | -55℃~+155℃ | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
18400
(0+0+18400)In Stock | SMAJ18A | Taisko | SMA ESD and Surge Protection (TVS/ESD) ROHS | C20883287 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
18395
(0+16755+1640)In Stock | CDSOD323-T15SC | ElecSuper | 12A 30V 16V Bidirectional 15V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C22363663 | SOD-323 | Tape & Reel (TR) | - | - | 12A | 30V | - | 16V | Single Channel | Bidirectional | 15V | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18358
(0+10998+7360)In Stock | SMBJ64A | FTR | 5.9A 103V 71.1V Unidirectional 64V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693612 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | 5.9A | 103V | - | 71.1V | - | Unidirectional | 64V | TVS | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
18358
(0+0+18358)In Stock | PESD3V3S2UT | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2687120 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
18332
(0+18332+0)In Stock
View marketplace suppliers’ inventory
| PESD36VS2UT,215 | Nexperia | 2.5A 60V 160W 40V Unidirectional 36V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C85381 | SOT-23 | Tape & Reel (TR) | - | - | 2.5A | 60V | 160W | 40V | Dual channel | Unidirectional | 36V | ESD | -55℃~+150℃@(Ta) | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
18306
(0+10026+8280)In Stock | Rclamp3311P-N | BORN | 10A 8V 3.8V Bidirectional 3.3V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C406234 | DFN1006 | Tape & Reel (TR) | - | - | 10A | 8V | - | 3.8V | - | Bidirectional | 3.3V | ESD | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
18300
(0+0+18300)In Stock | ESD5471X | DOWO | DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C29779763 | DFN1006-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18278
(0+15879+2399)In Stock | SMBJ45CA | FTR | 8.3A 72.7V 50V Bidirectional 45V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C707465 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | 8.3A | 72.7V | - | 50V | - | Bidirectional | 45V | TVS | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
18269
(0+18269+0)In Stock | PGB2010402KRHF | Littelfuse | 40V Bidirectional 12V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C126831 | 0402 | Tape & Reel (TR) | - | - | - | 40V | - | - | - | Bidirectional | 12V | ESD | -65℃~+125℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
18250
(0+18250+0)In Stock | TPCDSOT23-0502B | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2858703 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18219
(0+5005+13214)In Stock | SMBJ12CA | BORN | 30.2A 19.9V 13.3V 12V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C151926 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | 30.2A | 19.9V | - | 13.3V | - | - | 12V | TVS | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
18215
(0+16208+2007)In Stock
View marketplace suppliers’ inventory
| SMBJ5.0A | Littelfuse | 65.3A 600W 9.2V 6.4V 5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C83333 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | 65.3A | 9.2V | 600W | 6.4V | - | - | 5V | TVS | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
18204
(0+10180+8024)In Stock | SMBJ3.3A | BORN | 50A 7.3V@50A 600W 4.15V Unidirectional 3.3V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5439946 | SMB | Tape & Reel (TR) | - | 20nA | 50A | 7.3V@50A | 600W | 4.15V | - | Unidirectional | 3.3V | TVS | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
18192
(0+18147+45)In Stock | SLESDL0402-24 | Slkor(SLKORMICRO Elec.) | 100V Bidirectional 24V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C513485 | 0402 | Tape & Reel (TR) | - | - | - | 100V | - | - | Single Channel | Bidirectional | 24V | ESD | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
18180
(0+0+18180)In Stock | TPD1E04U04DPYR | TECH PUBLIC | DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C19829541 | DFN1006-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
18180
(0+9176+9004)In Stock | SMCJ36CA | FTR | 25.9A 58.1V 40V Bidirectional 36V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C693507 | SMC(DO-214AB) | Tape & Reel (TR) | - | - | 25.9A | 58.1V | - | 40V | - | Bidirectional | 36V | TVS | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
18160
(0+15780+2380)In Stock | ULCE1005A015FR | Moda-Innochips | 100V 0603 ESD and Surge Protection (TVS/ESD) ROHS | C125064 | 0603 | Tape & Reel (TR) | - | - | - | 100V | - | - | - | - | - | ESD | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
18160
(0+18158+2)In Stock | SMAJ30A | SUNMATE Elec | 8.3A 48.4V 33.3V 30V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2690211 | SMA(DO-214AC) | Tape & Reel (TR) | - | 1uA | 8.3A | 48.4V | - | 33.3V | - | - | 30V | TVS | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18154
(0+10304+7850)In Stock | SMBJ18A | FTR | 20.6A 29.2V 29.2V Unidirectional 18V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693494 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | 20.6A | 29.2V | - | 29.2V | - | Unidirectional | 18V | TVS | - |