Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Type
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Operating Temperature
|
level of protection
|
Reverse Leakage Current (Ir)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Type
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Operating Temperature
|
level of protection
|
Reverse Leakage Current (Ir)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 4000
|
18303
(0+9632+8671)In Stock | 0603ESDA-09N | BORN | 0603 ESD and Surge Protection (TVS/ESD) ROHS | C18199546 | 0603 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
18300
(0+0+18300)In Stock | ESD5471X | DOWO | DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C29779763 | DFN1006-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
18297
(0+18297+0)In Stock
View marketplace suppliers’ inventory
| PESD36VS2UT,215 | Nexperia | 2.5A 60V 160W 40V Unidirectional 36V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C85381 | SOT-23 | Tape & Reel (TR) | ESD | 2.5A | 60V | 160W | Dual channel | 40V | Unidirectional | 36V | -55℃~+150℃@(Ta) | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
18288
(0+17539+749)In Stock | PESD3V3L1UB | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2928732 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18278
(0+15879+2399)In Stock | SMBJ45CA | FTR | 8.3A 72.7V 50V Bidirectional 45V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C707465 | SMB(DO-214AA) | Tape & Reel (TR) | TVS | 8.3A | 72.7V | - | - | 50V | Bidirectional | 45V | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
18257
(0+2317+15940)In Stock | SMAJ6.5A | MDD(Microdiode Semiconductor) | 35.7A 400W 11.2V 7.98V 6.5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C123817 | SMA(DO-214AC) | Tape & Reel (TR) | TVS | 35.7A | 11.2V | 400W | - | 7.98V | - | 6.5V | -65℃~+150℃ | - | 500uA | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
18250
(0+18250+0)In Stock | TPCDSOT23-0502B | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2858703 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
18227
(0+16887+1340)In Stock | SMAJ15CA | LGE | 16.39A 24.4V 16.7V 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C320531 | SMA(DO-214AC) | Tape & Reel (TR) | TVS | 16.39A | 24.4V | - | - | 16.7V | - | 15V | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18206
(0+4922+13284)In Stock | SMBJ12CA | BORN | 30.2A 19.9V 13.3V 12V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C151926 | SMB(DO-214AA) | Tape & Reel (TR) | TVS | 30.2A | 19.9V | - | - | 13.3V | - | 12V | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18197
(0+307+17890)In Stock | AZ1045-04F | TECH PUBLIC | 4A 16V 80W 8V Unidirectional 5V DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C2987152 | DFN2510-10 | Tape & Reel (TR) | ESD | 4A | 16V | 80W | Four channels | 8V | Unidirectional | 5V | -55℃~+125℃ | IEC 61000-4-2 | 100nA | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
18180
(0+0+18180)In Stock | TPD1E04U04DPYR | TECH PUBLIC | DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C19829541 | DFN1006-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
18169
(0+2843+15326)In Stock | SMAJ30CA | Slkor(SLKORMICRO Elec.) | 8.3A 48.4V 33.3V 30V DO-214AC ESD and Surge Protection (TVS/ESD) ROHS | C2760872 | DO-214AC | Tape & Reel (TR) | TVS | 8.3A | 48.4V | - | - | 33.3V | - | 30V | - | - | 5uA | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
18160
(0+15780+2380)In Stock | ULCE1005A015FR | Moda-Innochips | 100V 0603 ESD and Surge Protection (TVS/ESD) ROHS | C125064 | 0603 | Tape & Reel (TR) | ESD | - | 100V | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18128
(0+9895+8233)In Stock | SMBJ24CA | MDD(Microdiode Semiconductor) | 15.5A 600W 38.9V 29.5V 24V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C113995 | SMB(DO-214AA) | Tape & Reel (TR) | TVS | 15.5A | 38.9V | 600W | - | 29.5V | - | 24V | -65℃~+150℃ | - | 1uA | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
18123
(0+1611+16512)In Stock | PESD15VL2BT-N | BORN | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C316024 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
18112
(0+18110+2)In Stock | SMAJ30A | SUNMATE Elec | 8.3A 48.4V 33.3V 30V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2690211 | SMA(DO-214AC) | Tape & Reel (TR) | TVS | 8.3A | 48.4V | - | - | 33.3V | - | 30V | - | - | 1uA | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
18112
(0+18112+0)In Stock | SP3031-01ETG | Littelfuse | 5A@8/20us 7.5V 6V 5V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C207283 | SOD-882 | Tape & Reel (TR) | TVS | 5A@8/20us | 7.5V | - | - | 6V | - | 5V | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
18110
(0+17562+548)In Stock | TPESD9X5.0ST5G | TECH PUBLIC | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C2682270 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
18098
(0+9468+8630)In Stock | PESD5V0U1BLD,315 | Nexperia | 5.5V 5V SOD-882D ESD and Surge Protection (TVS/ESD) ROHS | C552577 | SOD-882D | Tape & Reel (TR) | ESD | - | - | - | Single channel | 5.5V | - | 5V | -55℃~+150℃@(Ta) | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
18097
(0+5337+12760)In Stock | SMF10CA | GOODWORK | 11.8A 200W 17V 11.1V 10V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2980407 | SOD-123FL | Tape & Reel (TR) | TVS | 11.8A | 17V | 200W | - | 11.1V | - | 10V | -55℃~+150℃@(Tj) | - | 2.5uA | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
18087
(0+18087+0)In Stock | ESD9B5V | TECH PUBLIC | 8A 10V 80W 8.4V Bidirectional 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C2905646 | SOD-923 | Tape & Reel (TR) | ESD | 8A | 10V | 80W | Single channel | 8.4V | Bidirectional | 5V | -55℃~+125℃ | IEC 61000-4-2 | 80nA | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
18079
(0+9075+9004)In Stock | SMCJ36CA | FTR | 25.9A 58.1V 40V Bidirectional 36V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C693507 | SMC(DO-214AB) | Tape & Reel (TR) | TVS | 25.9A | 58.1V | - | - | 40V | Bidirectional | 36V | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18065
(0+10215+7850)In Stock | SMBJ18A | FTR | 20.6A 29.2V 29.2V Unidirectional 18V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693494 | SMB(DO-214AA) | Tape & Reel (TR) | TVS | 20.6A | 29.2V | - | - | 29.2V | Unidirectional | 18V | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
18050
(0+18048+2)In Stock | TPPESD12VV1BL | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C970038 | DFN1006-2 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
18045
(0+5648+12397)In Stock | TPD2E009DBZR | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2937022 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - |