Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
polarity
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
polarity
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
17295
(14815+2480+0)In Stock | SMF5.0CA | HXY MOSFET | 21.7A 9.2V 6.4V 5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7466389 | SOD-123FL | Tape & Reel (TR) | 21.7A | 9.2V | 6.4V | 5V | TVS | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
17280
(0+17280+0)In Stock | UDD32C12L01 | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C19829550 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
17265
(10426+6839+0)In Stock | PSD15C-ES | ElecSuper | 9A 350W 55V 16.5V Bidirectional 15V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5180285 | SOD-323 | Tape & Reel (TR) | 9A | 55V | 16.5V | 15V | ESD | 1uA | 350W | Single channel | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
17252
(4992+12260+0)In Stock | SMAJ3.3CA | DOWO | 54.8A 7.3V 4.3V 3.3V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2959732 | DO-214AC(SMA) | Tape & Reel (TR) | 54.8A | 7.3V | 4.3V | 3.3V | TVS | 200uA | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
17236
(9388+7848+0)In Stock
View marketplace suppliers’ inventory
| ESD5B5.0ST1G | onsemi | 50W 5.8V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C93623 | SOD-523 | Tape & Reel (TR) | - | - | 5.8V | 5V | ESD | - | 50W | - | Bidirectional | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
17178
(148+17030+0)In Stock | SMBJ5.0A | MSKSEMI | 65.22A 600W 9.2V 6.4V 5V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5331094 | SMB | Tape & Reel (TR) | 65.22A | 9.2V | 6.4V | 5V | TVS | 800uA | 600W | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
17170
(11170+6000+0)In Stock | RLSD32A151V | RUILON(Shenzhen Ruilongyuan Elec) | 1A 24V Unidirectional 15V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C20940 | SOD-323 | Tape & Reel (TR) | 1A | 24V | - | 15V | ESD | - | - | - | Unidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
17167
(7325+9842+0)In Stock | SMAJ24A | MDD(Microdiode Semiconductor) | 10.3A 400W 38.9V 29.5V Bidirectional 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C113962 | SMA(DO-214AC) | Tape & Reel (TR) | 10.3A | 38.9V | 29.5V | 24V | TVS | 1uA | 400W | - | Bidirectional | -65℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
17166
(3026+14140+0)In Stock | SMFJ5.0CA | FUXINSEMI | 21.7A 9.2V 200W 7V 5V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C5380700 | SOD-123 | Tape & Reel (TR) | 21.7A | 9.2V | 7V | 5V | TVS | 400uA | 200W | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
17149
(8591+8558+0)In Stock | JEN1006-5V-ULC | Shenzhen JDT Fuse | 5A 110W 22V 6V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2982307 | DFN1006 | Tape & Reel (TR) | 5A | 22V | 6V | 5V | ESD | 100nA | 110W | Single channel | Bidirectional | -55℃~+125℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
17146
(8296+8850+0)In Stock
View marketplace suppliers’ inventory
| PESD3V3X1BL,315 | Nexperia | 5V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2908820 | DFN1006-2 | Tape & Reel (TR) | - | - | 5V | - | ESD | - | - | Single channel | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
17057
(7379+9678+0)In Stock | BSDFN2C031U | BORN | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C600818 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
17048
(5185+11863+0)In Stock | PESD1CAN | KUU | 3A 50V 200W 32V Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2977575 | SOT-23 | Tape & Reel (TR) | 3A | 50V | 32V | 24V | ESD | 1uA | 200W | Dual channel | Bidirectional | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
17041
(0+17041+0)In Stock | BSD5A051V | BORN | 8A 12V 6V 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C151987 | SOD-523 | Tape & Reel (TR) | 8A | 12V | 6V | 5V | TVS | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
17037
(1037+16000+0)In Stock | TPD2E001DRLR-TP | TECH PUBLIC | SOT(5x3) ESD and Surge Protection (TVS/ESD) ROHS | C2923370 | SOT(5x3) | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
17020
(8980+8040+0)In Stock | SRV05-4-P-T7 | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C19829547 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
17010
(4032+12978+0)In Stock | SMFJ6.5CA | FUXINSEMI | 17.9A 11.2V 200W 7.98V 6.5V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C5380702 | SOD-123 | Tape & Reel (TR) | 17.9A | 11.2V | 7.98V | 6.5V | TVS | 250uA | 200W | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
17005
(9355+7650+0)In Stock | SMF18A | HXY MOSFET | 6.8A 29.2V 20V 18V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7466401 | SOD-123FL | Tape & Reel (TR) | 6.8A | 29.2V | 20V | 18V | TVS | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
16993
(16975+18+0)In Stock | LESD8D3.3CAT5G | FUXINSEMI | 10A 100W 10V 3.7V Bidirectional 3.3V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C5563754 | SOD-882 | Tape & Reel (TR) | 10A | 10V | 3.7V | 3.3V | ESD | 100nA | 100W | Single channel | Bidirectional | -55℃~+125℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16960
(0+16960+0)In Stock | PESD5V0L1BA | DOWO | 16A 18V 250W 6V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5380330 | SOD-323 | Tape & Reel (TR) | 16A | 18V | 6V | 5V | ESD | 1uA | 250W | Single channel | Bidirectional | -40℃~+85℃ | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
16948
(13399+3549+0)In Stock | ULC0511CDN | Shenzhen Jinkaisheng Elec | DFN1006-2(1x0.6x0.5) ESD and Surge Protection (TVS/ESD) ROHS | C2972751 | DFN1006-2(1x0.6x0.5) | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16942
(0+16942+0)In Stock | ESD05V32D-LC | TECH PUBLIC | 19V 6V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2835465 | SOD-323 | Tape & Reel (TR) | - | 19V | 6V | 5V | ESD | 200nA | - | Single channel | Bidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16940
(16940+0+0)In Stock | D5V0L1B2WS | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C19829525 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
16932
(12252+4680+0)In Stock | SMAJ120A/TR13 | Brightking | 2.1A 400W 193V 133V 120V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C309851 | SMA(DO-214AC) | Tape & Reel (TR) | 2.1A | 193V | 133V | 120V | TVS | - | 400W | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16922
(14002+2920+0)In Stock | P6SMB6.8A | HXY MOSFET | 58.1A 10.5V 6.45V 5.8V SMB ESD and Surge Protection (TVS/ESD) ROHS | C7495254 | SMB | Tape & Reel (TR) | 58.1A | 10.5V | 6.45V | 5.8V | TVS | - | - | - | - | - | - |