Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
polarity
|
Number of Lines
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
polarity
|
Number of Lines
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 5000
|
17838
(0+7893+9945)In Stock | SMAJ13CA | MDD(Microdiode Semiconductor) | 18.6A 400W 21.5V 15.9V 13V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C173515 | SMA(DO-214AC) | Tape & Reel (TR) | - | 1uA | 18.6A | 400W | 21.5V | 15.9V | 13V | TVS | -65℃~+150℃ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
17823
(0+0+17823)In Stock | PESD12VV1BL-N | BORN | 0402 ESD and Surge Protection (TVS/ESD) ROHS | C316042 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
17822
(0+7272+10550)In Stock | NUP2105L | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5158054 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
17790
(0+0+17790)In Stock | UDD32C12L01 | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C19829550 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
17768
(0+3550+14218)In Stock | SMF18CA | MDD(Microdiode Semiconductor) | 6.8A 200W 29.2V 22.1V 18V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C123806 | SOD-123FL | Tape & Reel (TR) | - | 1uA | 6.8A | 200W | 29.2V | 22.1V | 18V | TVS | -55℃~+150℃ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
17761
(0+17761+0)In Stock | SMF14CA | TWGMC | SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C726951 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
17741
(0+0+17741)In Stock | BSD5A051V | BORN | 8A 12V 6V 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C151987 | SOD-523 | Tape & Reel (TR) | - | - | 8A | - | 12V | 6V | 5V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
17738
(0+14738+3000)In Stock | H3V3SD3B | hongjiacheng | 20A 19V 380W 8V Bidirectional 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C20615802 | SOD-323 | Tape & Reel (TR) | - | 500nA | 20A | 380W | 19V | 8V | 3.3V | ESD | -55℃~+155℃ | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
17730
(0+10340+7390)In Stock | SMAJ70CA | FTR | 3.5A 113V 113V Bidirectional 70V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C707482 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | 3.5A | - | 113V | 113V | 70V | TVS | - | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 1800
|
17730
(0+0+17730)In Stock | SMAJ24CA | UMW(Youtai Semiconductor Co., Ltd.) | 10.3A 38.9V 400W 26.7V 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C3001961 | SMA(DO-214AC) | Tape & Reel (TR) | - | 1uA | 10.3A | 400W | 38.9V | 26.7V | 24V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
17720
(0+10813+6907)In Stock | GBLC15C | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2835459 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
17718
(0+17548+170)In Stock | SMCJ15A | Shandong Jingdao Microelectronics | 61.5A 24.4V 1.5kW 16.7V 15V SMC ESD and Surge Protection (TVS/ESD) ROHS | C438099 | SMC | Tape & Reel (TR) | - | 1uA | 61.5A | 1.5kW | 24.4V | 16.7V | 15V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
17715
(0+6078+11637)In Stock | SMAJ13A | GOODWORK | 18.6A 400W 21.5V 14.4V 13V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908767 | SMA(DO-214AC) | Tape & Reel (TR) | - | 5uA | 18.6A | 400W | 21.5V | 14.4V | 13V | TVS | -55℃~+150℃@(Tj) | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
17700
(0+0+17700)In Stock | SD03C | TECH PUBLIC | 4V Bidirectional 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2937004 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | 4V | 3.3V | ESD | - | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
17689
(0+7789+9900)In Stock | SMAJ15A | MDD(Microdiode Semiconductor) | 16.4A 400W 24.4V 18.5V 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C113958 | SMA(DO-214AC) | Tape & Reel (TR) | - | 1uA | 16.4A | 400W | 24.4V | 18.5V | 15V | TVS | -65℃~+150℃ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 12000
|
17662
(0+17304+358)In Stock | AZ5325-01F.R7G | MSKSEMI | 5A 15V 80W 5.8V 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C2836378 | DFN1006-2L | Tape & Reel (TR) | - | - | 5A | 80W | 15V | 5.8V | 5V | ESD | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
17660
(0+0+17660)In Stock | ESDSU5V0A1 | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2901316 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
17622
(0+5504+12118)In Stock | PESD5V0L2BT | FUXINSEMI | 30A 360W 12V 8.5V Bidirectional 5V SOT-23(TO-236) ESD and Surge Protection (TVS/ESD) ROHS | C3018476 | SOT-23(TO-236) | Tape & Reel (TR) | - | 1uA | 30A | 360W | 12V | 8.5V | 5V | ESD | -55℃~+125℃ | Bidirectional | Dual channel | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
17602
(0+15117+2485)In Stock | SRV05-4HTG-D | Littelfuse | 10A@8/20us 15V 150W 6V 6V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C1975211 | SOT-23-6 | Tape & Reel (TR) | - | - | 10A@8/20us | 150W | 15V | 6V | 6V | TVS | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
17594
(0+0+17594)In Stock | SMF5.0CA | SEMIWARE | 21.7A 9.2V 5V 5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C908370 | SOD-123FL | Tape & Reel (TR) | - | 800uA | 21.7A | - | 9.2V | 5V | 5V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
17572
(0+12634+4938)In Stock | SMBJ33A | HXY MOSFET | 11.3A 53.3V 36.7V 33V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C7466431 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | 11.3A | - | 53.3V | 36.7V | 33V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
17520
(0+4940+12580)In Stock | SMF6.0CA | SUNMATE Elec | 19.4A 10.3V 6.67V 6V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C399252 | SOD-123FL | Tape & Reel (TR) | - | 400uA | 19.4A | - | 10.3V | 6.67V | 6V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
17517
(0+14360+3157)In Stock | MMBZ5V6ALT1G | FUXINSEMI | 3A 24W 8V 5.88V 3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C7503102 | SOT-23 | Tape & Reel (TR) | - | 5uA | 3A | 24W | 8V | 5.88V | 3V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
17515
(0+17098+417)In Stock | SD15 | MDD(Microdiode Semiconductor) | 10A 350W 38V 16.7V 15V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C502529 | SOD-323 | Tape & Reel (TR) | - | 1uA | 10A | 350W | 38V | 16.7V | 15V | TVS | -55℃~+150℃ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
17513
(0+6168+11345)In Stock | TPD2E007DCKR-TP | TECH PUBLIC | SOT-323-3 ESD and Surge Protection (TVS/ESD) ROHS | C521964 | SOT-323-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | ESD | - | - | - |