Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 5000
|
17450
(0+8750+8700)In Stock | ESD0603E002M05 | TWGMC | 0603 ESD and Surge Protection (TVS/ESD) ROHS | C727179 | 0603 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
17439
(0+15800+1639)In Stock | SMF15A | hongjiacheng | 8.2A 24.4V 200W 16.7V Unidirectional 15V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C19077509 | SOD-123FL | Tape & Reel (TR) | TVS | 1uA | 8.2A | 24.4V | 200W | 16.7V | Single Channel | Unidirectional | 15V | -55℃~+155℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
17438
(0+4590+12848)In Stock | PESD5V0S2BT | TECH PUBLIC | SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C2841440 | SOT-23-3 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
17431
(0+0+17431)In Stock | SMAJ26A | GOODWORK | 9.5A 400W 42.1V 28.9V 26V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2848697 | SMA(DO-214AC) | Tape & Reel (TR) | TVS | 5uA | 9.5A | 42.1V | 400W | 28.9V | - | - | 26V | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
17407
(0+274+17133)In Stock | TPESD0514S6 | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C708746 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
17397
(0+12312+5085)In Stock | ESD5Z3.3C-ES | ElecSuper | 8A 50W 10V 3.8V Bidirectional 3.3V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C5180227 | SOD-523 | Tape & Reel (TR) | ESD | 1uA | 8A | 10V | 50W | 3.8V | Single Channel | Bidirectional | 3.3V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
17380
(0+8822+8558)In Stock | JEN1006-5V-ULC | Shenzhen JDT Fuse | 5A 110W 22V 6V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2982307 | DFN1006 | Tape & Reel (TR) | ESD | 100nA | 5A | 22V | 110W | 6V | Single Channel | Bidirectional | 5V | -55℃~+125℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
17364
(0+125+17239)In Stock | RCLAMP0522P | TECH PUBLIC | DFN1610-6 ESD and Surge Protection (TVS/ESD) ROHS | C2937020 | DFN1610-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
17355
(0+5384+11971)In Stock | SMAJ60A | GOODWORK | 4.1A 400W 96.8V 66.7V 60V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2922195 | SMA(DO-214AC) | Tape & Reel (TR) | TVS | 5uA | 4.1A | 96.8V | 400W | 66.7V | - | - | 60V | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
17353
(0+17338+15)In Stock | ESD9B5VD | TECH PUBLIC | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C2835422 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
17345
(0+12665+4680)In Stock | SMAJ120A/TR13 | Brightking | 2.1A 400W 193V 133V 120V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C309851 | SMA(DO-214AC) | Tape & Reel (TR) | TVS | - | 2.1A | 193V | 400W | 133V | - | - | 120V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
17338
(0+9324+8014)In Stock | SMBJ3.3A | BORN | 50A 7.3V@50A 600W 4.15V Unidirectional 3.3V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5439946 | SMB | Tape & Reel (TR) | TVS | 20nA | 50A | 7.3V@50A | 600W | 4.15V | - | Unidirectional | 3.3V | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
17314
(0+5690+11624)In Stock | SMBJ6.5CA | BORN | 53.6A 11.2V 7.22V 6.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C151908 | SMB(DO-214AA) | Tape & Reel (TR) | TVS | - | 53.6A | 11.2V | - | 7.22V | - | - | 6.5V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
17294
(0+1780+15514)In Stock | SMBJ12CA | Littelfuse | 30.2A 600W 19.9V 13.3V Bidirectional 12V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C83849 | SMB(DO-214AA) | Tape & Reel (TR) | TVS | - | 30.2A | 19.9V | 600W | 13.3V | - | Bidirectional | 12V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
17280
(0+0+17280)In Stock | ESDK12BU2D2 | TWGMC | DFN1006-3L ESD and Surge Protection (TVS/ESD) ROHS | C4154817 | DFN1006-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
17270
(0+5332+11938)In Stock | BTR06D3-MS | MSKSEMI | 30V 0603 ESD and Surge Protection (TVS/ESD) ROHS | C2802291 | 0603 | Tape & Reel (TR) | ESD | - | - | 30V | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
17230
(0+0+17230)In Stock | RCLAMP0524P | UMW(Youtai Semiconductor Co., Ltd.) | DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C2987701 | DFN2510-10 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
17225
(0+11225+6000)In Stock | AZC002-02N | TECH PUBLIC | SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C2987060 | SOT-143 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
17218
(0+4698+12520)In Stock | PSM712 | HXY MOSFET | 10A Bidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5451662 | SOT-23 | Tape & Reel (TR) | ESD | - | 10A | 20V;12V | - | 7.5V;13.3V | Dual channel | Bidirectional | 7V;12V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
17210
(0+2860+14350)In Stock | MMBZ27VAL | DOWO | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C19192540 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
17198
(0+14573+2625)In Stock
View marketplace suppliers’ inventory
| CDSOT23-SM712 | BOURNS | 400W SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C404012 | SOT-23 | Tape & Reel (TR) | ESD | - | - | 26V;14V | 400W | 13.3V;7.5V | Dual channel | - | 12V;7V | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
17182
(0+7240+9942)In Stock | AZ9523-01F | Leiditech | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5128407 | DFN1006 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
17148
(0+17148+0)In Stock | H5VL10BC | hongjiacheng | 8A 95W 12V 9V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C20615784 | DFN1006-2L | Tape & Reel (TR) | ESD | 100nA | 8A | 12V | 95W | 9V | - | Bidirectional | 5V | -55℃~+155℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
17129
(0+519+16610)In Stock | SMAJ350A | BORN | 700mA 567V 391V 350V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C152116 | SMA(DO-214AC) | Tape & Reel (TR) | TVS | - | 700mA | 567V | - | 391V | - | - | 350V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
17095
(0+16395+700)In Stock | P4SMA6.8CA | HXY MOSFET | 39A 10.5V 6.45V 5.8V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7466500 | SMA(DO-214AC) | Tape & Reel (TR) | TVS | - | 39A | 10.5V | - | 6.45V | - | - | 5.8V | - | - |