Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
polarity
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
polarity
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
16962
(0+7003+9959)In Stock | SMBJ40CA | HXY MOSFET | 9.3A 64.5V 44.4V 40V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C7466426 | SMB(DO-214AA) | Tape & Reel (TR) | 9.3A | 64.5V | 44.4V | 40V | TVS | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16960
(0+0+16960)In Stock | PESD5V0L1BA | DOWO | 16A 18V 250W 6V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5380330 | SOD-323 | Tape & Reel (TR) | 16A | 18V | 6V | 5V | ESD | 1uA | 250W | Single channel | Bidirectional | -40℃~+85℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16946
(0+7996+8950)In Stock | SMF150CA | PTTC(Polytronics Tech) | 820mA 243V 167V 150V SMF ESD and Surge Protection (TVS/ESD) ROHS | C519810 | SMF | Tape & Reel (TR) | 820mA | 243V | 167V | 150V | TVS | 1uA | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
16929
(0+4294+12635)In Stock | TPD2EUSB30DRTR-N | BORN | Unidirectional 5V SOT-9X3 ESD and Surge Protection (TVS/ESD) ROHS | C6165119 | SOT-9X3 | Tape & Reel (TR) | - | - | - | 5V | ESD | - | - | - | Unidirectional | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
16881
(0+4881+12000)In Stock | SMF6.5A-MS | MSKSEMI | 17.9A 11.2V 200W 7.22V 6.5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7473199 | SOD-123FL | Tape & Reel (TR) | 17.9A | 11.2V | 7.22V | 6.5V | TVS | 250uA | 200W | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16861
(0+4380+12481)In Stock | MMBZ27VALT1G | TECH PUBLIC | 26.7V 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2936999 | SOT-23 | Tape & Reel (TR) | - | - | 26.7V | 24V | - | - | - | Dual channel | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
16844
(0+8331+8513)In Stock | TPD1E04U04DPLR | Leiditech | DFN0603 ESD and Surge Protection (TVS/ESD) ROHS | C2972446 | DFN0603 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
16843
(0+9014+7829)In Stock | SMBJ3.3A | BORN | 50A 7.3V@50A 600W 4.15V Unidirectional 3.3V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5439946 | SMB | Tape & Reel (TR) | 50A | 7.3V@50A | 4.15V | 3.3V | TVS | 20nA | 600W | - | Unidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16840
(0+0+16840)In Stock | TPPESD5V0L2BT | TECH PUBLIC | SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C587143 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
16829
(0+16829+0)In Stock | ESD9X5.0ST5G | TECH PUBLIC | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C2875166 | SOD-923 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16801
(0+9471+7330)In Stock | GBLC08C | MDD(Microdiode Semiconductor) | 8A 350W 18.5V 8.5V 8V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C502540 | SOD-323 | Tape & Reel (TR) | 8A | 18.5V | 8.5V | 8V | TVS | 1uA | 350W | - | - | -55℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16690
(0+0+16690)In Stock | SD03C | TECH PUBLIC | 4V Bidirectional 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2937004 | SOD-323 | Tape & Reel (TR) | - | - | 4V | 3.3V | ESD | - | - | - | Bidirectional | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
16670
(0+16670+0)In Stock | NUP4114UPXV6T1G-N | BORN | Unidirectional 5V SOT-563 ESD and Surge Protection (TVS/ESD) ROHS | C6165141 | SOT-563 | Tape & Reel (TR) | - | - | - | 5V | ESD | - | - | - | Unidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
16640
(0+0+16640)In Stock | ZP-SMAJ70CA | GOODWORK | 3.5A 113V 400W 89.5V 70V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5807870 | SMA | Tape & Reel (TR) | 3.5A | 113V | 89.5V | 70V | - | 5uA | 400W | - | - | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 1800
|
16634
(0+0+16634)In Stock | SMAJ6.8CA | UMW(Youtai Semiconductor Co., Ltd.) | 38.1A 400W 10.5V 6.45V 5.8V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C3001958 | SMA(DO-214AC) | Tape & Reel (TR) | 38.1A | 10.5V | 6.45V | 5.8V | TVS | 1mA | 400W | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16619
(0+4419+12200)In Stock | GBLC03C | FUXINSEMI | 7.5A 13.9V 111W 4V 3.3V SOD-323(SC-90) ESD and Surge Protection (TVS/ESD) ROHS | C5445693 | SOD-323(SC-90) | Tape & Reel (TR) | 7.5A | 13.9V | 4V | 3.3V | ESD | 40uA | 111W | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16571
(0+6771+9800)In Stock | SMBJ6.8CA | DOWO | 600W Bidirectional SMB ESD and Surge Protection (TVS/ESD) ROHS | C22365218 | SMB | Tape & Reel (TR) | - | - | - | - | TVS | - | 600W | - | Bidirectional | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
16560
(0+16560+0)In Stock | ESD5451X-TP | TECH PUBLIC | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2827728 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
16540
(0+14600+1940)In Stock | RCLAMP0514M | TECH PUBLIC | MSOP-10 ESD and Surge Protection (TVS/ESD) ROHS | C5311019 | MSOP-10 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
16516
(0+4879+11637)In Stock | SMAJ13A | GOODWORK | 18.6A 400W 21.5V 14.4V 13V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908767 | SMA(DO-214AC) | Tape & Reel (TR) | 18.6A | 21.5V | 14.4V | 13V | TVS | 5uA | 400W | - | - | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
16509
(0+13509+3000)In Stock | TPE05H3S4 | TECH PUBLIC | SOT-143-4 ESD and Surge Protection (TVS/ESD) ROHS | C521950 | SOT-143-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
16496
(0+7702+8794)In Stock | SMAJ16A | GOODWORK | 15.3A 400W 26V 17.8V 16V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908770 | SMA(DO-214AC) | Tape & Reel (TR) | 15.3A | 26V | 17.8V | 16V | TVS | 5uA | 400W | - | - | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
16480
(0+0+16480)In Stock | LXES15AAA1-133 | TECH PUBLIC | 0402 ESD and Surge Protection (TVS/ESD) ROHS | C19829536 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16479
(0+10559+5920)In Stock | SMBJ90A | FTR | 4.1A 146V 100V Unidirectional 90V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C707990 | SMB(DO-214AA) | Tape & Reel (TR) | 4.1A | 146V | 100V | 90V | TVS | - | - | - | Unidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16476
(0+9887+6589)In Stock | NUP4202W1T2G-ES | ElecSuper | 4.5A 60W 12V 6V Unidirectional 5V SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS | C5199189 | SOT-23-6L | Tape & Reel (TR) | 4.5A | 12V | 6V | 5V | ESD | 1uA | 60W | Four channels | Unidirectional | - | - |