Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Number of Lines
|
polarity
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Number of Lines
|
polarity
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 10000
|
17060
(0+7100+9960)In Stock | RCLAMP0521T | MSKSEMI | 4A 100W@8/20us 25V 6V 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C5449085 | DFN1006-2L | Tape & Reel (TR) | 1uA | 4A | 100W@8/20us | 25V | 6V | 5V | TVS | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
16998
(0+9482+7516)In Stock | LESD8LH5.0CT5G | LRC | 3.5A@8/20us 11.5V 5.5V 5V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C172420 | SOD-882 | Tape & Reel (TR) | - | 3.5A@8/20us | - | 11.5V | 5.5V | 5V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
16978
(0+10518+6460)In Stock | ESD9X3.3ST5G | TECH PUBLIC | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C3021105 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16968
(0+11823+5145)In Stock | PESD5V0V1BB | DOWO | 8A 120W 15V 5.5V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2985488 | SOD-523 | Tape & Reel (TR) | 500nA | 8A | 120W | 15V | 5.5V | 5V | ESD | Single channel | Bidirectional | -55℃~+125℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16962
(0+7003+9959)In Stock | SMBJ40CA | HXY MOSFET | 9.3A 64.5V 44.4V 40V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C7466426 | SMB(DO-214AA) | Tape & Reel (TR) | - | 9.3A | - | 64.5V | 44.4V | 40V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16960
(0+0+16960)In Stock | PESD5V0L1BA | DOWO | 16A 18V 250W 6V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5380330 | SOD-323 | Tape & Reel (TR) | 1uA | 16A | 250W | 18V | 6V | 5V | ESD | Single channel | Bidirectional | -40℃~+85℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16950
(0+1578+15372)In Stock | MMBZ5V6A | Shikues | 3A 225W 8V 5.32V Unidirectional 3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C122860 | SOT-23 | Tape & Reel (TR) | 5uA | 3A | 225W | 8V | 5.32V | 3V | TVS | - | Unidirectional | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16946
(0+7996+8950)In Stock | SMF150CA | PTTC(Polytronics Tech) | 820mA 243V 167V 150V SMF ESD and Surge Protection (TVS/ESD) ROHS | C519810 | SMF | Tape & Reel (TR) | 1uA | 820mA | - | 243V | 167V | 150V | TVS | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
16929
(0+4294+12635)In Stock | TPD2EUSB30DRTR-N | BORN | Unidirectional 5V SOT-9X3 ESD and Surge Protection (TVS/ESD) ROHS | C6165119 | SOT-9X3 | Tape & Reel (TR) | - | - | - | - | - | 5V | ESD | - | Unidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16909
(0+6006+10903)In Stock | PESD12VL2BT-N | BORN | 12A@8/20us 35V 13.3V 12V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C316023 | SOT-23 | Tape & Reel (TR) | - | 12A@8/20us | - | 35V | 13.3V | 12V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
16900
(0+16900+0)In Stock | ESD9X5.0ST5G | TECH PUBLIC | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C2875166 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
16881
(0+4881+12000)In Stock | SMF6.5A-MS | MSKSEMI | 17.9A 11.2V 200W 7.22V 6.5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7473199 | SOD-123FL | Tape & Reel (TR) | 250uA | 17.9A | 200W | 11.2V | 7.22V | 6.5V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16861
(0+4380+12481)In Stock | MMBZ27VALT1G | TECH PUBLIC | 26.7V 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2936999 | SOT-23 | Tape & Reel (TR) | - | - | - | - | 26.7V | 24V | - | Dual channel | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
16844
(0+8331+8513)In Stock | TPD1E04U04DPLR | Leiditech | DFN0603 ESD and Surge Protection (TVS/ESD) ROHS | C2972446 | DFN0603 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16840
(0+0+16840)In Stock | TPPESD5V0L2BT | TECH PUBLIC | SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C587143 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16823
(0+13873+2950)In Stock | ESD24VS2U | TECH PUBLIC | SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C2841452 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16774
(0+3442+13332)In Stock
View marketplace suppliers’ inventory
| PESD3V3S2UT,215 | Nexperia | 18A 20V 5.2V Unidirectional 3.3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C84276 | SOT-23 | Tape & Reel (TR) | - | 18A | - | 20V | 5.2V | 3.3V | ESD | Dual channel | Unidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16771
(0+15957+814)In Stock | SMBJ28A | Shandong Jingdao Microelectronics | 13.3A 600W 45.4V 31.1V 28V SMB ESD and Surge Protection (TVS/ESD) ROHS | C353370 | SMB | Tape & Reel (TR) | 1uA | 13.3A | 600W | 45.4V | 31.1V | 28V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16764
(0+16764+0)In Stock | H15VHD3U | hongjiacheng | 120A 4320W 36V 19.3V Unidirectional 15V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C20615812 | SOD-323 | Tape & Reel (TR) | 1uA | 120A | 4320W | 36V | 19.3V | 15V | ESD | - | Unidirectional | -55℃~+155℃ | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
16705
(0+8385+8320)In Stock | ESD5311N | TECH PUBLIC | 4A 15V 70W 6.5V Bidirectional 5V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2936982 | DFN1006-2 | Tape & Reel (TR) | 80nA | 4A | 70W | 15V | 6.5V | 5V | ESD | Single channel | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16680
(0+16680+0)In Stock | PSOT24C | TECH PUBLIC | SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C2835455 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
16670
(0+16670+0)In Stock | NUP4114UPXV6T1G-N | BORN | Unidirectional 5V SOT-563 ESD and Surge Protection (TVS/ESD) ROHS | C6165141 | SOT-563 | Tape & Reel (TR) | - | - | - | - | - | 5V | ESD | - | Unidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16668
(0+8233+8435)In Stock | SMBJ30A | BORN | 12.4A 48.4V 33.3V 30V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C151917 | SMB(DO-214AA) | Tape & Reel (TR) | - | 12.4A | - | 48.4V | 33.3V | 30V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16652
(0+8072+8580)In Stock | PESD2CAN | BORN | Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5148484 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | 24V | - | - | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
16640
(0+0+16640)In Stock | ZP-SMAJ70CA | GOODWORK | 3.5A 113V 400W 89.5V 70V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5807870 | SMA | Tape & Reel (TR) | 5uA | 3.5A | 400W | 113V | 89.5V | 70V | - | - | - | -55℃~+150℃@(Tj) |