Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
level of protection
|
Reverse Leakage Current (Ir)
|
Junction Capacitance
|
polarity
|
Operating Temperature
|
Number of Lines
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
level of protection
|
Reverse Leakage Current (Ir)
|
Junction Capacitance
|
polarity
|
Operating Temperature
|
Number of Lines
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 10000
|
15562
(15561+1+0)In Stock
View marketplace suppliers’ inventory
| TPD1E10B06DPYR | Texas Instruments | 90W 14V 6V 5.5V X1-SON-2(0.6x1) ESD and Surge Protection (TVS/ESD) ROHS | C48260 | X1-SON-2(0.6x1) | Tape & Reel (TR) | - | 90W | 14V | 6V | 5.5V | TVS | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
15524
(6544+8980+0)In Stock | ESD8D8V0 | MDD(Microdiode Semiconductor) | 6A 108W 18V 8.5V 8V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C502575 | DFN1006 | Tape & Reel (TR) | 6A | 108W | 18V | 8.5V | 8V | ESD | - | 1uA | 65pF | - | -55℃~+125℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
15497
(8094+7403+0)In Stock | PESD12VV1BL-N | BORN | 0402 ESD and Surge Protection (TVS/ESD) ROHS | C316042 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15465
(14715+750+0)In Stock | SMBJ24CA | MSKSEMI | 15.43A 600W 38.9V 38.9V 24V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5331109 | SMB | Tape & Reel (TR) | 15.43A | 600W | 38.9V | 38.9V | 24V | TVS | - | 1uA | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 12000
|
15445
(15443+2+0)In Stock | AZ5725-01F-P | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2844714 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 25 Mult: 25
Full Reel: 750
|
15440
(5758+9682+0)In Stock
Not recommended for new designs
| SMBJ20A | GOODWORK | 18.5A 600W 32.4V 22.2V 20V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908799 | SMB(DO-214AA) | Tape & Reel (TR) | 18.5A | 600W | 32.4V | 22.2V | 20V | TVS | - | 5uA | - | - | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
15404
(10354+5050+0)In Stock | PTVS5V0S1UR | FUXINSEMI | 43.6A 9.2V 400W 6.4V Unidirectional 5V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C5380694 | SOD-123 | Tape & Reel (TR) | 43.6A | 400W | 9.2V | 6.4V | 5V | TVS | - | 500uA | - | Unidirectional | - | Single channel | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
15403
(12266+3137+0)In Stock | SM05C | MDD(Microdiode Semiconductor) | 17A 350W 18V 6V Bidirectional 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C502554 | SOT-23 | Tape & Reel (TR) | 17A | 350W | 18V | 6V | 5V | TVS | - | 10uA | 200pF | Bidirectional | -55℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
15400
(0+15400+0)In Stock | PESD3V3U1UL | TECH PUBLIC | SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C19829543 | SOD-882 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
15304
(15304+0+0)In Stock | PESD0402AV12 | Leiditech | 0402 ESD and Surge Protection (TVS/ESD) ROHS | C490610 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
15298
(15298+0+0)In Stock | MA3075WALT1G | onsemi | 15W 7.2V Unidirectional 6.5V SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C233442 | SOT-23-3 | Tape & Reel (TR) | - | 15W | - | 7.2V | 6.5V | ESD | - | - | - | Unidirectional | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
15284
(0+15284+0)In Stock | TPD4EUSB30DQAR-TP | TECH PUBLIC | 4A 25V 100W 6V Unidirectional 5V DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C558427 | DFN2510-10 | Tape & Reel (TR) | 4A | 100W | 25V | 6V | 5V | - | - | 400nA | - | Unidirectional | - | Four channels | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
15280
(9680+5600+0)In Stock | TT0501MBX | Shenzhen JingYang | 4A 12V 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C3038070 | DFN1006-2L | Tape & Reel (TR) | 4A | - | 12V | - | 5V | - | - | 100nA | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15280
(2520+12760+0)In Stock | ESD5Z5V0C | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2901325 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
15276
(3056+12220+0)In Stock | P6KE6.8CA | BORN | 58.1A 10.5V 6.45V 5.8V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | C151953 | DO-15 | Tape & Reel (TR) | 58.1A | - | 10.5V | 6.45V | 5.8V | TVS | - | 1mA | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15252
(15192+60+0)In Stock | SMF26A | HXY MOSFET | 4.8A 42.1V 28.9V 26V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7466397 | SOD-123FL | Tape & Reel (TR) | 4.8A | - | 42.1V | 28.9V | 26V | TVS | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
15237
(10231+5006+0)In Stock | SMAJ58A | MDD(Microdiode Semiconductor) | 4.3A 400W 93.6V 71.2V Bidirectional 58V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C123816 | SMA(DO-214AC) | Tape & Reel (TR) | 4.3A | 400W | 93.6V | 71.2V | 58V | TVS | - | 1uA | - | Bidirectional | -65℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15236
(12256+2980+0)In Stock | H15VND3B | hongjiacheng | 8A 304W 38V 20V Bidirectional 15V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C20615813 | SOD-323 | Tape & Reel (TR) | 8A | 304W | 38V | 20V | 15V | ESD | - | 200nA | - | Bidirectional | -55℃~+155℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
15204
(8254+6950+0)In Stock | ESDLC3V3D3B | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C19829557 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
15194
(0+15194+0)In Stock | PESD5V0S1UA(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C7436900 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
15179
(6074+9105+0)In Stock | TPSMF05CT1G | TECH PUBLIC | SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C558443 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15171
(14334+837+0)In Stock | IP4220CZ6-ES | ElecSuper | 4.5A 60W 12V 6V Unidirectional 5V SOT23-6L ESD and Surge Protection (TVS/ESD) ROHS | C5199235 | SOT23-6L | Tape & Reel (TR) | 4.5A | 60W | 12V | 6V | 5V | ESD | - | 1uA | - | Unidirectional | - | Four channels | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
15140
(0+15140+0)In Stock | ESDSU5V0A1 | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2901316 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
15138
(7288+7850+0)In Stock | SMBJ18A | FTR | 20.6A 29.2V 29.2V Unidirectional 18V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693494 | SMB(DO-214AA) | Tape & Reel (TR) | 20.6A | - | 29.2V | 29.2V | 18V | TVS | - | - | - | Unidirectional | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
15137
(5136+10001+0)In Stock | PESD5V0L1BA | KUU | 8A 16V 100W 7.8V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2934886 | SOD-323 | Tape & Reel (TR) | 8A | 100W | 16V | 7.8V | 5V | ESD | - | 1uA | - | Bidirectional | -40℃~+150℃@(Tj) | Single channel |