Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Operating Temperature
|
Number of Lines
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Operating Temperature
|
Number of Lines
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
16619
(0+4419+12200)In Stock | GBLC03C | FUXINSEMI | 7.5A 13.9V 111W 4V 3.3V SOD-323(SC-90) ESD and Surge Protection (TVS/ESD) ROHS | C5445693 | SOD-323(SC-90) | Tape & Reel (TR) | 40uA | 7.5A | 13.9V | 111W | 4V | 3.3V | ESD | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
16615
(0+14675+1940)In Stock | RCLAMP0514M | TECH PUBLIC | MSOP-10 ESD and Surge Protection (TVS/ESD) ROHS | C5311019 | MSOP-10 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16603
(0+13710+2893)In Stock | SMBJ15CA | FTR | 24.6A 24.4V 24.4V Bidirectional 15V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693493 | SMB(DO-214AA) | Tape & Reel (TR) | - | 24.6A | 24.4V | - | 24.4V | 15V | TVS | Bidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16597
(0+15559+1038)In Stock | PSOT05C-LF-T7 | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2846051 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 9000
|
16585
(0+16581+4)In Stock | PESD3V3Z1BSF | Nexperia | 5.3V 6.9V 3.3V DSF0603-2 ESD and Surge Protection (TVS/ESD) ROHS | C478137 | DSF0603-2 | Tape & Reel (TR) | - | - | 5.3V | - | 6.9V | 3.3V | ESD | - | -40℃~+125℃@(Ta) | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16570
(0+0+16570)In Stock | SMBJ30CA | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726873 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
16560
(0+16560+0)In Stock | ESD5451X-TP | TECH PUBLIC | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2827728 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16559
(0+7667+8892)In Stock | TPUSBLC6-2SC6 | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C558442 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16534
(0+11895+4639)In Stock | TPD4EUSB30DQAR-ES | ElecSuper | 4.5A 60W 12V 6V Unidirectional 5V DFN2510-10L ESD and Surge Protection (TVS/ESD) ROHS | C5199222 | DFN2510-10L | Tape & Reel (TR) | 1uA | 4.5A | 12V | 60W | 6V | 5V | ESD | Unidirectional | - | Four Channels | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
16528
(0+7734+8794)In Stock | SMAJ16A | GOODWORK | 15.3A 400W 26V 17.8V 16V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908770 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA | 15.3A | 26V | 400W | 17.8V | 16V | TVS | - | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
16497
(0+7527+8970)In Stock | UClamp1211P-N | BORN | 5A 24V 13.3V Bidirectional 12V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C406236 | DFN1006 | Tape & Reel (TR) | - | 5A | 24V | - | 13.3V | 12V | ESD | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16479
(0+10559+5920)In Stock | SMBJ90A | FTR | 4.1A 146V 100V Unidirectional 90V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C707990 | SMB(DO-214AA) | Tape & Reel (TR) | - | 4.1A | 146V | - | 100V | 90V | TVS | Unidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16476
(0+9887+6589)In Stock | NUP4202W1T2G-ES | ElecSuper | 4.5A 60W 12V 6V Unidirectional 5V SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS | C5199189 | SOT-23-6L | Tape & Reel (TR) | 1uA | 4.5A | 12V | 60W | 6V | 5V | ESD | Unidirectional | - | Four Channels | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16454
(0+16454+0)In Stock | TPESD5Z7.0 | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2890098 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
16424
(0+2778+13646)In Stock | 0603ESDA-LP(24) | BORN | 30V Bidirectional 24V 0603 ESD and Surge Protection (TVS/ESD) ROHS | C316057 | 0603 | Tape & Reel (TR) | - | - | 30V | - | - | 24V | ESD | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
16334
(0+526+15808)In Stock | SMAJ7.0A | GOODWORK | 33.3A 400W 12V 7.78V 7V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908760 | SMA(DO-214AC) | Tape & Reel (TR) | 200uA | 33.3A | 12V | 400W | 7.78V | 7V | TVS | - | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16328
(0+3547+12781)In Stock | BSD3C031L2 | BORN | 14A 17V 5V Bidirectional 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C406197 | SOD-323 | Tape & Reel (TR) | - | 14A | 17V | - | 5V | 3.3V | ESD | Bidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16319
(0+2780+13539)In Stock | ESDA6V1L | TECH PUBLIC | 27A 20V 350W 6V Unidirectional 5V SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C587141 | SOT-23-3 | Tape & Reel (TR) | 100nA | 27A | 20V | 350W | 6V | 5V | - | Unidirectional | - | Dual channel | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
16299
(0+14079+2220)In Stock | SMCJ30A | TWGMC | SMC ESD and Surge Protection (TVS/ESD) ROHS | C4154618 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
16292
(0+16248+44)In Stock | SP4020-01FTG-C | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2940620 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16276
(0+10556+5720)In Stock | TPPESD3V3L1BA | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2682272 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16255
(0+0+16255)In Stock | SMBJ6.0A | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726812 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
16223
(0+6843+9380)In Stock | SP1005-01ETG | Littelfuse | 10A@8/20us 15.6V 8.5V@Typ Bidirectional 6V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C126835 | SOD-882 | Tape & Reel (TR) | - | 10A@8/20us | 15.6V | - | 8.5V@Typ | 6V | TVS | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16214
(0+14914+1300)In Stock | SMBJ10CA | BORN | 35.3A 17V 11.1V 10V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C383711 | SMB(DO-214AA) | Tape & Reel (TR) | - | 35.3A | 17V | - | 11.1V | 10V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
16194
(0+10724+5470)In Stock | SMAJ30CA | FTR | 8.3A 48.4V 48.4V Bidirectional 30V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693532 | SMA(DO-214AC) | Tape & Reel (TR) | - | 8.3A | 48.4V | - | 48.4V | 30V | TVS | Bidirectional | - | - |