Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Operating Temperature
|
Number of Lines
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Operating Temperature
|
Number of Lines
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
16623
(0+6823+9800)In Stock | SMBJ6.8CA | DOWO | 600W Bidirectional SMB ESD and Surge Protection (TVS/ESD) ROHS | C22365218 | SMB | Tape & Reel (TR) | 600W | Bidirectional | TVS | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
16620
(0+14189+2431)In Stock | SMCJ30CA | GOODWORK | 31A 1.5kW 48.4V 33.3V 30V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C2985018 | SMC(DO-214AB) | Tape & Reel (TR) | 1.5kW | - | TVS | 5uA | 31A | 48.4V | 33.3V | 30V | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16619
(0+4419+12200)In Stock | GBLC03C | FUXINSEMI | 7.5A 13.9V 111W 4V 3.3V SOD-323(SC-90) ESD and Surge Protection (TVS/ESD) ROHS | C5445693 | SOD-323(SC-90) | Tape & Reel (TR) | 111W | - | ESD | 40uA | 7.5A | 13.9V | 4V | 3.3V | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16603
(0+13710+2893)In Stock | SMBJ15CA | FTR | 24.6A 24.4V 24.4V Bidirectional 15V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693493 | SMB(DO-214AA) | Tape & Reel (TR) | - | Bidirectional | TVS | - | 24.6A | 24.4V | 24.4V | 15V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16597
(0+15559+1038)In Stock | PSOT05C-LF-T7 | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2846051 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
16591
(0+13463+3128)In Stock | SMAJ12CA | BORN | 20.1A 19.9V 13.3V 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C152122 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | TVS | - | 20.1A | 19.9V | 13.3V | 12V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
16590
(0+14650+1940)In Stock | RCLAMP0514M | TECH PUBLIC | MSOP-10 ESD and Surge Protection (TVS/ESD) ROHS | C5311019 | MSOP-10 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 9000
|
16585
(0+16581+4)In Stock | PESD3V3Z1BSF | Nexperia | 5.3V 6.9V 3.3V DSF0603-2 ESD and Surge Protection (TVS/ESD) ROHS | C478137 | DSF0603-2 | Tape & Reel (TR) | - | - | ESD | - | - | 5.3V | 6.9V | 3.3V | -40℃~+125℃@(Ta) | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16570
(0+0+16570)In Stock | SMBJ30CA | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726873 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
16560
(0+16560+0)In Stock | ESD5451X-TP | TECH PUBLIC | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2827728 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16559
(0+7667+8892)In Stock | TPUSBLC6-2SC6 | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C558442 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
16540
(0+0+16540)In Stock | LXES15AAA1-133 | TECH PUBLIC | 0402 ESD and Surge Protection (TVS/ESD) ROHS | C19829536 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16534
(0+11895+4639)In Stock | TPD4EUSB30DQAR-ES | ElecSuper | 4.5A 60W 12V 6V Unidirectional 5V DFN2510-10L ESD and Surge Protection (TVS/ESD) ROHS | C5199222 | DFN2510-10L | Tape & Reel (TR) | 60W | Unidirectional | ESD | 1uA | 4.5A | 12V | 6V | 5V | - | Four channels | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
16508
(0+7714+8794)In Stock | SMAJ16A | GOODWORK | 15.3A 400W 26V 17.8V 16V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908770 | SMA(DO-214AC) | Tape & Reel (TR) | 400W | - | TVS | 5uA | 15.3A | 26V | 17.8V | 16V | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
16497
(0+7527+8970)In Stock | UClamp1211P-N | BORN | 5A 24V 13.3V Bidirectional 12V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C406236 | DFN1006 | Tape & Reel (TR) | - | Bidirectional | ESD | - | 5A | 24V | 13.3V | 12V | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16479
(0+10559+5920)In Stock | SMBJ90A | FTR | 4.1A 146V 100V Unidirectional 90V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C707990 | SMB(DO-214AA) | Tape & Reel (TR) | - | Unidirectional | TVS | - | 4.1A | 146V | 100V | 90V | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16476
(0+9887+6589)In Stock | NUP4202W1T2G-ES | ElecSuper | 4.5A 60W 12V 6V Unidirectional 5V SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS | C5199189 | SOT-23-6L | Tape & Reel (TR) | 60W | Unidirectional | ESD | 1uA | 4.5A | 12V | 6V | 5V | - | Four channels | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16454
(0+16454+0)In Stock | TPESD5Z7.0 | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2890098 | SOD-523 | Tape & Reel (TR) | - | - | ESD | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
16404
(0+2758+13646)In Stock | 0603ESDA-LP(24) | BORN | 30V Bidirectional 24V 0603 ESD and Surge Protection (TVS/ESD) ROHS | C316057 | 0603 | Tape & Reel (TR) | - | Bidirectional | ESD | - | - | 30V | - | 24V | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
16336
(0+16317+19)In Stock | SMF28CA | Shandong Jingdao Microelectronics | 4.4A 45.4V 31.1V 28V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C169428 | SOD-123F | Tape & Reel (TR) | - | - | TVS | - | 4.4A | 45.4V | 31.1V | 28V | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
16334
(0+526+15808)In Stock | SMAJ7.0A | GOODWORK | 33.3A 400W 12V 7.78V 7V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908760 | SMA(DO-214AC) | Tape & Reel (TR) | 400W | - | TVS | 200uA | 33.3A | 12V | 7.78V | 7V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
16333
(0+16333+0)In Stock | SMBJ6.0CA | RUILON(Shenzhen Ruilongyuan Elec) | 58.3A 10.3V 6.67V 6V DO-214AC ESD and Surge Protection (TVS/ESD) ROHS | C2897626 | DO-214AC | Tape & Reel (TR) | - | - | TVS | 800uA | 58.3A | 10.3V | 6.67V | 6V | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16328
(0+3547+12781)In Stock | BSD3C031L2 | BORN | 14A 17V 5V Bidirectional 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C406197 | SOD-323 | Tape & Reel (TR) | - | Bidirectional | ESD | - | 14A | 17V | 5V | 3.3V | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
16312
(0+3903+12409)In Stock | P6SMAJ33CA | Liown | 11.3A 600W 53.3V 36.7V 33V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C3019524 | DO-214AC(SMA) | Tape & Reel (TR) | 600W | - | TVS | 1uA | 11.3A | 53.3V | 36.7V | 33V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16309
(0+2770+13539)In Stock | ESDA6V1L | TECH PUBLIC | 27A 20V 350W 6V Unidirectional 5V SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C587141 | SOT-23-3 | Tape & Reel (TR) | 350W | Unidirectional | - | 100nA | 27A | 20V | 6V | 5V | - | Dual channel |